ECWF(D) - Panasonic - Film Capacitors
394 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FD2W105J TTI: ECW-FD2W105J Panasonic Availability: 1,500In StockFilm Capacitors 450VDC 1.0uF 5% MPP L/S=15mm | 1,500In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W105K TTI: ECW-FD2W105K Panasonic Availability: 600In StockFilm Capacitors 450VDC 1.0uF 10% MPP L/S=7.5mm | 600In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W684K TTI: ECW-FD2W684K Panasonic Availability: 3,200In StockFilm Capacitors 450VDC 0.68uF 10% MPP L/S=15mm | 3,200In Stock | 0.68 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 9.9 mm (0.39 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J103JB TTI: ECW-FD2J103JB Panasonic Availability: 900In StockFilm Capacitors 630VDC 0.01uF 5% LS=7.5mm AEC-Q200 | 900In Stock | 0.01 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 8 mm (0.315 in) | General Film Capacitors | 5 % | 2 Pin | 4.9 mm (0.193 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2W684JC TTI: ECW-FD2W684JC Panasonic Availability: 1,000In StockFilm Capacitors 450VDC 0.68uF 5% LS=15mm Cut Lead | 1,000In Stock | 0.68 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 9.9 mm (0.39 in) | General Film Capacitors | 5 % | 2 Pin | 6.7 mm (0.264 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W104JB TTI: ECW-FD2W104JB Panasonic Availability: 1,000In StockFilm Capacitors 450VDC 0.1uF 5% MPP L/S=7.5mm | 1,000In Stock | 0.1 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 4.5 mm (0.177 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.9 mm (0.547 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J105J TTI: ECW-FD2J105J Panasonic Availability: 1,000In StockFilm Capacitors 630VDC 1.0uF 5% MPP L/S=22.5mm | 1,000In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 13.5 mm (0.531 in) | General Film Capacitors | 5 % | 2 Pin | 8.4 mm (0.331 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W475JC TTI: ECW-FD2W475JC Panasonic Availability: 300In StockFilm Capacitors 450VDC 4.7uF 5% LS=22.5mm Cut Lead | 300In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 16.4 mm (0.646 in) | General Film Capacitors | 5 % | 2 Pin | 11.7 mm (0.461 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J223JQ TTI: ECW-FD2J223JQ Panasonic Availability: 1,000In StockFilm Capacitors 630VDC 0.022uF 5% LS=10mm AEC-Q200 | 1,000In Stock | 0.022 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 9.4 mm (0.37 in) | General Film Capacitors | 5 % | 2 Pin | 6.4 mm (0.252 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2W225K TTI: ECW-FD2W225K Panasonic Availability: 1,000In StockFilm Capacitors 450VDC 2.2uF 10% MPP L/S=15mm | 1,000In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11.1 mm (0.437 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 14.3 mm (0.563 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W224KQ TTI: ECW-FD2W224KQ Panasonic Availability: 16,600In StockFilm Capacitors 450VDC 0.22uF 10% MPP L/S=10mm | 16,600In Stock | 0.22 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 14.6 mm (0.575 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J473JQ TTI: ECW-FD2J473JQ Panasonic Availability: 1,000In StockFilm Capacitors 630VDC 0.047uF 5% MPP L/S=10mm | 1,000In Stock | 0.047 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 12.8 mm (0.504 in) | General Film Capacitors | 5 % | 2 Pin | 4.4 mm (0.173 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W274J4 TTI: ECW-FD2W274J4 Panasonic Availability: 8,400In StockFilm Capacitors 450VDC 0.27uF 5% MPP L/S=7.5mm | 8,400In Stock | 0.27 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 5.3 mm (0.209 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 110 C | ECWF(D) | Ammo Pack | ||||||
Mfr: ECW-FD2W105JC TTI: ECW-FD2W105JC Panasonic Availability: 1,000In StockFilm Capacitors 450VDC 1.0uF 5% LS=15mm Cut Lead | 1,000In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11 mm (0.433 in) | General Film Capacitors | 5 % | 2 Pin | 7.8 mm (0.307 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J104K4 TTI: ECW-FD2J104K4 Panasonic Availability: 3,000In StockFilm Capacitors 630VDC 0.1uF 10% MPP L/S=7.5mm | 3,000In Stock | 0.1 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 14.2 mm (0.559 in) | General Film Capacitors | 10 % | 2 Pin | 5.8 mm (0.228 in) | Straight | - 40 C | + 105 C | ECWF(D) | Reel | ||||||
Mfr: ECW-FD2W105KB TTI: ECW-FD2W105KB Panasonic Availability: 800In StockFilm Capacitors 450VDC 1.0uF 10% MPP L/S=7.5mm | 800In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 16 mm (0.63 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W474J TTI: ECW-FD2W474J Panasonic Availability: 1,000In StockFilm Capacitors 450VDC 0.47uF 5% MPP L/S=15mm | 1,000In Stock | 0.47 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W684J TTI: ECW-FD2W684J Panasonic Availability: 300In StockFilm Capacitors 450VDC 0.68uF 5% MPP L/S=15mm | 300In Stock | 0.68 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9.9 mm (0.39 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W104KQ TTI: ECW-FD2W104KQ Panasonic Availability: 2,600In StockFilm Capacitors 450VDC 0.1uF 10% MPP L/S=10mm | 2,600In Stock | 0.1 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 4.5 mm (0.177 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 13.9 mm (0.547 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W334KQ TTI: ECW-FD2W334KQ Panasonic Availability: 200In StockFilm Capacitors 450VDC 0.33uF 10% MPP L/S=10mm | 200In Stock | 0.33 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 15.4 mm (0.606 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W155J TTI: ECW-FD2W155J Panasonic Availability: 600In StockFilm Capacitors 450VDC 1.5uF 5% MPP L/S=15mm | 600In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 9.3 mm (0.366 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W474J4 TTI: ECW-FD2W474J4 Panasonic Availability: 500In StockFilm Capacitors 450VDC 0.47uF 5% MPP L/S=7.5mm | 500In Stock | 0.47 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 5.8 mm (0.228 in) | Straight | - 40 C | + 110 C | ECWF(D) | Ammo Pack | ||||||
Mfr: ECW-FD2W104J4 TTI: ECW-FD2W104J4 Panasonic Availability: 1,400In StockFilm Capacitors 450VDC 0.1uF 5% MPP L/S=7.5mm | 1,400In Stock | 0.1 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 4.5 mm (0.177 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 110 C | ECWF(D) | Ammo Pack | |||||||
Mfr: ECW-FD2J223KQ TTI: ECW-FD2J223KQ Panasonic Availability: 1,000In StockFilm Capacitors 630VDC 0.022uF 10% LS=10mm AEC-Q200 | 1,000In Stock | 0.022 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 9.4 mm (0.37 in) | General Film Capacitors | 10 % | 2 Pin | 6.4 mm (0.252 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2W395JB TTI: ECW-FD2W395JB Panasonic Availability: 1,890In StockFilm Capacitors 450VDC 3.9uF 5% MPP L/S=15mm | 1,890In Stock | 3.9 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 25.3 mm (0.996 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20.4 mm (0.803 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk |