ECQE(W) - Panasonic - Film Capacitors
264 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E6104KFW TTI: ECQ-E6104KFW Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.1uF 10% MPET L/S=10mm | 0In Stock | 0.1 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 18.5 mm (0.728 in) | 6.3 mm (0.248 in) | General Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E6333JFW TTI: ECQ-E6333JFW Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.033uF 5% MPET L/S=10mm | 0In Stock | 0.033 uF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 11.9 mm (0.469 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E2225JFW TTI: ECQ-E2225JFW Panasonic Availability: 0In StockFilm Capacitors 250VDC 2.2uF 5% MPET L/S=15mm | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 5 % | 2 Pin | 16.3 mm (0.642 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E2473KFW TTI: ECQ-E2473KFW Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.047uF 10% MPET L/S=7.5mm | 0In Stock | 0.047 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E2124KFW TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.12uF 10% MPET L/S=7.5mm | 0In Stock | 0.12 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E1275KFW TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 100VDC 2.7uF 10% MPET L/S=10mm | Not Available Online | 2.7 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | General Film Capacitors | 10 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||||
Mfr: ECQ-E2335KFW TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 3.3uF 10% MPET L/S=15mm | Not Available Online | 3.3 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | General Film Capacitors | 10 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||||
Mfr: ECQ-E2393KFW TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.039uF 10% MPET L/S=7.5mm | 0In Stock | 0.039 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E1824JFW TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 100VDC 0.82uF 5% MPET L/S=10mm | 0In Stock | 0.82 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E2823KFW TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.082uF 10% MPET L/S=7.5mm | 0In Stock | 0.082 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 10.3 mm (0.406 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 8 mm (0.315 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E1225KFW TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 100VDC 2.2uF 10% MPET L/S=15mm | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E4273KFW TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.027uF 10% MPET L/S=7.5mm | Not Available Online | 0.027 uF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||||
Mfr: ECQ-E2225KFW TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 2.2uF 10% MPET L/S=15mm | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||||
Mfr: ECQ-E6183JFW TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.018uF 5% MPET L/S=10mm | 0In Stock | 0.018 uF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | 10 mm (0.394 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E4563KFW TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.056uF 10% MPET L/S=10mm | 0In Stock | 0.056 uF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 10 mm (0.394 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E4684KFW TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 400VDC 0.68uF 10% MPET L/S=15mm | Not Available Online | 0.68 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | |||||||
Mfr: ECQ-E6393JFW TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 630VDC 0.039uF 5% MPET L/S=10mm | Not Available Online | 0.039 uF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | |||||||
Mfr: ECQ-E4183JFW TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.018uF 5% MPET L/S=7.5mm | 0In Stock | 0.018 uF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E4183KFW TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.018uF 10% MPET L/S=7.5mm | 0In Stock | 0.018 uF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E4184JFW TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.18uF 5% MPET L/S=10mm | 0In Stock | 0.18 uF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | General Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||||
Mfr: ECQ-E6823JFW TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 630VDC 0.082uF 5% MPET L/S=10mm | Not Available Online | 0.082 uF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | |||||||
Mfr: ECQ-E2683JFW TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 0.068uF 10% MPET L/S=7.5mm | Not Available Online | 0.068 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 10.3 mm (0.406 in) | General Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||||
Mfr: ECQ-E6394JFW TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.39uF 5% MPET L/S=15mm | 0In Stock | 0.39 uF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 5 % | 2 Pin | 17.9 mm (0.705 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E1105JFW TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 100VDC 1.0uF 5% MPET L/S=10mm | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 12 mm (0.472 in) | 6.7 mm (0.264 in) | General Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E4223JFW TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.022uF 5% MPET L/S=7.5mm | 0In Stock | 0.022 uF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 4.8 mm (0.189 in) | General Film Capacitors | 5 % | 2 Pin | 7.9 mm (0.311 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk |