ECQE(E) - Panasonic - Film Capacitors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E10223KE TTI: ECQ-E10223KE Panasonic Availability: 42,000In StockFilm Capacitors 1.0kV 0.022uF 10% MPET L/S=12.5mm | 42,000In Stock | 0.022 uF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECQE(E) | Bulk | ||||||
Mfr: ECQ-E10103KE TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.0kV 0.010uF 10% MPET L/S=12.5mm | Not Available Online | 0.01 uF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(E) | Bulk | ||||||||||
Mfr: ECQ-E10473KEB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.0kV 0.047uF 10% MPET L/S=12.5mm | 0In Stock | 0.047 uF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 21 mm (0.827 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 20.5 mm (0.807 in) | Crimped | - 40 C | + 105 C | ECQE(E) | Bulk | ||||||
Mfr: ECQ-E12103KE TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.25kV 0.010uF 10% MPET L/S=17.5mm | 0In Stock | 0.01 uF | 1.25 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 21 mm (0.827 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECQE(E) | Bulk | ||||||
Mfr: ECQ-E12224KE TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.25kV 0.22uF 10% MPET L/S=27.5mm | Not Available Online | 0.22 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(E) | Bulk | ||||||||||
Mfr: ECQ-E1475B229 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 4.7 uF 1.0kV 10% MPET L/S=7.5mm | Not Available Online | 4.7 uF | 100 VDC | Radial | Polyester | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(E) | ||||||||||||
Mfr: ECQ-E10332KE TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.0kV 0.0033uF 10% MPET L/S=12.5mm | Not Available Online | 3300 pF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(E) | Bulk | ||||||||||
Mfr: ECQ-E10104KEB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.0kV 0.10uF 10% MPET L/S=12.5mm | Not Available Online | 0.1 uF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(E) | Bulk | ||||||||||
Mfr: ECQ-E12104KE TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.25kV 0.10uF 10% MPET L/S=7.5mm | Not Available Online | 0.1 uF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(E) | |||||||||||
Mfr: ECQ-E12472KE TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.25kV 0.0047uF 10% MPET L/S=12.5mm | Not Available Online | 4700 pF | 1.25 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | ECQE(E) | Bulk | ||||||
Mfr: ECQ-E12473KE TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1250DC 0.047uF 10% L/S=22.5mm | Not Available Online | 0.047 uF | 1.25 kVDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(E) | Bulk | ||||||||||
Mfr: ECQ-E10102KE TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.0kV 0.0010uF 10% MPET L/S=12.5mm | Not Available Online | 1000 pF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECQE(E) | Reel |