ECPU(A) - Panasonic Industry - Film Capacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECP-U1C154MA5 TTI: ECP-U1C154MA5 Panasonic Industry Availability: Not Available OnlineFilm Capacitors .15uF 16VDC 20% 1206 Acryllic Resin | Not Available Online | 150 nF | 16 VDC | SMD/SMT | Plastic | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 20 % | 2 Pin | 0.8 mm (0.031 in) | 1206 (3216 metric) | - 40 C | + 85 C | ECPU(A) | Bag | |||||||
Mfr: ECP-U1C684MA5 TTI: ECP-U1C684MA5. Panasonic Industry Availability: 0In StockCut Tape Film Capacitors .68UF 16V 20% | 0In Stock | 680 nF | 16 VDC | SMD/SMT | Plastic | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 20 % | 1.4 mm (0.055 in) | 1206 (3216 metric) | ECPU(A) | Cut Tape | ||||||||||
Mfr: ECP-U1C334MA5. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | ECPU(A) | |||||||||||||||||||||
Mfr: ECP-U01105MA5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0uF 10VDC 20% 3.2x2.5x1.4mm | Not Available Online | 1 uF | 10 VDC | SMD/SMT | Plastic | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 20 % | 2 Pin | 1.4 mm (0.055 in) | - 40 C | + 85 C | ECPU(A) | Reel |