ECHU(X) - Panasonic - Film Capacitors
336 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1H102GX5 TTI: ECH-U1H102GX5 Panasonic Availability: 21,000In StockFilm Capacitors 1000pF 50VDC 2% PPS FILM 0805 | 21,000In Stock | 1000 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C104GX5 TTI: ECH-U1C104GX5 Panasonic Availability: 18,000In Stock12,000 On Order Expected Film Capacitors 0.1uF 16VDC 2% PPS FILM 1210 | 18,000In Stock12,000 On Order Expected | 0.1 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C473JX5 TTI: ECH-U1C473JX5 Panasonic Availability: 22,000In StockFilm Capacitors 0.047uF 16VDC 5% PPS FILM 1206 | 22,000In Stock | 0.047 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C104JX5 TTI: ECH-U1C104JX5 Panasonic Availability: 4,000In Stock20,000 On Order Expected 13-Aug-26 Film Capacitors 0.1uF 16VDC 5% PPS FILM 1210 | 4,000In Stock20,000 On Order Expected 13-Aug-26 | 0.1 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C102JX5 TTI: ECH-U1C102JX5 Panasonic Availability: 12,000In StockFilm Capacitors Film Capacitors 0603 1000pF, 5%, 16VDC | 12,000In Stock | 1000 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H333GX5 TTI: ECH-U1H333GX5 Panasonic Availability: 8,000In StockFilm Capacitors 0.033uF 50VDC 2% PPS FILM 1210 | 8,000In Stock | 0.033 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H104GX9 TTI: ECH-U1H104GX9 Panasonic Availability: 15,000In StockFilm Capacitors 0.1uF 50VDC 2% PPS FILM 1913 | 15,000In Stock | 0.1 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C103GX5 TTI: ECH-U1C103GX5 Panasonic Availability: 12,000In StockFilm Capacitors 0.01uF 16VDC 2% PPS FILM 0805 | 12,000In Stock | 0.01 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H331GX5 TTI: ECH-U1H331GX5 Panasonic Availability: 3,000In StockFilm Capacitors 330pF 50VDC 2% PPS FILM 0805 | 3,000In Stock | 330 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C153GX5 TTI: ECH-U1C153GX5 Panasonic Availability: 9,000In StockFilm Capacitors 0.015uF 16VDC 2% PPS FILM 1206 | 9,000In Stock | 0.015 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C222GX5 TTI: ECH-U1C222GX5 Panasonic Availability: 4,000In Stock4,000 On Order Expected 06-Aug-26 Film Capacitors 2200pF 16VDC 2% PPS FILM 0603 | 4,000In Stock4,000 On Order Expected 06-Aug-26 | 2200 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H103JX5 TTI: ECH-U1H103JX5 Panasonic Availability: 3,000In Stock3,000 On Order Expected 18-Sep-26 Film Capacitors 0.01uF 50VDC 5% PPS FILM 1206 | 3,000In Stock3,000 On Order Expected 18-Sep-26 | 0.01 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H103GX5 TTI: ECH-U1H103GX5 Panasonic Availability: 3,000In StockFilm Capacitors 0.01uF 50VDC 2% PPS FILM 1206 | 3,000In Stock | 0.01 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C153JX5 TTI: ECH-U1C153JX5 Panasonic Availability: 3,000In StockFilm Capacitors 0.015uF 16VDC 5% PPS FILM 1206 | 3,000In Stock | 0.015 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C683JX5 TTI: ECH-U1C683JX5 Panasonic Availability: 4,000In StockFilm Capacitors 0.068uF 16VDC 5% PPS FILM 1210 | 4,000In Stock | 0.068 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C823GX5 TTI: ECH-U1C823GX5 Panasonic Availability: 4,000In StockFilm Capacitors 0.082uF 16VDC 2% PPS FILM 1210 | 4,000In Stock | 0.082 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C471GX5 TTI: ECH-U1C471GX5 Panasonic Availability: 8,000In StockFilm Capacitors 470pF 16VDC 2% PPS FILM 0603 | 8,000In Stock | 470 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C122GX5 TTI: ECH-U1C122GX5 Panasonic Availability: 24,000In StockFilm Capacitors 1200pF 16VDC 2% PPS FILM 0603 | 24,000In Stock | 1200 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H682JX5 TTI: ECH-U1H682JX5 Panasonic Availability: 3,000In Stock3,000 On Order Expected 11-Sep-26 Film Capacitors 6800pF 50VDC 5% PPS FILM 1206 | 3,000In Stock3,000 On Order Expected 11-Sep-26 | 6800 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H822GX5 TTI: ECH-U1H822GX5 Panasonic Availability: 3,000In StockFilm Capacitors 8200pF 50VDC 2% PPS FILM 1206 | 3,000In Stock | 8200 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H151JX5 TTI: ECH-U1H151JX5 Panasonic Availability: 6,000In StockFilm Capacitors 150pF 50VDC 5% PPS FILM 0805 | 6,000In Stock | 150 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C273JX5 TTI: ECH-U1C273JX5 Panasonic Availability: 3,000In Stock3,000 On Order Expected 23-Jul-26 Film Capacitors 0.027uF 16VDC 5% PPS FILM 1206 | 3,000In Stock3,000 On Order Expected 23-Jul-26 | 0.027 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C562JX5 TTI: ECH-U1C562JX5 Panasonic Availability: 48,000In StockFilm Capacitors 5600pF 16VDC 5% PPS FILM 0805 | 48,000In Stock | 5600 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C682GX5 TTI: ECH-U1C682GX5 Panasonic Availability: 3,000In StockFilm Capacitors 6800pF 16VDC 2% PPS FILM 0805 | 3,000In Stock | 6800 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C273GX5 TTI: ECH-U1C273GX5 Panasonic Availability: 3,000In StockFilm Capacitors 0.027uF 16VDC 2% PPS FILM 1206 | 3,000In Stock | 0.027 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel |