Panasonic - Film Capacitors
8,512 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1C273GX5 TTI: ECH-U1C273GX5 Panasonic Availability: 3,000In StockFilm Capacitors 0.027uF 16VDC 2% PPS FILM 1206 | 3,000In Stock | 0.027 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C473GX5 TTI: ECH-U1C473GX5 Panasonic Availability: 2,000In StockFilm Capacitors 0.047uF 16VDC 2% PPS FILM 1206 | 2,000In Stock | 0.047 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H222GX5 TTI: ECH-U1H222GX5 Panasonic Availability: 6,000In StockFilm Capacitors 2200pF 50VDC 2% PPS FILM 0805 | 6,000In Stock | 2200 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E1564KF TTI: ECQ-E1564KF Panasonic Availability: 12,400In StockFilm Capacitors 100VDC 0.56uF 10% MPET L/S=10mm | 12,400In Stock | 0.56 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 10.9 mm (0.429 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1H563JX9 TTI: ECH-U1H563JX9 Panasonic Availability: 3,000In Stock3,000 On Order Expected 05-Nov-26 Film Capacitors 0.056uF 50VDC 5% PPS FILM 1913 | 3,000In Stock3,000 On Order Expected 05-Nov-26 | 0.056 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.9 mm (0.075 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FE2W105J TTI: ECW-FE2W105J Panasonic Availability: 4,000In StockFilm Capacitors 450VDC 1.0uF 5% MPP L/S=15mm | 4,000In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-F6333JL TTI: ECW-F6333JL Panasonic Availability: 50In StockFilm Capacitors 630VDC 0.033uF 5% MPP L/S=10mm | 50In Stock | 0.033 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E6103KF3 TTI: ECQ-E6103KF3 Panasonic Availability: 27,000In StockFilm Capacitors 630VDC 0.01uF 10% MPET L/S=5mm | 27,000In Stock | 0.01 uF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6473KF3 TTI: ECQ-E6473KF3 Panasonic Availability: 1,000In StockFilm Capacitors 630VDC 0.047uF 10% MPET L/S=5mm | 1,000In Stock | 0.047 uF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 18.5 mm (0.728 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECQ-E2824KF TTI: ECQ-E2824KF Panasonic Availability: 200In StockFilm Capacitors 250VDC 0.82uF 10% MPET L/S=15mm | 200In Stock | 0.82 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1H123JX5 TTI: ECH-U1H123JX5 Panasonic Availability: 6,000In StockFilm Capacitors 0.012uF 50VDC 5% PPS FILM 1210 | 6,000In Stock | 0.012 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2333JB TTI: ECQ-E2333JB Panasonic Availability: 1,100In StockFilm Capacitors 250VDC 0.033uF 5% MPET L/S=5mm | 1,100In Stock | 0.033 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 7.9 mm (0.311 in) | 4.3 mm (0.169 in) | General Film Capacitors | 5 % | 2 Pin | 7.2 mm (0.283 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2105JF TTI: ECQ-E2105JF Panasonic Availability: 5,100In StockFilm Capacitors 250VDC 1.0uF 5% MPET L/S=15mm | 5,100In Stock | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.4 mm (0.291 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2825KF TTI: ECQ-E2825KF Panasonic Availability: 1,650In StockFilm Capacitors 250VDC 8.2uF 10% MPET L/S=27.5mm | 1,650In Stock | 8.2 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 14.3 mm (0.563 in) | General Film Capacitors | 10 % | 2 Pin | 23.5 mm (0.925 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4125KF TTI: ECQ-E4125KF Panasonic Availability: 700In StockFilm Capacitors 400VDC 1.2uF 10% MPET L/S=22.5mm | 700In Stock | 1.2 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9.5 mm (0.374 in) | General Film Capacitors | 10 % | 2 Pin | 18.9 mm (0.744 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2274KF TTI: ECQ-E2274KF Panasonic Availability: 400In StockFilm Capacitors 250VDC 0.27uF 10% MPET L/S=10mm | 400In Stock | 0.27 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2W474KH TTI: ECQ-E2W474KH Panasonic Availability: 1,900In StockFilm Capacitors 450DC 0.47uF 10% MPET L/S=10mm | 1,900In Stock | 0.47 uF | 450 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.7 mm (0.5 in) | 7.7 mm (0.303 in) | General Film Capacitors | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 105 C | ECQE(H) | Bulk | ||||||
Mfr: ECW-F4104HL TTI: ECW-F4104HL Panasonic Availability: 280In StockFilm Capacitors .1uF 400V 3% MPP L/S=12.5mm | 280In Stock | 0.1 uF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECH-U1C101JX5 TTI: ECH-U1C101JX5 Panasonic Availability: 12,000In StockFilm Capacitors 100pF 16VDC 5% PPS FILM 0603 | 12,000In Stock | 100 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2103KB TTI: ECQ-E2103KB Panasonic Availability: 265,300In StockFilm Capacitors 250VDC 0.010uF 10% MPET L/S=5mm | 265,300In Stock | 0.01 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.2 mm (0.165 in) | General Film Capacitors | 10 % | 2 Pin | 7.1 mm (0.28 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-UBAF223V2 TTI: ECQ-UBAF223V2 Panasonic Availability: 295In StockFilm Capacitors 300VAC 0.022uF 20% LS=12.5mm Crmp 4.5mm | 295In Stock | 0.022 uF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-E2333KF TTI: ECQ-E2333KF Panasonic Availability: 1,100In StockFilm Capacitors 250VDC 0.033uF 10% MPET L/S=7.5mm | 1,100In Stock | 0.033 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2225KB TTI: ECQ-E2225KB Panasonic Availability: 17,200In StockFilm Capacitors 250VDC 2.2uF 10% MPET L/S=17.5mm | 17,200In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 20.8 mm (0.819 in) | 8.4 mm (0.331 in) | General Film Capacitors | 10 % | 2 Pin | 15.6 mm (0.614 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECW-F6104JL TTI: ECW-F6104JL Panasonic Availability: 1,060In StockFilm Capacitors .1uF 630V 5% MPP L/S=15mm | 1,060In Stock | 0.1 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.7 mm (0.303 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.1 mm (0.476 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECH-U1H124GX9 TTI: ECH-U1H124GX9 Panasonic Availability: 3,000In StockFilm Capacitors 0.12uF 50VDC 2% PPS FILM 2416 | 3,000In Stock | 0.12 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.9 mm (0.075 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel |