Panasonic - Film Capacitors
8,512 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E2823JF TTI: ECQ-E2823JF Panasonic Availability: 1,100In StockFilm Capacitors 250VDC 0.082uF 5% MPET L/S=7.5mm | 1,100In Stock | 0.082 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-HA3C473J TTI: ECW-HA3C473J Panasonic Availability: 400In StockFilm Capacitors 1.6kV 0.047uF 5% MPP L/S=17.5mm | 400In Stock | 0.047 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 13.4 mm (0.528 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.2 mm (0.756 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECH-U1C122GX5 TTI: ECH-U1C122GX5 Panasonic Availability: 24,000In StockFilm Capacitors 1200pF 16VDC 2% PPS FILM 0603 | 24,000In Stock | 1200 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-H16562JV TTI: ECW-H16562JV Panasonic Availability: 1,000In StockFilm Capacitors .0056uF 1.6kV 5% MPP L/S=20mm | 1,000In Stock | 5600 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H12472JV TTI: ECW-H12472JV Panasonic Availability: 1,510In StockFilm Capacitors .0047uF 1.25kV 5% MPP L/S=15mm | 1,510In Stock | 4700 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECQ-E6683KF TTI: ECQ-E6683KF Panasonic Availability: 14,100In StockFilm Capacitors 630VDC 0.068uF 10% MPET L/S=15mm | 14,100In Stock | 0.068 uF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.8 mm (0.228 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-H12473JV TTI: ECW-H12473JV Panasonic Availability: 500In StockFilm Capacitors .047uF 1.25kV 5% MPP L/S=20mm | 500In Stock | 0.047 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 11.5 mm (0.453 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECQ-E4334KF TTI: ECQ-E4334KF Panasonic Availability: 24,200In StockFilm Capacitors 400VDC 0.33uF 10% MPET L/S=15mm | 24,200In Stock | 0.33 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 14.9 mm (0.587 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F2475JA TTI: ECW-F2475JA Panasonic Availability: 10In StockFilm Capacitors 4.7uF 250VDC 5% MPP L/S=20mm | 10In Stock | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 14.8 mm (0.583 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20.6 mm (0.811 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W475JA TTI: ECW-F2W475JA Panasonic Availability: 200In StockFilm Capacitors 4.7uF 450VDC 5% MPP L/S=22.5mm | 200In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.3 mm (1.035 in) | 13.8 mm (0.543 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.6 mm (0.772 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECQ-E2155KF TTI: ECQ-E2155KF Panasonic Availability: 500In StockFilm Capacitors 250VDC 1.5uF 10% MPET L/S=15mm | 500In Stock | 1.5 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 16.8 mm (0.661 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2473KB TTI: ECQ-E2473KB Panasonic Availability: 700In StockFilm Capacitors 250VDC 0.047uF 10% MPET L/S=5mm | 700In Stock | 0.047 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.4 mm (0.291 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECW-F2W335JA TTI: ECW-F2W335JA Panasonic Availability: 960In StockFilm Capacitors 3.3uF 450VDC 5% MPP L/S=22.5mm | 960In Stock | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.3 mm (1.035 in) | 11.7 mm (0.461 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECH-U1H682JX5 TTI: ECH-U1H682JX5 Panasonic Availability: 3,000In Stock3,000 On Order Expected 11-Sep-26 Film Capacitors 6800pF 50VDC 5% PPS FILM 1206 | 3,000In Stock3,000 On Order Expected 11-Sep-26 | 6800 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H822GX5 TTI: ECH-U1H822GX5 Panasonic Availability: 3,000In StockFilm Capacitors 8200pF 50VDC 2% PPS FILM 1206 | 3,000In Stock | 8200 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FA2J104J TTI: ECW-FA2J104J Panasonic Availability: 3,800In StockFilm Capacitors 630VDC 0.10uF 5% MPP L/S=15mm | 3,800In Stock | 0.1 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 5.2 mm (0.205 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 10.4 mm (0.409 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECH-U1H151JX5 TTI: ECH-U1H151JX5 Panasonic Availability: 6,000In StockFilm Capacitors 150pF 50VDC 5% PPS FILM 0805 | 6,000In Stock | 150 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2105JB TTI: ECQ-E2105JB Panasonic Availability: 840In StockFilm Capacitors 250VDC 1.0uF 5% MPET L/S=12.5mm | 840In Stock | 1 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 15.3 mm (0.602 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECH-U1C273JX5 TTI: ECH-U1C273JX5 Panasonic Availability: 3,000In Stock3,000 On Order Expected 23-Jul-26 Film Capacitors 0.027uF 16VDC 5% PPS FILM 1206 | 3,000In Stock3,000 On Order Expected 23-Jul-26 | 0.027 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C562JX5 TTI: ECH-U1C562JX5 Panasonic Availability: 48,000In StockFilm Capacitors 5600pF 16VDC 5% PPS FILM 0805 | 48,000In Stock | 5600 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E1225KF TTI: ECQ-E1225KF Panasonic Availability: 4,875In StockFilm Capacitors 100VDC 2.2uF 10% MPET L/S=15mm | 4,875In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1C682GX5 TTI: ECH-U1C682GX5 Panasonic Availability: 3,000In StockFilm Capacitors 6800pF 16VDC 2% PPS FILM 0805 | 3,000In Stock | 6800 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-F4393JL TTI: ECW-F4393JL Panasonic Availability: 1,000In StockFilm Capacitors 400VDC 0.039uF 5% MPP L/S=10mm | 1,000In Stock | 0.039 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 8.6 mm (0.339 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6563HL TTI: ECW-F6563HL Panasonic Availability: 0In StockFilm Capacitors .056uF 630V 3% MPP L/S=12.5mm | 0In Stock | 0.056 uF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E2334JB TTI: ECQ-E2334JB Panasonic Availability: 5,000In StockFilm Capacitors 250VDC 0.33uF 5% MPET L/S=7.5mm | 5,000In Stock | 0.33 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6.4 mm (0.252 in) | General Film Capacitors | 5 % | 2 Pin | 11.3 mm (0.445 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk |