Panasonic - Film Capacitors
8,512 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E2184RJB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.18uF 5% MPET L/S=7.5mm | 0In Stock | 0.18 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 9.7 mm (0.382 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2185JB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 1.8uF 5% MPET L/S=17.5mm | 0In Stock | 1.8 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 20.8 mm (0.819 in) | 7.6 mm (0.299 in) | General Film Capacitors | 5 % | 2 Pin | 15.7 mm (0.618 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2223JFW TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.022uF 5% MPET L/S=7.5mm | 0In Stock | 0.022 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E2223RJF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.022uF 5% MPET L/S=7.5mm | 0In Stock | 0.022 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E2223RKF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.022uF 10% MPET L/S=7.5mm | 0In Stock | 0.022 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E1684JFW TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 100VDC 0.68uF 5% MPET L/S=10mm | Not Available Online | 0.68 uF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | General Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||||
Mfr: ECQ-E1824JFB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 100VDC 0.82uF 5% MPET L/S=10mm | 0In Stock | 0.82 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 18.5 mm (0.728 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1824KF3 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 100VDC 0.82uF 10% MPET L/S=5mm | Not Available Online | 0.82 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 18.5 mm (0.728 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2103KFB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 0.010uF 10% MPET L/S=7.5mm | Not Available Online | 0.01 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.3 mm (0.169 in) | General Film Capacitors | 10 % | 2 Pin | 12.4 mm (0.488 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2103KFW TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.010uF 10% MPET L/S=7.5mm | 0In Stock | 0.01 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.3 mm (0.169 in) | General Film Capacitors | 10 % | 2 Pin | 7.4 mm (0.291 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E2104JB3 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.10uF 5% MPET L/S=5mm | 0In Stock | 0.1 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 7.9 mm (0.311 in) | 5.9 mm (0.232 in) | General Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Reel | ||||||
Mfr: ECQ-E2104KFW TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.10uF 10% MPET L/S=7.5mm | 0In Stock | 0.1 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.8 mm (0.228 in) | General Film Capacitors | 10 % | 2 Pin | 8.4 mm (0.331 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E2104RKF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.10uF 10% MPET L/S=7.5mm | 0In Stock | 0.1 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.8 mm (0.228 in) | General Film Capacitors | 10 % | 2 Pin | 8.4 mm (0.331 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E2123JF3 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.012uF 5% MPET L/S=5mm | 0In Stock | 0.012 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2123JFB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 0.012uF 5% MPET L/S=7.5mm | Not Available Online | 0.012 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2123RKF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.012uF 10% MPET L/S=7.5mm | 0In Stock | 0.012 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E10393RJF TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.0kV 0.039uF 5% MPET L/S=7.5mm | Not Available Online | 0.039 uF | 1 kVDC | Radial | Polyester | 27.5 mm (1.083 in) | 21 mm (0.827 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E2823KBB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 0.082uF 10% MPET L/S=5mm | Not Available Online | 0.082 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 7.9 mm (0.311 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||||
Mfr: ECQ-E2824JBB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 0.82uF 5% MPET L/S=5mm | Not Available Online | 0.82 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 15.3 mm (0.602 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||||
Mfr: ECQ-E2824JFB TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 0.82uF 5% MPET L/S=10mm | Not Available Online | 0.82 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | 19.5 mm (0.768 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2473JBB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.047uF 5% MPET L/S=5mm | 0In Stock | 0.047 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 7.9 mm (0.311 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||||
Mfr: ECQ-E2473KFA TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 0.047uF 10% MPET L/S=7.5mm | Not Available Online | 0.047 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||
Mfr: ECQ-E2563KB3 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.056uF 10% MPET L/S=5mm | 0In Stock | 0.056 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Reel | |||||||||
Mfr: ECQ-E2563KF3 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.056uF 10% MPET L/S=5mm | 0In Stock | 0.056 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.8 mm (0.189 in) | General Film Capacitors | 10 % | 2 Pin | 12.9 mm (0.508 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2564RKB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.56uF 10% MPET L/S=7.5mm | 0In Stock | 0.56 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12.3 mm (0.484 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(R-B) | Reel |