Panasonic - Film Capacitors
8,512 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E10104RKF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.0kV 0.10uF 10% MPET L/S=7.5mm | 0In Stock | 0.1 uF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 21 mm (0.827 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E10123JF TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.0kV 0.012uF 5% MPET L/S=12.5mm | Not Available Online | 0.012 uF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2125JFB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 1.2uF 5% MPET L/S=10mm | 0In Stock | 1.2 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 5 % | 2 Pin | 20.9 mm (0.823 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2153JF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.015uF 5% MPET L/S=7.5mm | 0In Stock | 0.015 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2153KF3 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.015uF 10% MPET L/S=5mm | 0In Stock | 0.015 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2154JB3 TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 0.15uF 5% MPET L/S=5mm | Not Available Online | 0.15 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Reel | |||||||||
Mfr: ECQ-E12473KF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.25kV 0.047uF 10% MPET L/S=22.5mm | 0In Stock | 0.047 uF | 1.25 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E12683KFB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.25kV 0.068uF 10% MPET L/S=22.5mm | 0In Stock | 0.068 uF | 1.25 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 31 mm (1.22 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 22.5 mm (0.886 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1335RJF TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 100VDC 3.3uF 5% MPET L/S=7.5mm | Not Available Online | 3.3 uF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E1395JFW TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 100VDC 3.9uF 5% MPET L/S=15mm DOUBLE CRIMPED LEADS | 0In Stock | 3.9 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 16.4 mm (0.646 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E1684JF3 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 100VDC 0.68uF 5% MPET L/S=5mm | 0In Stock | 0.68 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 16.9 mm (0.665 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E10153JF TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.0kV 0.015uF 5% MPET L/S=12.5mm | Not Available Online | 0.015 uF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E10154JF TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.0kV 0.15uF 5% MPET L/S=22.5mm | Not Available Online | 0.15 uF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E10183JF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.0kV 0.018uF 5% MPET L/S=12.5mm | 0In Stock | 0.018 uF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7.5 mm (0.295 in) | General Film Capacitors | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E10183RKF TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.0kV 0.018uF 10% MPET L/S=7.5mm | Not Available Online | 0.018 uF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 15.5 mm (0.61 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E10184KFB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 1.0kV 0.18uF 10% MPET L/S=17.5mm | 0In Stock | 0.18 uF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 26 mm (1.024 in) | 10.5 mm (0.413 in) | General Film Capacitors | 10 % | 2 Pin | 27 mm (1.063 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2274RJF TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 0.27uF 5% MPET L/S=7.5mm | Not Available Online | 0.27 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E2333KF3 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.033uF 10% MPET L/S=5mm | 0In Stock | 0.033 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2334KF3 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.33uF 10% MPET L/S=5mm | 0In Stock | 0.33 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2334KF9 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.33uF 10% MPET L/S=5mm | 0In Stock | 0.33 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 6.6 mm (0.26 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2335JFA TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 250VDC 3.3uF 5% MPET L/S=22.5mm | Not Available Online | 3.3 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 26 mm (1.024 in) | 10.3 mm (0.406 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||
Mfr: ECQ-E2394JF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.39uF 5% MPET L/S=15mm | 0In Stock | 0.39 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2394RJF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.39uF 5% MPET L/S=7.5mm | 0In Stock | 0.39 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 18.5 mm (0.728 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E1155JFW TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 100VDC 1.5uF 5% MPET L/S=10mm | Not Available Online | 1.5 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | General Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||||
Mfr: ECQ-E1185KF3 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 100VDC 1.8uF 10% MPET L/S=5mm | 0In Stock | 1.8 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 19.4 mm (0.764 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel |