Panasonic - Film Capacitors
8,512 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E1684KF TTI: ECQ-E1684KF Panasonic Availability: 0In StockFilm Capacitors 100VDC 0.68uF 10% MPET L/S=10mm | 0In Stock | 0.68 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 11.9 mm (0.469 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2683JB TTI: ECQ-E2683JB Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.068uF 5% MPET L/S=5mm | 0In Stock | 0.068 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 5.1 mm (0.201 in) | General Film Capacitors | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2683KF TTI: ECQ-E2683KF Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.068uF 10% MPET L/S=7.5mm | 0In Stock | 0.068 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FD2W124J4 TTI: ECW-FD2W124J4 Panasonic Availability: 0In StockFilm Capacitors 450VDC 0.12uF 5% MPP L/S=7.5mm | 0In Stock | 0.12 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 4.6 mm (0.181 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 110 C | ECWF(D) | Ammo Pack | |||||||
Mfr: ECH-U1H154JX9 TTI: ECH-U1H154JX9 Panasonic Availability: 0In StockFilm Capacitors 0.15uF 50VDC 5% PPS FILM 2416 | 0In Stock | 0.15 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.9 mm (0.075 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FD2J103JQ TTI: ECW-FD2J103JQ Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.01uF 5% LS=10mm AEC-Q200 | 0In Stock | 0.01 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 8 mm (0.315 in) | General Film Capacitors | 5 % | 2 Pin | 4.9 mm (0.193 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J104J4 TTI: ECW-FD2J104J4 Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.1uF 5% MPP L/S=7.5mm | 0In Stock | 0.1 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 14.2 mm (0.559 in) | General Film Capacitors | 5 % | 2 Pin | 5.8 mm (0.228 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECH-U1C472JX5 TTI: ECH-U1C472JX5 Panasonic Availability: 0In StockFilm Capacitors .0047uF 16VDC 5% PPS FILM 0805 | 0In Stock | 4700 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: EZP-V60806MTB TTI: EZP-V60806MTB Panasonic Availability: 0In StockFilm Capacitors 600VDC 80uF 10% 3.9mOhm 4Pin | 0In Stock | 80 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 43 mm (1.693 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.9 mOhms | 58 mm (2.283 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: ECW-FE2W225K TTI: ECW-FE2W225K Panasonic Availability: 0In StockFilm Capacitors 450VDC 2.2uF 10% MPP L/S=15mm | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: EZP-E50256LTA TTI: EZP-E50256LTA Panasonic Availability: 0In StockFilm Capacitors 500VDC 25uF 10% MPP L/S=37.5mm | 0In Stock | 25 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 8.8 mOhms | 42 mm (1.654 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: ECW-FD2J474K TTI: ECW-FD2J474K Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.47uF 10% MPP L/S=15mm | 0In Stock | 0.47 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 12.7 mm (0.5 in) | General Film Capacitors | 10 % | 2 Pin | 7.8 mm (0.307 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-F4204HL TTI: ECW-F4204HL Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.2uF 3% MPP L/S=12.5mm | 0In Stock | 0.2 uF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 8.6 mm (0.339 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.3 mm (0.524 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6223HL TTI: ECW-F6223HL Panasonic Availability: 0In StockFilm Capacitors .022uF 630V 3% MPP L/S=10mm | 0In Stock | 0.022 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-H8103JV TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 0.01uF 800VDC 5% MPP L/S=15mm | Not Available Online | 0.01 uF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 12.5 mm (0.492 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECH-U1183GC9 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors .018uF 100VDC 2% PPS FLM 1913 | 0In Stock | 0.018 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2 mm (0.079 in) | 1913 (4833 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1683GC9 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors .068uF 100VDC 2% PPS FLM 2416 | 0In Stock | 0.068 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 Pin | 3.2 mm (0.126 in) | 2416 (6041 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1C391JX5 TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 390pF 16VDC 5% PPS FILM 0603 | 0In Stock | 390 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E4823KF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.082uF 10% MPET L/S=10mm | 0In Stock | 0.082 uF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.8 mm (0.228 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1155JF TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 100VDC 1.5uF 5% MPET L/S=15mm | 0In Stock | 1.5 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 13.4 mm (0.528 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4223JFB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.022uF 5% MPET L/S=7.5mm | 0In Stock | 0.022 uF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.8 mm (0.189 in) | General Film Capacitors | 5 % | 2 Pin | 12.9 mm (0.508 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4103KFB TTI: Not Assigned Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.01uF 10% MPET L/S=7.5mm | 0In Stock | 0.01 uF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.3 mm (0.169 in) | General Film Capacitors | 10 % | 2 Pin | 12.4 mm (0.488 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E10823JF TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.0kV 0.082uF 5% MPET L/S=17.5mm | Not Available Online | 0.082 uF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 9 mm (0.354 in) | General Film Capacitors | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1125KFW TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 100VDC 1.2uF 10% MPET L/S=10mm | Not Available Online | 1.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | General Film Capacitors | 10 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||||
Mfr: ECQ-E10103KE TTI: Not Assigned Panasonic Availability: Not Available OnlineFilm Capacitors 1.0kV 0.010uF 10% MPET L/S=12.5mm | Not Available Online | 0.01 uF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(E) | Bulk |