Panasonic - Film Capacitors
8,512 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FE2W474P1 TTI: ECW-FE2W474P1 Panasonic Availability: 0In StockFilm Capacitors 0.47uF 450VDC 5% MPP L/S=10mm | 0In Stock | 0.47 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-F4105JB TTI: ECW-F4105JB Panasonic Availability: 0In StockFilm Capacitors 1uF 400VDC 5% MPP L/S=25mm | 0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 15 mm (0.591 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECH-U1H392JX5 TTI: ECH-U1H392JX5 Panasonic Availability: 0In StockFilm Capacitors 3900pF 50VDC 5% PPS FILM 1206 | 0In Stock | 3900 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E6474JF TTI: ECQ-E6474JF Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.47uF 5% MPET L/S=22.5mm | 0In Stock | 0.47 uF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9.3 mm (0.366 in) | General Film Capacitors | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E10683KF TTI: ECQ-E10683KF Panasonic Availability: 0In StockFilm Capacitors 1.0kV 0.068uF 10% MPET L/S=17.5mm | 0In Stock | 0.068 uF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FD2J105K TTI: ECW-FD2J105K Panasonic Availability: 0In StockFilm Capacitors 630VDC 1uF 10% MPP L/S=22.5mm | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm | 25.3 mm (0.996 in) | 8.4 mm (0.331 in) | General Film Capacitors | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FA2J225J TTI: ECW-FA2J225J Panasonic Availability: 0In StockFilm Capacitors 630VDC 2.2uF 5% MPP L/S=22.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16.3 mm (0.642 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21.4 mm (0.843 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECH-U1C221JX5 TTI: ECH-U1C221JX5 Panasonic Availability: 0In StockFilm Capacitors 220pF 16VDC 5% PPS FILM 0603 | 0In Stock | 220 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-UBAF472K TTI: ECQ-UBAF472K Panasonic Availability: 0In StockFilm Capacitors 300VAC 0.0047uF 10% LS=12.5mm ST | 0In Stock | 4700 pF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECH-U1C182GX5 TTI: ECH-U1C182GX5 Panasonic Availability: 0In StockFilm Capacitors 1800pF 16VDC 2% PPS FILM 0603 | 0In Stock | 1800 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C331GX5 TTI: ECH-U1C331GX5 Panasonic Availability: 0In StockFilm Capacitors 330pF 16VDC 2% PPS FILM 0603 | 0In Stock | 330 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E1685JF TTI: ECQ-E1685JF Panasonic Availability: 0In StockFilm Capacitors 100VDC 6.8uF 5% MPET L/S=22.5mm | 0In Stock | 6.8 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | General Film Capacitors | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-HA3C622H TTI: ECW-HA3C622H Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.0062uF 3% MPP L/S=15mm | 0In Stock | 6200 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.8 mm (0.386 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-FD2W124KQ TTI: ECW-FD2W124KQ Panasonic Availability: 0In StockFilm Capacitors 450VDC 0.12uF 10% MPP L/S=10mm | 0In Stock | 0.12 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 4.6 mm (0.181 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-HA3C472H TTI: ECW-HA3C472H Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.0047uF 3% MPP L/S=15mm | 0In Stock | 4700 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.1 mm (0.358 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-FD2W275K TTI: ECW-FD2W275K Panasonic Availability: 0In StockFilm Capacitors 450VDC 2.7uF 10% MPP L/S=22.5mm | 0In Stock | 2.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 13.7 mm (0.539 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.3 mOhms | 51 mm (2.008 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | ||||||
Mfr: ECQ-E6223JF TTI: ECQ-E6223JF Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.022uF 5% MPET L/S=7.5mm | 0In Stock | 0.022 uF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 5.3 mm (0.209 in) | General Film Capacitors | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2473KFW TTI: ECQ-E2473KFW Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.047uF 10% MPET L/S=7.5mm | 0In Stock | 0.047 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECW-FD2W225KB TTI: ECW-FD2W225KB Panasonic Availability: 0In StockFilm Capacitors 450VDC 2.2uF 10% MPP L/S=7.5mm | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 11.1 mm (0.437 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 19.3 mm (0.76 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECH-U1H182JX5 TTI: ECH-U1H182JX5 Panasonic Availability: 0In StockFilm Capacitors 1800pF 50VDC 5% PPS FILM 0805 | 0In Stock | 1800 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E6183KF TTI: ECQ-E6183KF Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.018uF 10% MPET L/S=10mm | 0In Stock | 0.018 uF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1C152JX5 TTI: ECH-U1C152JX5 Panasonic Availability: 0In StockFilm Capacitors 1500pF 16VDC 5% PPS FILM 0603 | 0In Stock | 1500 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E4225JF TTI: ECQ-E4225JF Panasonic Availability: 0In StockFilm Capacitors 400VDC 2.2uF 5% MPET L/S=27.5mm | 0In Stock | 2.2 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | General Film Capacitors | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F2W225JA TTI: ECW-F2W225JA Panasonic Availability: 0In StockFilm Capacitors 2.2uF 450VDC 5% MPP L/S=15mm | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 12.8 mm (0.504 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.9 mm (0.705 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk |