Panasonic - Film Capacitors
8,512 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1H222JX5 TTI: ECH-U1H222JX5 Panasonic Availability: 6,000In StockFilm Capacitors 2200pF 50VDC 5% PPS FILM 0805 | 6,000In Stock | 2200 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2153JB TTI: ECQ-E2153JB Panasonic Availability: 100In StockFilm Capacitors 250VDC 0.015uF 5% MPET L/S=5mm | 100In Stock | 0.015 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.2 mm (0.165 in) | General Film Capacitors | 5 % | 2 Pin | 7.1 mm (0.28 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2335KFB TTI: ECQ-E2335KFB Panasonic Availability: 400In StockFilm Capacitors 250VDC 3.3uF 10% MPET L/S=15mm | 400In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | 2 Pin | 23 mm (0.906 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2183JB TTI: ECQ-E2183JB Panasonic Availability: 800In StockFilm Capacitors 250VDC 0.018uF 5% MPET L/S=5mm | 800In Stock | 0.018 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.3 mm (0.169 in) | General Film Capacitors | 5 % | 2 Pin | 7.2 mm (0.283 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECH-U1H123GX5 TTI: ECH-U1H123GX5 Panasonic Availability: 10,000In StockFilm Capacitors 0.012uF 50VDC 2% PPS FILM 1210 | 10,000In Stock | 0.012 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2684JF TTI: ECQ-E2684JF Panasonic Availability: 2,870In StockFilm Capacitors 250VDC 0.68uF 5% MPET L/S=15mm | 2,870In Stock | 0.68 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6123JF TTI: ECQ-E6123JF Panasonic Availability: 800In StockFilm Capacitors 630VDC 0.012uF 5% MPET L/S=10mm | 800In Stock | 0.012 uF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 7.8 mm (0.307 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4154KF TTI: ECQ-E4154KF Panasonic Availability: 800In StockFilm Capacitors 400VDC 0.15uF 10% MPET L/S=15mm | 800In Stock | 0.15 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 12.4 mm (0.488 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1H681JX5 TTI: ECH-U1H681JX5 Panasonic Availability: 3,000In StockFilm Capacitors 680pF 50VDC 5% PPS FILM 0805 | 3,000In Stock | 680 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2564KF TTI: ECQ-E2564KF Panasonic Availability: 900In StockFilm Capacitors 250VDC 0.56uF 10% MPET L/S=15mm | 900In Stock | 0.56 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FE2W224J TTI: ECW-FE2W224J Panasonic Availability: 100In StockFilm Capacitors 0.22uF 450VDC 5% MPP L/S=10mm | 100In Stock | 0.22 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-F6104HL TTI: ECW-F6104HL Panasonic Availability: 992In StockFilm Capacitors .1uF 630V 3% MPP L/S=15mm | 992In Stock | 0.1 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.7 mm (0.303 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.1 mm (0.476 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E6184KF TTI: ECQ-E6184KF Panasonic Availability: 1,000In StockFilm Capacitors 630VDC 0.18uF 10% MPET L/S=15mm | 1,000In Stock | 0.18 uF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1H153JX5 TTI: ECH-U1H153JX5 Panasonic Availability: 4,000In StockFilm Capacitors 0.015uF 50VDC 5% PPS FILM 1210 | 4,000In Stock | 0.015 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-F6474HL TTI: ECW-F6474HL Panasonic Availability: 950In StockFilm Capacitors .47uF 630V 3% MPP L/S=17.5mm | 950In Stock | 0.47 uF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 20.1 mm (0.791 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E2104JF TTI: ECQ-E2104JF Panasonic Availability: 3,800In StockFilm Capacitors 250VDC 0.10uF 5% MPET L/S=7.5mm | 3,800In Stock | 0.1 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.8 mm (0.228 in) | General Film Capacitors | 5 % | 2 Pin | 8.4 mm (0.331 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2225KFB TTI: ECQ-E2225KFB Panasonic Availability: 2,000In StockFilm Capacitors 250VDC 2.2uF 10% MPET L/S=15mm | 2,000In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 21.3 mm (0.839 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6684KF TTI: ECQ-E6684KF Panasonic Availability: 1,625In StockFilm Capacitors 630VDC 0.68uF 10% MPET L/S=22.5mm | 1,625In Stock | 0.68 uF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11.5 mm (0.453 in) | General Film Capacitors | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1H682GX5 TTI: ECH-U1H682GX5 Panasonic Availability: 3,000In StockFilm Capacitors 6800pF 50VDC 2% PPS FILM 1206 | 3,000In Stock | 6800 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H181GX5 TTI: ECH-U1H181GX5 Panasonic Availability: 6,000In StockFilm Capacitors 180pF 50VDC 2% PPS FILM 0805 | 6,000In Stock | 180 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FD2J103JB TTI: ECW-FD2J103JB Panasonic Availability: 900In StockFilm Capacitors 630VDC 0.01uF 5% LS=7.5mm AEC-Q200 | 900In Stock | 0.01 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 8 mm (0.315 in) | General Film Capacitors | 5 % | 2 Pin | 4.9 mm (0.193 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-F2W684JA TTI: ECW-F2W684JA Panasonic Availability: 1,600In StockFilm Capacitors 450VDC 0.68uF 5% MPP L/S=15mm | 1,600In Stock | 0.68 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.1 mm (0.476 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECH-U1H473GX9 TTI: ECH-U1H473GX9 Panasonic Availability: 3,000In StockFilm Capacitors 0.047uF 50VDC 2% PPS FILM 1913 | 3,000In Stock | 0.047 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E6154KF TTI: ECQ-E6154KF Panasonic Availability: 19,400In StockFilm Capacitors 630VDC 0.15uF 10% MPET L/S=15mm | 19,400In Stock | 0.15 uF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 15.4 mm (0.606 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-H16223JV TTI: ECW-H16223JV Panasonic Availability: 2,000In StockFilm Capacitors .022uF 1.6kV 5% MPP L/S=25mm | 2,000In Stock | 0.022 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk |