Panasonic - Film Capacitors
8,512 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FJ60275J TTI: ECW-FJ60275J Panasonic Availability: 0In StockFilm Capacitors 600VDC, 2.7uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 2.7 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Film Capacitor | 5 % | 2 Pin | 19 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ60825J TTI: ECW-FJ60825J Panasonic Availability: 0In StockFilm Capacitors 600VDC, 8.2uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 8.2 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitor | 5 % | 2 Pin | 6.6 mOhms | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ60905J TTI: ECW-FJ60905J Panasonic Availability: 0In StockFilm Capacitors 600VDC, 9.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 9 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitor | 5 % | 2 Pin | 6.1 mOhms | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ1B225JA TTI: ECW-FJ1B225JA Panasonic Availability: 0In StockFilm Capacitors 1100VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 2.2 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitors | 5 % | 2 Pin | 17.1 mOhms | 28.5 mm (1.122 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ1B505JA TTI: ECW-FJ1B505JA Panasonic Availability: 0In StockFilm Capacitors 1100VDC, 5.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18.5 mm (0.728 in) | Film Capacitors | 5 % | 2 Pin | 7.7 mOhms | 35 mm (1.378 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80355J TTI: ECW-FJ80355J Panasonic Availability: 0In StockFilm Capacitors 800VDC, 3.5uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3.5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitors | 5 % | 2 Pin | 10.7 mOhms | 28.5 mm (1.122 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ70155K TTI: ECW-FJ70155K Panasonic Availability: 0In StockFilm Capacitors 700VDC, 1.5uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 1.5 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Film Capacitor | 10 % | 2 Pin | 13.9 mOhms | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ70205K TTI: ECW-FJ70205K Panasonic Availability: 0In StockFilm Capacitors 700VDC, 2.0uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 2 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitor | 10 % | 2 Pin | 10.4 mOhms | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ70405J TTI: ECW-FJ70405J Panasonic Availability: 0In StockFilm Capacitors 700VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 4 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitor | 5 % | 2 Pin | 6 mOhms | 29.5 mm (1.161 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ70475JA TTI: ECW-FJ70475JA Panasonic Availability: 0In StockFilm Capacitors 700VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 4.7 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Film Capacitor | 5 % | 2 Pin | 4.4 mOhms | 32.5 mm (1.28 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-F2W105KA TTI: ECW-F2W105KA Panasonic Availability: 0In StockFilm Capacitors 1.0uF 450VDC 10% MPP L/S=15mm | 0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 9.3 mm (0.366 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 12.6 mm (0.496 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FJ2J105K TTI: ECW-FJ2J105K Panasonic Availability: 0In StockFilm Capacitors 630VDC, 1.0uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Film Capacitor | 10 % | 2 Pin | 20.8 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-F4223JL TTI: ECW-F4223JL Panasonic Availability: 0In StockFilm Capacitors .022uF 400V 5% MPP L/S=10mm | 0In Stock | 0.022 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 8.6 mm (0.339 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-FJ2J105J TTI: ECW-FJ2J105J Panasonic Availability: 0In StockFilm Capacitors 630VDC, 1.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Film Capacitor | 5 % | 2 Pin | 20.8 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ80505J TTI: ECW-FJ80505J Panasonic Availability: 0In StockFilm Capacitors 800VDC, 5.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitors | 5 % | 2 Pin | 7.7 mOhms | 29.5 mm (1.161 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ70155KA TTI: ECW-FJ70155KA Panasonic Availability: 0In StockFilm Capacitors 700VDC, 1.5uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 1.5 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Film Capacitor | 10 % | 2 Pin | 13.9 mOhms | 21 mm (0.827 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ70155J TTI: ECW-FJ70155J Panasonic Availability: 0In StockFilm Capacitors 700VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 1.5 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Film Capacitor | 5 % | 2 Pin | 13.9 mOhms | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ80355JA TTI: ECW-FJ80355JA Panasonic Availability: 0In StockFilm Capacitors 800VDC, 3.5uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 3.5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitors | 5 % | 2 Pin | 10.7 mOhms | 28.5 mm (1.122 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80405JA TTI: ECW-FJ80405JA Panasonic Availability: 0In StockFilm Capacitors 800VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 4 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitors | 5 % | 2 Pin | 9.5 mOhms | 28.5 mm (1.122 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80705J TTI: ECW-FJ80705J Panasonic Availability: 0In StockFilm Capacitors 800VDC, 7.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 7 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Film Capacitors | 5 % | 2 Pin | 5.7 mOhms | 32.5 mm (1.28 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-H16473JV TTI: ECW-H16473JV Panasonic Availability: 0In StockFilm Capacitors .047uF 1.6kV 5% MPP L/S=25mm | 0In Stock | 0.047 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 15 mm (0.591 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 23.5 mm (0.925 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-FJ60825JA TTI: ECW-FJ60825JA Panasonic Availability: 0In StockFilm Capacitors 600VDC, 8.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 8.2 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitor | 5 % | 2 Pin | 6.6 mOhms | 28.5 mm (1.122 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECH-U1104JC9 TTI: ECH-U1104JC9 Panasonic Availability: 0In StockFilm Capacitors .1uF 100V 5% PPS FILM 2820 | 0In Stock | 0.1 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 5 % | 2 Pin | 3 mm (0.118 in) | 2820 (7150 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECQ-E2474JB TTI: ECQ-E2474JB Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.47uF 5% MPET L/S=10mm | 0In Stock | 0.47 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12.3 mm (0.484 in) | 6.2 mm (0.244 in) | General Film Capacitors | 5 % | 2 Pin | 11.4 mm (0.449 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2565JF TTI: ECQ-E2565JF Panasonic Availability: 0In StockFilm Capacitors 250VDC 5.6uF 5% MPET L/S=27.5mm | 0In Stock | 5.6 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11.8 mm (0.465 in) | General Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk |