Panasonic - Film Capacitors
8,512 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F2564JAQ TTI: ECW-F2564JAQ Panasonic Availability: 0In StockFilm Capacitors 0.56uF 250VDC 5% MPP L/S=15mm | 0In Stock | 0.56 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 6.9 mm (0.272 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18.4 mm (0.724 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | |||||||
Mfr: ECW-FJ80605JA TTI: ECW-FJ80605JA Panasonic Availability: 0In StockFilm Capacitors 800VDC, 6.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 6 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitors | 5 % | 2 Pin | 6.5 mOhms | 29.5 mm (1.161 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ80705JA TTI: ECW-FJ80705JA Panasonic Availability: 0In StockFilm Capacitors 800VDC, 7.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 7 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Film Capacitors | 5 % | 2 Pin | 5.7 mOhms | 32.5 mm (1.28 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-F4623JL TTI: ECW-F4623JL Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.062uF 5% MPP L/S=10mm | 0In Stock | 0.062 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9.6 mm (0.378 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||
Mfr: ECW-FJ80475JA TTI: ECW-FJ80475JA Panasonic Availability: 0In StockFilm Capacitors 800VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 4.7 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitors | 5 % | 2 Pin | 8.2 mOhms | 28.5 mm (1.122 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ80505JA TTI: ECW-FJ80505JA Panasonic Availability: 0In StockFilm Capacitors 800VDC, 5.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitors | 5 % | 2 Pin | 7.7 mOhms | 29.5 mm (1.161 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ3A505J TTI: ECW-FJ3A505J Panasonic Availability: 0In StockFilm Capacitors 1000VDC, 5.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 5 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 19 mm (0.748 in) | Film Capacitor | 5 % | 2 Pin | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | ECWF(J) | Bulk | |||||||
Mfr: ECW-FJ60505JA TTI: ECW-FJ60505JA Panasonic Availability: 0In StockFilm Capacitors 600VDC, 5.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 5 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitor | 5 % | 2 Pin | 10.6 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||||
Mfr: ECW-FD2W335J TTI: ECW-FD2W335J Panasonic Availability: 0In StockFilm Capacitors 450VDC 3.3uF 5% MPP L/S=22.5mm | 0In Stock | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 9.8 mm (0.386 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.6 mm (0.575 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2W474P1 TTI: ECW-FD2W474P1 Panasonic Availability: 0In StockFilm Capacitors 450VDC 0.47uF 5% MPP L/S=10mm | 0In Stock | 0.47 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-F6304HL TTI: ECW-F6304HL Panasonic Availability: 0In StockFilm Capacitors .30uF 630V 3% MPP L/S=17.5mm | 0In Stock | 0.3 uF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 10.9 mm (0.429 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.2 mm (0.677 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||
Mfr: ECW-FD2J225J TTI: ECW-FD2J225J Panasonic Availability: 0In StockFilm Capacitors 630VDC 2.2uF 5% LS=22.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 17.7 mm (0.697 in) | General Film Capacitors | 5 % | 2 Pin | 12.4 mm (0.488 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ECW-FD2J1225J | ||||||
Mfr: ECW-F4104JB TTI: ECW-F4104JB Panasonic Availability: 0In StockFilm Capacitors .1uF 400VDC 5% MPP L/S=15mm | 0In Stock | 0.1 uF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-FG60805J TTI: ECW-FG60805J Panasonic Availability: 0In StockFilm Capacitors 600VDC 8uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 8 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | ||||||
Mfr: ECW-FG1B505J TTI: ECW-FG1B505J Panasonic Availability: 0In StockFilm Capacitors 1100VDC 5uF 5% STRT lead AEC-Q200 | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18.5 mm (0.728 in) | Safety Film Capacitors | 5 % | 2 Pin | 35 mm (1.378 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | ||||||
Mfr: ECW-FD2J154JQ TTI: ECW-FD2J154JQ Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.15uF 5% MPP L/S=10mm | 0In Stock | 0.15 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 6.8 mm (0.268 in) | General Film Capacitors | 5 % | 2 Pin | 15.2 mm (0.598 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FJ1B225J TTI: ECW-FJ1B225J Panasonic Availability: 0In StockFilm Capacitors 1100VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 2.2 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitors | 5 % | 2 Pin | 17.1 mOhms | 28.5 mm (1.122 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ60805J TTI: ECW-FJ60805J Panasonic Availability: 0In StockFilm Capacitors 600VDC, 8.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 8 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitor | 5 % | 2 Pin | 6.8 mOhms | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||||
Mfr: ECW-FG60405JA TTI: ECW-FG60405JA Panasonic Availability: 0In StockFilm Capacitors 600VDC 4uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 4 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Safety Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Cut | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | ||||||
Mfr: ECW-FJ60335J TTI: ECW-FJ60335J Panasonic Availability: 0In StockFilm Capacitors 600VDC, 3.3uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3.3 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Film Capacitor | 5 % | 2 Pin | 15.7 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||||
Mfr: ECQ-E2564JF TTI: ECQ-E2564JF Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.56uF 5% MPET L/S=15mm | 0In Stock | 0.56 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.5 mm (0.217 in) | General Film Capacitors | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E2W684KH TTI: ECQ-E2W684KH Panasonic Availability: 0In StockFilm Capacitors 450DC 0.68uF 10% MPET L/S=15mm | 0In Stock | 0.68 uF | 450 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 6.9 mm (0.272 in) | General Film Capacitors | 10 % | 2 Pin | 15.3 mm (0.602 in) | Straight | - 40 C | + 105 C | ECQE(H) | Ammo Pack | |||||||
0In Stock | 8200 pF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||
0In Stock | 8200 pF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Ammo Pack | |||||||||||
Mfr: EZP-V80306MDB TTI: EZP-V80306MDB Panasonic Availability: 0In StockFilm Capacitors 800VDC, 30.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 30 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm | 41.5 mm | 30 mm | Film Capacitors | 10 % | 4 Pin | 7.1 mOhms | 50.5 mm | - 40 C | + 105 C | EZPV-D | Bulk |