Panasonic - Film Capacitors
8,512 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E10104JF TTI: ECQ-E10104JF Panasonic Availability: 0In StockFilm Capacitors 1.0kV 0.10uF 5% MPET L/S=17.5mm | 0In Stock | 0.1 uF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6103JFB TTI: ECQ-E6103JFB Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.01uF 5% MPET L/S=10mm | 0In Stock | 0.01 uF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F4243HL TTI: ECW-F4243HL Panasonic Availability: 0In StockFilm Capacitors .024uF 400V 3% MPP L/S=10mm | 0In Stock | 0.024 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 8.8 mm (0.346 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4683HL TTI: ECW-F4683HL Panasonic Availability: 0In StockFilm Capacitors .068uF 400V 3% MPP L/S=10mm | 0In Stock | 0.068 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.9 mm (0.39 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6105HL TTI: ECW-F6105HL Panasonic Availability: 0In StockFilm Capacitors 1.0uF 630V 3% MPP L/S=25mm | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 15.5 mm (0.61 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 22.3 mm (0.878 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6113JL TTI: ECW-F6113JL Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.011uF 5% MPP L/S=10mm | 0In Stock | 0.011 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.4 mm (0.213 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-H12222JV TTI: ECW-H12222JV Panasonic Availability: 0In StockFilm Capacitors .0022uF 1.25kV 5% MPP L/S=15mm | 0In Stock | 2200 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16682JV TTI: ECW-H16682JV Panasonic Availability: 0In StockFilm Capacitors .0068uF 1.6kV 5% MPP L/S=20mm | 0In Stock | 6800 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-FJ2J225K TTI: ECW-FJ2J225K Panasonic Availability: 0In StockFilm Capacitors 630VDC, 2.2uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitor | 10 % | 2 Pin | 9.5 mOhms | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ3A405JA TTI: ECW-FJ3A405JA Panasonic Availability: 0In StockFilm Capacitors 1000VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 4 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitor | 5 % | 2 Pin | 8.6 mOhms | 29.5 mm (1.161 in) | Cut | - 40 C | + 105 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ3A475J TTI: ECW-FJ3A475J Panasonic Availability: 0In StockFilm Capacitors 1000VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 4.7 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 19 mm (0.748 in) | Film Capacitor | 5 % | 2 Pin | 10.1 mOhms | 30 mm (1.181 in) | Straight | - 40 C | + 105 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ60205JA TTI: ECW-FJ60205JA Panasonic Availability: 0In StockFilm Capacitors 600VDC, 2.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 2 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 8 mm (0.315 in) | Film Capacitor | 5 % | 2 Pin | 25.3 mOhms | 17 mm (0.669 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ60305JA TTI: ECW-FJ60305JA Panasonic Availability: 0In StockFilm Capacitors 600VDC, 3.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 3 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Film Capacitor | 5 % | 2 Pin | 17.2 mOhms | 18 mm (0.709 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ60395JA TTI: ECW-FJ60395JA Panasonic Availability: 0In StockFilm Capacitors 600VDC, 3.9uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 3.9 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Film Capacitor | 5 % | 2 Pin | 13.4 mOhms | 21 mm (0.827 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ60405J TTI: ECW-FJ60405J Panasonic Availability: 0In StockFilm Capacitors 600VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 4 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Film Capacitor | 5 % | 2 Pin | 13.1 mOhms | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ60405JA TTI: ECW-FJ60405JA Panasonic Availability: 0In StockFilm Capacitors 600VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 4 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Film Capacitor | 5 % | 2 Pin | 13.1 mOhms | 21 mm (0.827 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ1B205J TTI: ECW-FJ1B205J Panasonic Availability: 0In StockFilm Capacitors 1100VDC, 2.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 2 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitors | 5 % | 2 Pin | 18.7 mOhms | 24.5 mm (0.965 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ1B305J TTI: ECW-FJ1B305J Panasonic Availability: 0In StockFilm Capacitors 1100VDC, 3.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitors | 5 % | 2 Pin | 12.7 mOhms | 29.5 mm (1.161 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80205J TTI: ECW-FJ80205J Panasonic Availability: 0In StockFilm Capacitors 800VDC, 2.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 2 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Film Capacitors | 5 % | 2 Pin | 18 mOhms | 21 mm (0.827 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80205JA TTI: ECW-FJ80205JA Panasonic Availability: 0In StockFilm Capacitors 800VDC, 2.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 2 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Film Capacitors | 5 % | 2 Pin | 18 mOhms | 21 mm (0.827 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ2J155QA TTI: ECW-FJ2J155QA Panasonic Availability: 0In StockFilm Capacitors 630VDC, 1.5uF, +-10%, LS=22.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 27 mm (1.063 in) | 12 mm (0.472 in) | Film Capacitor | 10 % | 2 Pin | 8.9 mOhms | 21 mm (0.827 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J335P1 TTI: ECW-FJ2J335P1 Panasonic Availability: 0In StockFilm Capacitors 630VDC, 3.3uF, +-5%, LS=22.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 27 mm (1.063 in) | 26.5 mm (1.043 in) | Film Capacitor | 5 % | 2 Pin | 2 mOhms | 17.5 mm (0.689 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ80225JA TTI: ECW-FJ80225JA Panasonic Availability: 0In StockFilm Capacitors 800VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 2.2 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Film Capacitors | 5 % | 2 Pin | 16.5 mOhms | 21 mm (0.827 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80275J TTI: ECW-FJ80275J Panasonic Availability: 0In StockFilm Capacitors 800VDC, 2.7uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 2.7 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitors | 5 % | 2 Pin | 13.6 mOhms | 24.5 mm (0.965 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80335JA TTI: ECW-FJ80335JA Panasonic Availability: 0In StockFilm Capacitors 800VDC, 3.3uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 3.3 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitors | 5 % | 2 Pin | 11.3 mOhms | 24.5 mm (0.965 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk |