Panasonic - Film Capacitors
8,512 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1C103GX5 TTI: ECH-U1C103GX5 Panasonic Availability: 12,000In StockFilm Capacitors 0.01uF 16VDC 2% PPS FILM 0805 | 12,000In Stock | 0.01 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FA2J105J TTI: ECW-FA2J105J Panasonic Availability: 650In StockFilm Capacitors 630VDC 1.0uF 5% MPP L/S=22.5mm | 650In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 26 mm (1.024 in) | 11.1 mm (0.437 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.2 mm (0.638 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FD2W105K TTI: ECW-FD2W105K Panasonic Availability: 600In StockFilm Capacitors 450VDC 1.0uF 10% MPP L/S=7.5mm | 600In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECQ-E4684KF TTI: ECQ-E4684KF Panasonic Availability: 208,200In StockFilm Capacitors 400VDC 0.68uF 10% MPET L/S=22.5mm | 208,200In Stock | 0.68 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6105KF TTI: ECQ-E6105KF Panasonic Availability: 4,680In StockFilm Capacitors 630VDC 1.0uF 10% MPET L/S=27.5mm | 4,680In Stock | 1 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 12.5 mm (0.492 in) | General Film Capacitors | 10 % | 2 Pin | 21.9 mm (0.862 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1C153GX5 TTI: ECH-U1C153GX5 Panasonic Availability: 9,000In StockFilm Capacitors 0.015uF 16VDC 2% PPS FILM 1206 | 9,000In Stock | 0.015 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2684KF TTI: ECQ-E2684KF Panasonic Availability: 11,400In StockFilm Capacitors 250VDC 0.68uF 10% MPET L/S=15mm | 11,400In Stock | 0.68 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2335KF TTI: ECQ-E2335KF Panasonic Availability: 21,600In StockFilm Capacitors 250VDC 3.3uF 10% MPET L/S=22.5mm | 21,600In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1C222GX5 TTI: ECH-U1C222GX5 Panasonic Availability: 4,000In Stock4,000 On Order Expected 06-Aug-26 Film Capacitors 2200pF 16VDC 2% PPS FILM 0603 | 4,000In Stock4,000 On Order Expected 06-Aug-26 | 2200 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2153JB TTI: ECQ-E2153JB Panasonic Availability: 100In StockFilm Capacitors 250VDC 0.015uF 5% MPET L/S=5mm | 100In Stock | 0.015 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.2 mm (0.165 in) | General Film Capacitors | 5 % | 2 Pin | 7.1 mm (0.28 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2335KFB TTI: ECQ-E2335KFB Panasonic Availability: 400In StockFilm Capacitors 250VDC 3.3uF 10% MPET L/S=15mm | 400In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | 2 Pin | 23 mm (0.906 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2183JB TTI: ECQ-E2183JB Panasonic Availability: 800In StockFilm Capacitors 250VDC 0.018uF 5% MPET L/S=5mm | 800In Stock | 0.018 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.3 mm (0.169 in) | General Film Capacitors | 5 % | 2 Pin | 7.2 mm (0.283 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECH-U1H123GX5 TTI: ECH-U1H123GX5 Panasonic Availability: 10,000In StockFilm Capacitors 0.012uF 50VDC 2% PPS FILM 1210 | 10,000In Stock | 0.012 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2684JF TTI: ECQ-E2684JF Panasonic Availability: 2,870In StockFilm Capacitors 250VDC 0.68uF 5% MPET L/S=15mm | 2,870In Stock | 0.68 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6123JF TTI: ECQ-E6123JF Panasonic Availability: 800In StockFilm Capacitors 630VDC 0.012uF 5% MPET L/S=10mm | 800In Stock | 0.012 uF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 7.8 mm (0.307 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4154KF TTI: ECQ-E4154KF Panasonic Availability: 800In StockFilm Capacitors 400VDC 0.15uF 10% MPET L/S=15mm | 800In Stock | 0.15 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 12.4 mm (0.488 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1H681JX5 TTI: ECH-U1H681JX5 Panasonic Availability: 3,000In StockFilm Capacitors 680pF 50VDC 5% PPS FILM 0805 | 3,000In Stock | 680 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2564KF TTI: ECQ-E2564KF Panasonic Availability: 900In StockFilm Capacitors 250VDC 0.56uF 10% MPET L/S=15mm | 900In Stock | 0.56 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FE2W224J TTI: ECW-FE2W224J Panasonic Availability: 100In StockFilm Capacitors 0.22uF 450VDC 5% MPP L/S=10mm | 100In Stock | 0.22 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-F6104HL TTI: ECW-F6104HL Panasonic Availability: 992In StockFilm Capacitors .1uF 630V 3% MPP L/S=15mm | 992In Stock | 0.1 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.7 mm (0.303 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.1 mm (0.476 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E6184KF TTI: ECQ-E6184KF Panasonic Availability: 1,000In StockFilm Capacitors 630VDC 0.18uF 10% MPET L/S=15mm | 1,000In Stock | 0.18 uF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1H153JX5 TTI: ECH-U1H153JX5 Panasonic Availability: 4,000In StockFilm Capacitors 0.015uF 50VDC 5% PPS FILM 1210 | 4,000In Stock | 0.015 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-F6474HL TTI: ECW-F6474HL Panasonic Availability: 950In StockFilm Capacitors .47uF 630V 3% MPP L/S=17.5mm | 950In Stock | 0.47 uF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 13.5 mm (0.531 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 20.1 mm (0.791 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E2104JF TTI: ECQ-E2104JF Panasonic Availability: 3,800In StockFilm Capacitors 250VDC 0.10uF 5% MPET L/S=7.5mm | 3,800In Stock | 0.1 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.8 mm (0.228 in) | General Film Capacitors | 5 % | 2 Pin | 8.4 mm (0.331 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2225KFB TTI: ECQ-E2225KFB Panasonic Availability: 2,000In StockFilm Capacitors 250VDC 2.2uF 10% MPET L/S=15mm | 2,000In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 21.3 mm (0.839 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk |