Panasonic - Film Capacitors
8,512 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZP-R60756MD2 TTI: EZP-R60756MD2 Panasonic Availability: 0In StockFilm Capacitors 600VDC, 75uF, 10%, Bulk Straight lead | 0In Stock | 75 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm | 41.5 mm | 45 mm | Plastic Film Capacitor | 10 % | 4 Pin | 60 mm | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-V70106LDB TTI: EZP-V70106LDB Panasonic Availability: 0In StockFilm Capacitors 700VDC, 10.6uF, +-10%, 2-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm | 41.5 mm | 17 mm | Film Capacitors | 10 % | 2 Pin | 13.9 mOhms | 34.5 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70136LDA TTI: EZP-V70136LDA Panasonic Availability: 0In StockFilm Capacitors 700VDC, 13.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 13 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm | 31 mm | 26 mm | Film Capacitors | 10 % | 2 Pin | 9.2 mOhms | 41 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70456MDB TTI: EZP-V70456MDB Panasonic Availability: 0In StockFilm Capacitors 700VDC, 45.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 45 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm | 41.5 mm | 38 mm | Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 57 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70905LDA TTI: EZP-V70905LDA Panasonic Availability: 0In StockFilm Capacitors 700VDC, 90.5uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 9 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm | 31.2 mm | 20.8 mm | Film Capacitors | 10 % | 2 Pin | 12.6 mOhms | 41 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70905MDA TTI: EZP-V70905MDA Panasonic Availability: 0In StockFilm Capacitors 700VDC, 90.5uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 9 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm | 31.2 mm | 20.8 mm | Film Capacitors | 10 % | 4 Pin | 12.6 mOhms | 41 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80126MDA TTI: EZP-V80126MDA Panasonic Availability: 0In StockFilm Capacitors 800VDC, 12.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 12 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm | 31.2 mm | 20.8 mm | Film Capacitors | 10 % | 4 Pin | 9.9 mOhms | 41 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80456MDC TTI: EZP-V80456MDC Panasonic Availability: 0In StockFilm Capacitors 800VDC, 45.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 45 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm | 57.5 mm | 30 mm | Film Capacitors | 10 % | 4 Pin | 7.9 mOhms | 51 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80656MDC TTI: EZP-V80656MDC Panasonic Availability: 0In StockFilm Capacitors 800VDC, 65.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 65 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm | 57.5 mm | 35 mm | Film Capacitors | 10 % | 4 Pin | 6.2 mOhms | 56 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80106LTA TTI: EZP-V80106LTA Panasonic Availability: 0In StockFilm Capacitors 800VDC 10uF 10% LS=27.5mm ST | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 20.5 mm (0.807 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11.5 mOhms | 41.5 mm (1.634 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: ECW-FG60335J TTI: ECW-FG60335J Panasonic Availability: 0In StockFilm Capacitors 600VDC 3.3uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 3.3 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Safety Film Capacitors | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60475J TTI: ECW-FG60475J Panasonic Availability: 0In StockFilm Capacitors 600VDC 4.7uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 4.7 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FG60505J TTI: ECW-FG60505J Panasonic Availability: 0In StockFilm Capacitors 600VDC 5uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 5 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FE2W155K TTI: ECW-FE2W155K Panasonic Availability: 0In StockFilm Capacitors 1.5uF 450VDC 10% MPP L/S=15mm | 0In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECQ-E1105KFA TTI: ECQ-E1105KFA Panasonic Availability: 0In StockFilm Capacitors 100VDC 1.0uF 10% MPET L/S=10mm | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.7 mm (0.264 in) | General Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6223JFB TTI: ECQ-E6223JFB Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.022uF 5% MPET L/S=10mm | 0In Stock | 0.022 uF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.3 mm (0.209 in) | General Film Capacitors | 5 % | 2 Pin | 15.5 mm (0.61 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1153JC9 TTI: ECH-U1153JC9 Panasonic Availability: 0In StockFilm Capacitors .015uF 100VDC 5% PPS FLM 1913 | 0In Stock | 0.015 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2 mm (0.079 in) | 1913 (4833 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECH-U1154JCV TTI: ECH-U1154JCV Panasonic Availability: 0In StockFilm Capacitors .15uF 100V 5% PPS FILM 2825 | 0In Stock | 0.15 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 5 % | 2 Pin | 3.4 mm (0.134 in) | 2825 (7163 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECQ-E2473JF9 TTI: ECQ-E2473JF9 Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.047uF 5% MPET L/S=5mm | 0In Stock | 0.047 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E1225KFB TTI: ECQ-E1225KFB Panasonic Availability: 0In StockFilm Capacitors 100VDC 2.2uF 10% MPET L/S=10mm | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6563KF TTI: ECQ-E6563KF Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.056uF 10% MPET L/S=15mm | 0In Stock | 0.056 uF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.4 mm (0.213 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F4754JL TTI: ECW-F4754JL Panasonic Availability: 0In StockFilm Capacitors .75uF 400V 5% MPP L/S=17.5mm | 0In Stock | 0.75 uF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 12.3 mm (0.484 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.1 mm (0.752 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-H16272JV TTI: ECW-H16272JV Panasonic Availability: 0In StockFilm Capacitors 0.0027uF 1.6kV 5% MPP L/S=15mm | 0In Stock | 2700 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 14 mm (0.551 in) | ECWH(V) | Bulk | ||||||||||
0In Stock | 5600 pF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | |||||||
0In Stock | 6800 pF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk |