Panasonic - Film Capacitors
8,512 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FJ1B225J TTI: ECW-FJ1B225J Panasonic Availability: 0In StockFilm Capacitors 1100VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 2.2 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitors | 5 % | 2 Pin | 17.1 mOhms | 28.5 mm (1.122 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FD2W335J TTI: ECW-FD2W335J Panasonic Availability: 0In StockFilm Capacitors 450VDC 3.3uF 5% MPP L/S=22.5mm | 0In Stock | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 9.8 mm (0.386 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.6 mm (0.575 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2W474P1 TTI: ECW-FD2W474P1 Panasonic Availability: 0In StockFilm Capacitors 450VDC 0.47uF 5% MPP L/S=10mm | 0In Stock | 0.47 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECQ-E6333KFB TTI: ECQ-E6333KFB Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.033uF 10% MPET L/S=10mm | 0In Stock | 0.033 uF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 16.9 mm (0.665 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECW-H12222JV TTI: ECW-H12222JV Panasonic Availability: 0In StockFilm Capacitors .0022uF 1.25kV 5% MPP L/S=15mm | 0In Stock | 2200 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | |||||||
Mfr: ECQ-E6103JFB TTI: ECQ-E6103JFB Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.01uF 5% MPET L/S=10mm | 0In Stock | 0.01 uF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECW-H16682JV TTI: ECW-H16682JV Panasonic Availability: 0In StockFilm Capacitors .0068uF 1.6kV 5% MPP L/S=20mm | 0In Stock | 6800 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | |||||||
Mfr: ECW-F6304HL TTI: ECW-F6304HL Panasonic Availability: 0In StockFilm Capacitors .30uF 630V 3% MPP L/S=17.5mm | 0In Stock | 0.3 uF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 10.9 mm (0.429 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.2 mm (0.677 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||
Mfr: ECW-F4683HL TTI: ECW-F4683HL Panasonic Availability: 0In StockFilm Capacitors .068uF 400V 3% MPP L/S=10mm | 0In Stock | 0.068 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9.9 mm (0.39 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||
Mfr: ECW-F4623JL TTI: ECW-F4623JL Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.062uF 5% MPP L/S=10mm | 0In Stock | 0.062 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9.6 mm (0.378 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||
Mfr: ECW-F6105HL TTI: ECW-F6105HL Panasonic Availability: 0In StockFilm Capacitors 1.0uF 630V 3% MPP L/S=25mm | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 15.5 mm (0.61 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 22.3 mm (0.878 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||
Mfr: ECW-F6113JL TTI: ECW-F6113JL Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.011uF 5% MPP L/S=10mm | 0In Stock | 0.011 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.4 mm (0.213 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||
Mfr: ECW-F4243HL TTI: ECW-F4243HL Panasonic Availability: 0In StockFilm Capacitors .024uF 400V 3% MPP L/S=10mm | 0In Stock | 0.024 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 8.8 mm (0.346 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | |||||||
Mfr: ECQ-E10104JF TTI: ECQ-E10104JF Panasonic Availability: 0In StockFilm Capacitors 1.0kV 0.10uF 5% MPET L/S=17.5mm | 0In Stock | 0.1 uF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E2224JBB TTI: ECQ-E2224JBB Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.22uF 5% MPET L/S=5mm | 0In Stock | 0.22 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 5.4 mm (0.213 in) | General Film Capacitors | 5 % | 2 Pin | 15.1 mm (0.594 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E2273JF TTI: ECQ-E2273JF Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.027uF 5% MPET L/S=7.5mm | 0In Stock | 0.027 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
0In Stock | 6800 pF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Ammo Pack | |||||||||||
0In Stock | 8200 pF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Ammo Pack | |||||||||||
Mfr: ECW-F4104JB TTI: ECW-F4104JB Panasonic Availability: 0In StockFilm Capacitors .1uF 400VDC 5% MPP L/S=15mm | 0In Stock | 0.1 uF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-F2564JAQ TTI: ECW-F2564JAQ Panasonic Availability: 0In StockFilm Capacitors 0.56uF 250VDC 5% MPP L/S=15mm | 0In Stock | 0.56 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 6.9 mm (0.272 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18.4 mm (0.724 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | |||||||
Mfr: ECW-FD2J154JQ TTI: ECW-FD2J154JQ Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.15uF 5% MPP L/S=10mm | 0In Stock | 0.15 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 6.8 mm (0.268 in) | General Film Capacitors | 5 % | 2 Pin | 15.2 mm (0.598 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2J225J TTI: ECW-FD2J225J Panasonic Availability: 0In StockFilm Capacitors 630VDC 2.2uF 5% LS=22.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 17.7 mm (0.697 in) | General Film Capacitors | 5 % | 2 Pin | 12.4 mm (0.488 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ECW-FD2J1225J | ||||||
Mfr: ECW-FG60405JA TTI: ECW-FG60405JA Panasonic Availability: 0In StockFilm Capacitors 600VDC 4uF 5% CUT L/S=27.5mm AEC-Q200 | 0In Stock | 4 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Safety Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Cut | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | ||||||
Mfr: ECW-FG60805J TTI: ECW-FG60805J Panasonic Availability: 0In StockFilm Capacitors 600VDC 8uF 5% STR L/S=27.5mm AEC-Q200 | 0In Stock | 8 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | ||||||
Mfr: EZP-V80356MDB TTI: EZP-V80356MDB Panasonic Availability: 0In StockFilm Capacitors 800VDC, 35.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 35 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm | 41.6 mm | 30 mm | Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 51 mm | - 40 C | + 105 C | EZPV-D | Bulk |