Panasonic - Film Capacitors
8,512 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E2275KF TTI: ECQ-E2275KF Panasonic Availability: 0In StockFilm Capacitors 250VDC 2.7uF 10% MPET L/S=22.5mm | 0In Stock | 2.7 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9.4 mm (0.37 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FA2J224J TTI: ECW-FA2J224J Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.22uF 5% MPP L/S=15mm | 0In Stock | 0.22 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.3 mm (0.484 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECQ-UBAF682M TTI: ECQ-UBAF682M Panasonic Availability: 0In StockFilm Capacitors 300VAC 0.0068uF 20% LS=12.5mm ST | 0In Stock | 6800 pF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECW-HC3F103J TTI: ECW-HC3F103J Panasonic Availability: 0In StockFilm Capacitors 3.0kV 0.01uF 5% MPP L/S=22.5mm | 0In Stock | 0.01 uF | 3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.8 mm (1.016 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.1 mm (0.634 in) | Straight | - 40 C | + 85 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-FD2J104JQ TTI: ECW-FD2J104JQ Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.1uF 5% MPP L/S=10mm | 0In Stock | 0.1 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 5.8 mm (0.228 in) | General Film Capacitors | 5 % | 2 Pin | 5.8 mm (0.228 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECQ-E2104KFB TTI: ECQ-E2104KFB Panasonic Availability: 0In StockFilm Capacitors 250VDC 0.10uF 10% MPET L/S=7.5mm | 0In Stock | 0.1 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.8 mm (0.228 in) | General Film Capacitors | 10 % | 2 Pin | 13.4 mm (0.528 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1H224JX9 TTI: ECH-U1H224JX9 Panasonic Availability: 0In StockFilm Capacitors 0.22uF 50VDC 5% PPS FILM 2416 | 0In Stock | 0.22 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.8 mm (0.11 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E6473JF TTI: ECQ-E6473JF Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.047uF 5% MPET L/S=10mm | 0In Stock | 0.047 uF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | 13.5 mm (0.531 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1395JF TTI: ECQ-E1395JF Panasonic Availability: 0In StockFilm Capacitors 100VDC 3.9uF 5% MPET L/S=22.5mm | 0In Stock | 3.9 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 16.4 mm (0.646 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
0In Stock | 820 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
0In Stock | 5600 pF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
0In Stock | 6800 pF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | |||||||
Mfr: EZP-V70186LDA TTI: EZP-V70186LDA Panasonic Availability: 0In StockFilm Capacitors 700VDC, 18.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 18 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm | 31 mm | 22 mm | Film Capacitors | 10 % | 2 Pin | 7.8 mOhms | 53.5 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70256MDB TTI: EZP-V70256MDB Panasonic Availability: 0In StockFilm Capacitors 700VDC, 25.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 25 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm | 41.5 mm | 30 mm | Film Capacitors | 10 % | 4 Pin | 8.7 mOhms | 50.5 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70256MDC TTI: EZP-V70256MDC Panasonic Availability: 0In StockFilm Capacitors 700VDC, 25.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 25 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm | 57.5 mm | 25 mm | Film Capacitors | 10 % | 4 Pin | 11.6 mOhms | 40 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70356MDB TTI: EZP-V70356MDB Panasonic Availability: 0In StockFilm Capacitors 700VDC, 35.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 35 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm | 41.6 mm | 30 mm | Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 51 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70406MDB TTI: EZP-V70406MDB Panasonic Availability: 0In StockFilm Capacitors 700VDC, 40.6uF, +-10%, 4-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 40 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm | 42 mm | 38 mm | Film Capacitors | 10 % | 4 Pin | 5.1 mOhms | 52.5 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70406MDC TTI: EZP-V70406MDC Panasonic Availability: 0In StockFilm Capacitors 700VDC, 40.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 40 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm | 57.5 mm | 30 mm | Film Capacitors | 10 % | 4 Pin | 9.1 mOhms | 51 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80106LDA TTI: EZP-V80106LDA Panasonic Availability: 0In StockFilm Capacitors 800VDC, 10.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm | 31.2 mm | 20.8 mm | Film Capacitors | 10 % | 2 Pin | 11.5 mOhms | 41 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80106MDA TTI: EZP-V80106MDA Panasonic Availability: 0In StockFilm Capacitors 800VDC, 10.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm | 31.2 mm | 20.8 mm | Film Capacitors | 10 % | 4 Pin | 11.5 mOhms | 41 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80136LDA TTI: EZP-V80136LDA Panasonic Availability: 0In StockFilm Capacitors 800VDC, 13.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 13 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm | 31 mm | 26 mm | Film Capacitors | 10 % | 2 Pin | 9.2 mOhms | 41 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80406MDC TTI: EZP-V80406MDC Panasonic Availability: 0In StockFilm Capacitors 800VDC, 40.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 40 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm | 57.5 mm | 30 mm | Film Capacitors | 10 % | 4 Pin | 9.1 mOhms | 51 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80805LDB TTI: EZP-V80805LDB Panasonic Availability: 0In StockFilm Capacitors 800VDC, 80.5uF, +-10%, 2-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm | 41.5 mm | 17 mm | Film Capacitors | 10 % | 2 Pin | 17.1 mOhms | 34.5 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70106MDA TTI: EZP-V70106MDA Panasonic Availability: 0In StockFilm Capacitors 700VDC, 10.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm | 31.2 mm | 20.8 mm | Film Capacitors | 10 % | 4 Pin | 11.5 mOhms | 41 mm | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-R60126LD2 TTI: EZP-R60126LD2 Panasonic Availability: 0In StockFilm Capacitors 600VDC, 12uF, 10%, Bulk Straight lead | 0In Stock | 12 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm | 41.5 mm | 16 mm | Plastic Film Capacitor | 10 % | 2 Pin | 30 mm | Straight | - 40 C | + 105 C | EZP-R | Bulk |