Panasonic - Film Capacitors
8,512 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F6103JL TTI: ECW-F6103JL Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.01uF 5% MPP L/S=10mm | 0In Stock | 0.01 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.2 mm (0.205 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
0In Stock | 1500 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
0In Stock | 0.33 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.7 mm (0.657 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | |||||||
Mfr: ECW-FE2W475J TTI: ECW-FE2W475J Panasonic Availability: 0In StockFilm Capacitors 4.7uF 450VDC 5% MPP L/S=22.5mm | 0In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | General Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECQ-E4394KF TTI: ECQ-E4394KF Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.39uF 10% MPET L/S=15mm | 0In Stock | 0.39 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 15.4 mm (0.606 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4274JF TTI: ECQ-E4274JF Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.27uF 5% MPET L/S=15mm | 0In Stock | 0.27 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | 14.3 mm (0.563 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
0In Stock | 120 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECW-HA3C103J TTI: ECW-HA3C103J Panasonic Availability: 0In StockFilm Capacitors 1.6kV 0.01uF 5% MPP L/S=17.5mm | 0In Stock | 0.01 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.3 mm (0.484 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECQ-UBAF222M TTI: ECQ-UBAF222M Panasonic Availability: 0In StockFilm Capacitors 300VAC 0.0022uF 20% LS=12.5mm ST | 0In Stock | 2200 pF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECH-U1683JC9 TTI: ECH-U1683JC9 Panasonic Availability: 0In StockFilm Capacitors .068uF 100VDC 5% PPS FLM 2416 | 0In Stock | 0.068 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 3.2 mm (0.126 in) | 2416 (6041 metric) | ECHU(C) | Reel | ||||||||||
Mfr: ECH-U1H272GX5 TTI: ECH-U1H272GX5 Panasonic Availability: 0In StockFilm Capacitors .0027uF 50VDC 2% PPS FILM 0805 | 0In Stock | 2700 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FD2W395J TTI: ECW-FD2W395J Panasonic Availability: 0In StockFilm Capacitors 450VDC 3.9uF 5% MPP L/S=22.5mm | 0In Stock | 3.9 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.4 mm (0.606 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-F2334JAQ TTI: ECW-F2334JAQ Panasonic Availability: 0In StockFilm Capacitors 0.33uF 250VDC 5% MPP L/S=10mm | 0In Stock | 0.33 uF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.3 mm (0.287 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.4 mm (0.646 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECQ-E4104KF3 TTI: ECQ-E4104KF3 Panasonic Availability: 0In StockFilm Capacitors 400VDC 0.1uF 10% MPET L/S=5mm | 0In Stock | 0.1 uF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.3 mm (0.248 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECW-FD2W105J4 TTI: ECW-FD2W105J4 Panasonic Availability: 0In StockFilm Capacitors 450VDC 1.0uF 5% MPP L/S=7.5mm | 0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | ECWF(D) | Ammo Pack | ||||||
Mfr: ECW-FD2J474J TTI: ECW-FD2J474J Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.47uF 5% MPP L/S=15mm | 0In Stock | 0.47 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 12.7 mm (0.5 in) | General Film Capacitors | 5 % | 2 Pin | 7.8 mm (0.307 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECQ-E2275KF TTI: ECQ-E2275KF Panasonic Availability: 0In StockFilm Capacitors 250VDC 2.7uF 10% MPET L/S=22.5mm | 0In Stock | 2.7 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9.4 mm (0.37 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FA2J224J TTI: ECW-FA2J224J Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.22uF 5% MPP L/S=15mm | 0In Stock | 0.22 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.3 mm (0.484 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECH-U1H101JX5 TTI: ECH-U1H101JX5 Panasonic Availability: 0In StockFilm Capacitors 100pF 50VDC 5% PPS FILM 0805 | 0In Stock | 100 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E1155KF TTI: ECQ-E1155KF Panasonic Availability: 0In StockFilm Capacitors 100VDC 1.5uF 10% MPET L/S=15mm | 0In Stock | 1.5 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 13.4 mm (0.528 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1H683GX9 TTI: ECH-U1H683GX9 Panasonic Availability: 0In StockFilm Capacitors 0.068uF 50VDC 2% PPS FILM 1913 | 0In Stock | 0.068 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E4104JF TTI: ECQ-E4104JF Panasonic Availability: 2,000In StockFilm Capacitors 400VDC 0.1uF 5% MPET L/S=10mm | 2,000In Stock | 0.1 uF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.3 mm (0.248 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FG1B405J TTI: ECW-FG1B405J Panasonic Availability: 0In StockFilm Capacitors 1100VDC 4uF 5% STRT lead AEC-Q200 | 0In Stock | 4 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Safety Film Capacitors | 5 % | 2 Pin | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2W225J TTI: ECW-FD2W225J Panasonic Availability: 0In StockFilm Capacitors 450VDC 2.2uF 5% MPP L/S=15mm | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11.1 mm (0.437 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.3 mm (0.563 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W225K4 TTI: ECW-FD2W225K4 Panasonic Availability: 0In StockFilm Capacitors 450VDC 2.2uF 10% MPP L/S=7.5mm | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 11.1 mm (0.437 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 19.3 mm (0.76 in) | Straight | - 40 C | + 110 C | ECWF(D) | Ammo Pack |