Panasonic - Film Capacitors
8,512 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E2685KF TTI: ECQ-E2685KF Panasonic Availability: 160In StockFilm Capacitors 250VDC 6.8uF 10% MPET L/S=27.5mm | 160In Stock | 6.8 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | General Film Capacitors | 10 % | 2 Pin | 22.4 mm (0.882 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E12103KF TTI: ECQ-E12103KF Panasonic Availability: 200In Stock500 On Order Expected 06-Aug-26 Film Capacitors 1.25kV 0.010uF 10% MPET L/S=7.5mm | 200In Stock500 On Order Expected 06-Aug-26 | 0.01 uF | 1.25 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1C153JX5 TTI: ECH-U1C153JX5 Panasonic Availability: 3,000In StockFilm Capacitors 0.015uF 16VDC 5% PPS FILM 1206 | 3,000In Stock | 0.015 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C102JX5 TTI: ECH-U1C102JX5 Panasonic Availability: 12,000In StockFilm Capacitors Film Capacitors 0603 1000pF, 5%, 16VDC | 12,000In Stock | 1000 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-F2W155JA TTI: ECW-F2W155JA Panasonic Availability: 600In StockFilm Capacitors 1.5uF 450VDC 5% MPP L/S=15mm | 600In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.8 mm (0.622 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECH-U1H333GX5 TTI: ECH-U1H333GX5 Panasonic Availability: 8,000In StockFilm Capacitors 0.033uF 50VDC 2% PPS FILM 1210 | 8,000In Stock | 0.033 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H104GX9 TTI: ECH-U1H104GX9 Panasonic Availability: 15,000In StockFilm Capacitors 0.1uF 50VDC 2% PPS FILM 1913 | 15,000In Stock | 0.1 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E4224KF TTI: ECQ-E4224KF Panasonic Availability: 18,550In StockFilm Capacitors 400VDC 0.22uF 10% MPET L/S=15mm | 18,550In Stock | 0.22 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.9 mm (0.232 in) | General Film Capacitors | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6153KF TTI: ECQ-E6153KF Panasonic Availability: 150In StockFilm Capacitors 630VDC 0.015uF 10% MPET L/S=10mm | 150In Stock | 0.015 uF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2105KB TTI: ECQ-E2105KB Panasonic Availability: 1,900In Stock2,400 On Order Expected 10-Jul-26 Film Capacitors 250VDC 1.0uF 10% MPET L/S=12.5mm | 1,900In Stock2,400 On Order Expected 10-Jul-26 | 1 uF | 250 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECW-FE2W225J TTI: ECW-FE2W225J Panasonic Availability: 3,700In StockFilm Capacitors 450VDC 2.2uF 5% MPP L/S=15mm | 3,700In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECH-U1H331GX5 TTI: ECH-U1H331GX5 Panasonic Availability: 3,000In StockFilm Capacitors 330pF 50VDC 2% PPS FILM 0805 | 3,000In Stock | 330 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-F4473JL TTI: ECW-F4473JL Panasonic Availability: 200In StockFilm Capacitors .047uF 400V 5% MPP L/S=10mm | 200In Stock | 0.047 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E2473KF TTI: ECQ-E2473KF Panasonic Availability: 8,500In StockFilm Capacitors 250VDC 0.047uF 10% MPET L/S=7.5mm | 8,500In Stock | 0.047 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1H103JX5 TTI: ECH-U1H103JX5 Panasonic Availability: 3,000In Stock3,000 On Order Expected 18-Sep-26 Film Capacitors 0.01uF 50VDC 5% PPS FILM 1206 | 3,000In Stock3,000 On Order Expected 18-Sep-26 | 0.01 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2224KF TTI: ECQ-E2224KF Panasonic Availability: 65,700In StockFilm Capacitors 250VDC 0.22uF 10% MPET L/S=10mm | 65,700In Stock | 0.22 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1C153GX5 TTI: ECH-U1C153GX5 Panasonic Availability: 9,000In StockFilm Capacitors 0.015uF 16VDC 2% PPS FILM 1206 | 9,000In Stock | 0.015 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2684KF TTI: ECQ-E2684KF Panasonic Availability: 11,400In StockFilm Capacitors 250VDC 0.68uF 10% MPET L/S=15mm | 11,400In Stock | 0.68 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2335KF TTI: ECQ-E2335KF Panasonic Availability: 21,600In StockFilm Capacitors 250VDC 3.3uF 10% MPET L/S=22.5mm | 21,600In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1C222GX5 TTI: ECH-U1C222GX5 Panasonic Availability: 4,000In Stock4,000 On Order Expected 06-Aug-26 Film Capacitors 2200pF 16VDC 2% PPS FILM 0603 | 4,000In Stock4,000 On Order Expected 06-Aug-26 | 2200 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2395KF TTI: ECQ-E2395KF Panasonic Availability: 1,075In StockFilm Capacitors 250VDC 3.9uF 10% MPET L/S=22.5mm | 1,075In Stock | 3.9 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1C103GX5 TTI: ECH-U1C103GX5 Panasonic Availability: 12,000In StockFilm Capacitors 0.01uF 16VDC 2% PPS FILM 0805 | 12,000In Stock | 0.01 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FA2J105J TTI: ECW-FA2J105J Panasonic Availability: 650In StockFilm Capacitors 630VDC 1.0uF 5% MPP L/S=22.5mm | 650In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 26 mm (1.024 in) | 11.1 mm (0.437 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.2 mm (0.638 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FD2W105K TTI: ECW-FD2W105K Panasonic Availability: 600In StockFilm Capacitors 450VDC 1.0uF 10% MPP L/S=7.5mm | 600In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECQ-E4684KF TTI: ECQ-E4684KF Panasonic Availability: 208,200In StockFilm Capacitors 400VDC 0.68uF 10% MPET L/S=22.5mm | 208,200In Stock | 0.68 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk |