Panasonic - Film Capacitors
8,512 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1H103JB5 TTI: ECH-U1H103JB5 Panasonic Availability: 3,000In StockFilm Capacitors 0.01uF 50VDC 5% PPS FILM 1206 | 3,000In Stock | 0.01 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1 mm (0.039 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(B) | Reel | |||||||
Mfr: ECH-U1H104JX9 TTI: ECH-U1H104JX9 Panasonic Availability: 0In Stock39,000 On Order Expected 13-Aug-26 Film Capacitors 0.1uF 50VDC 5% PPS FILM 1913 | 0In Stock39,000 On Order Expected 13-Aug-26 | 0.1 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.1 mm (0.083 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E6474KF TTI: ECQ-E6474KF Panasonic Availability: 0In StockFilm Capacitors 630VDC 0.47uF 10% MPET L/S=22.5mm | 0In Stock | 0.47 uF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9.3 mm (0.366 in) | General Film Capacitors | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4105KF TTI: ECQ-E4105KF Panasonic Availability: 0In Stock8,450 On Order Expected 11-Sep-26 Film Capacitors 400VDC 1.0uF 10% MPET L/S=22.5mm | 0In Stock8,450 On Order Expected 11-Sep-26 | 1 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1H154GX9 TTI: ECH-U1H154GX9 Panasonic Availability: 0In Stock9,000 On Order Expected 08-Oct-26 Film Capacitors 0.15uF 50VDC 2% PPS FILM 2416 | 0In Stock9,000 On Order Expected 08-Oct-26 | 0.15 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.9 mm (0.075 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2155JF TTI: ECQ-E2155JF Panasonic Availability: 0In Stock4,000 On Order Expected 06-Aug-26 Film Capacitors 250VDC 1.5uF 5% MPET L/S=15mm | 0In Stock4,000 On Order Expected 06-Aug-26 | 1.5 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9 mm (0.354 in) | General Film Capacitors | 5 % | 2 Pin | 16.8 mm (0.661 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1H223JX5 TTI: ECH-U1H223JX5 Panasonic Availability: 0In StockFilm Capacitors 0.022uF 50VDC 5% PPS FILM 1210 | 0In Stock | 0.022 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C102GX5 TTI: ECH-U1C102GX5 Panasonic Availability: 0In Stock12,000 On Order Expected 15-Jul-26 Film Capacitors 1000pF 16VDC 2% PPS FILM 0603 | 0In Stock12,000 On Order Expected 15-Jul-26 | 1000 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H184GX9 TTI: ECH-U1H184GX9 Panasonic Availability: 0In Stock8,000 On Order Expected 08-Oct-26 Film Capacitors 0.18uF 50VDC 2% PPS FILM 2416 | 0In Stock8,000 On Order Expected 08-Oct-26 | 0.18 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.5 mm (0.098 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H101GX5 TTI: ECH-U1H101GX5 Panasonic Availability: 0In StockFilm Capacitors 100pF 50VDC 2% PPS FILM 0805 | 0In Stock | 100 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H221GX5 TTI: ECH-U1H221GX5 Panasonic Availability: 0In Stock9,000 On Order Expected 03-Sep-26 Film Capacitors 220pF 50VDC 2% PPS FILM 0805 | 0In Stock9,000 On Order Expected 03-Sep-26 | 220 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C332GX5 TTI: ECH-U1C332GX5 Panasonic Availability: 0In Stock12,000 On Order Expected 13-Aug-26 Film Capacitors 3300pF 16VDC 2% PPS FILM 0805 | 0In Stock12,000 On Order Expected 13-Aug-26 | 3300 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C103JX5 TTI: ECH-U1C103JX5 Panasonic Availability: 0In Stock15,000 On Order Expected 13-Aug-26 Film Capacitors 0.01uF 16VDC 5% PPS FILM 0805 | 0In Stock15,000 On Order Expected 13-Aug-26 | 0.01 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C471JX5 TTI: ECH-U1C471JX5 Panasonic Availability: 0In Stock12,000 On Order Expected 01-Sep-26 Film Capacitors 470pF 16VDC 5% PPS FILM 0603 | 0In Stock12,000 On Order Expected 01-Sep-26 | 470 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C822GX5 TTI: ECH-U1C822GX5 Panasonic Availability: 0In Stock9,000 On Order Expected 01-Oct-26 Film Capacitors 8200pF 16VDC 2% PPS FILM 0805 | 0In Stock9,000 On Order Expected 01-Oct-26 | 8200 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2334KF TTI: ECQ-E2334KF Panasonic Availability: 0In Stock9,000 On Order Expected 30-Sep-26 Film Capacitors 250VDC 0.33uF 10% MPET L/S=10mm | 0In Stock9,000 On Order Expected 30-Sep-26 | 0.33 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1H224GX9 TTI: ECH-U1H224GX9 Panasonic Availability: 0In Stock2,000 On Order Expected 11-Sep-26 Film Capacitors 0.22uF 50VDC 2% PPS FILM 2416 | 0In Stock2,000 On Order Expected 11-Sep-26 | 0.22 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.8 mm (0.11 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FD2J335KQ TTI: ECW-FD2J335KQ Panasonic Availability: 0In StockFilm Capacitors 630VDC 3.3uF 10% MPP L/S=22.5mm | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 27.7 mm (1.091 in) | General Film Capacitors | 10 % | 2 Pin | 15.3 mm (0.602 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FA2J684J TTI: ECW-FA2J684J Panasonic Availability: 0In Stock600 On Order Expected 27-Aug-26 Film Capacitors 630VDC 0.68uF 5% MPP L/S=15mm | 0In Stock600 On Order Expected 27-Aug-26 | 0.68 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 12 mm (0.472 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.1 mm (0.673 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FG1B105J TTI: ECW-FG1B105J Panasonic Availability: 0In StockFilm Capacitors 1100VDC 1uF 5% STRT lead AEC-Q200 | 0In Stock | 1 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Safety Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FE2W105K TTI: ECW-FE2W105K Panasonic Availability: 0In Stock1,700 On Order Expected 23-Jul-26 Film Capacitors 450VDC 1.0uF 10% MPP L/S=15mm | 0In Stock1,700 On Order Expected 23-Jul-26 | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECH-U1C563GX5 TTI: ECH-U1C563GX5 Panasonic Availability: 0In Stock6,000 On Order Expected 03-Sep-26 Film Capacitors 0.056uF 16VDC 2% PPS FILM 1210 | 0In Stock6,000 On Order Expected 03-Sep-26 | 0.056 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H333JX5 TTI: ECH-U1H333JX5 Panasonic Availability: 0In Stock10,000 On Order Expected Film Capacitors 0.033uF 50VDC 5% PPS FILM 1210 | 0In Stock10,000 On Order Expected | 0.033 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H471JX5 TTI: ECH-U1H471JX5 Panasonic Availability: 0In Stock12,000 On Order Expected 13-Aug-26 Film Capacitors 470pF 50VDC 5% PPS FILM 0805 | 0In Stock12,000 On Order Expected 13-Aug-26 | 470 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C221GX5 TTI: ECH-U1C221GX5 Panasonic Availability: 0In Stock12,000 On Order Expected 13-Aug-26 Film Capacitors 220pF 16VDC 2% PPS FILM 0603 | 0In Stock12,000 On Order Expected 13-Aug-26 | 220 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel |