Panasonic - Film Capacitors
8,512 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E1105JF3 TTI: ECQ-E1105JF3 Panasonic Availability: 1,000In StockFilm Capacitors 100VDC 1.0uF 5% MPET L/S=5mm | 1,000In Stock | 1 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.7 mm (0.264 in) | General Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECW-H8473HA TTI: ECW-H8473HA Panasonic Availability: 400In StockFilm Capacitors 0.047uF 800VDC 3% MPP L/S=12.5mm | 400In Stock | 0.047 uF | 800 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.7 mm (0.618 in) | 9.7 mm (0.382 in) | RF Microwave Film Capacitors | 3 % | 14.1 mm (0.555 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECH-U1C272JX5 TTI: ECH-U1C272JX5 Panasonic Availability: 16,000In StockFilm Capacitors .0027uF 16VDC 5% PPS FILM 0603 | 16,000In Stock | 2700 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2393JB TTI: ECQ-E2393JB Panasonic Availability: 1,000In StockFilm Capacitors 250VDC 0.039uF 5% MPET L/S=5mm | 1,000In Stock | 0.039 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 7.9 mm (0.311 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 7.4 mm (0.291 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E6103KF9 TTI: ECQ-E6103KF9 Panasonic Availability: 1,000In StockFilm Capacitors 630VDC 0.01uF 10% MPET L/S=5mm | 1,000In Stock | 0.01 uF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECH-U1H681GX5 TTI: ECH-U1H681GX5 Panasonic Availability: 3,000In StockFilm Capacitors 680pF 50VDC 2% PPS FILM 0805 | 3,000In Stock | 680 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E4153KF TTI: ECQ-E4153KF Panasonic Availability: 3,000In StockFilm Capacitors 400VDC 0.015uF 10% MPET L/S=7.5mm | 3,000In Stock | 0.015 uF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1H122JX5 TTI: ECH-U1H122JX5 Panasonic Availability: 3,000In StockFilm Capacitors 1200pF 50VDC 5% PPS FILM 0805 | 3,000In Stock | 1200 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FE2W104J TTI: ECW-FE2W104J Panasonic Availability: 4,800In StockFilm Capacitors 0.1uF 450VDC 5% MPP L/S=10mm | 4,800In Stock | 0.1 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FD2J223JQ TTI: ECW-FD2J223JQ Panasonic Availability: 1,000In StockFilm Capacitors 630VDC 0.022uF 5% LS=10mm AEC-Q200 | 1,000In Stock | 0.022 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 9.4 mm (0.37 in) | General Film Capacitors | 5 % | 2 Pin | 6.4 mm (0.252 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECH-U1223JC9 TTI: ECH-U1223JC9 Panasonic Availability: 2,000In StockFilm Capacitors .022uF 100VDC 5% PPS FLM 1913 | 2,000In Stock | 0.022 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.4 mm (0.094 in) | 1913 (4833 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECQ-E4103JF TTI: ECQ-E4103JF Panasonic Availability: 2,000In StockFilm Capacitors 400VDC 0.01uF 5% MPET L/S=7.5mm | 2,000In Stock | 0.01 uF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.3 mm (0.169 in) | General Film Capacitors | 5 % | 2 Pin | 7.4 mm (0.291 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-H16103JV TTI: ECW-H16103JV Panasonic Availability: 2,600In StockFilm Capacitors .01uF 1.6kV 5% MPP L/S=20mm | 2,600In Stock | 0.01 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-F4205HL TTI: ECW-F4205HL Panasonic Availability: 350In StockFilm Capacitors 2uF 400V 3% MPP L/S=25mm | 350In Stock | 2 uF | 400 VDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 16 mm (0.63 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 23.1 mm (0.909 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4333JL TTI: ECW-F4333JL Panasonic Availability: 1,000In StockFilm Capacitors .033uF 400V 5% MPP L/S=10mm | 1,000In Stock | 0.033 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECH-U1H183GX5 TTI: ECH-U1H183GX5 Panasonic Availability: 4,000In StockFilm Capacitors 0.018uF 50VDC 2% PPS FILM 1210 | 4,000In Stock | 0.018 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2475JF TTI: ECQ-E2475JF Panasonic Availability: 1,000In StockFilm Capacitors 250VDC 4.7uF 5% MPET L/S=22.5mm | 1,000In Stock | 4.7 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | General Film Capacitors | 5 % | 2 Pin | 21.5 mm (0.846 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2334KB TTI: ECQ-E2334KB Panasonic Availability: 1,000In StockFilm Capacitors 250VDC 0.33uF 10% MPET L/S=7.5mm | 1,000In Stock | 0.33 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 6.4 mm (0.252 in) | General Film Capacitors | 10 % | 2 Pin | 11.3 mm (0.445 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECW-FE2J224J TTI: ECW-FE2J224J Panasonic Availability: 4,900In StockFilm Capacitors 0.22uF 630VDC 5% MPP L/S=15mm | 4,900In Stock | 0.22 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FD2W225K TTI: ECW-FD2W225K Panasonic Availability: 1,000In StockFilm Capacitors 450VDC 2.2uF 10% MPP L/S=15mm | 1,000In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11.1 mm (0.437 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 14.3 mm (0.563 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W224KQ TTI: ECW-FD2W224KQ Panasonic Availability: 16,600In StockFilm Capacitors 450VDC 0.22uF 10% MPP L/S=10mm | 16,600In Stock | 0.22 uF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 14.6 mm (0.575 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J473JQ TTI: ECW-FD2J473JQ Panasonic Availability: 1,000In StockFilm Capacitors 630VDC 0.047uF 5% MPP L/S=10mm | 1,000In Stock | 0.047 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 12.8 mm (0.504 in) | General Film Capacitors | 5 % | 2 Pin | 4.4 mm (0.173 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-F2154JAQ TTI: ECW-F2154JAQ Panasonic Availability: 3,900In StockFilm Capacitors 0.15uF 250VDC 5% MPP L/S=10mm | 3,900In Stock | 0.15 uF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.7 mm (0.579 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-H12332JV TTI: ECW-H12332JV Panasonic Availability: 1,000In StockFilm Capacitors .0033uF 1.25kV 5% MPP L/S=15mm | 1,000In Stock | 3300 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECH-U1C562GX5 TTI: ECH-U1C562GX5 Panasonic Availability: 3,000In StockFilm Capacitors 5600pF 16VDC 2% PPS FILM 0805 | 3,000In Stock | 5600 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel |