Panasonic - Film Capacitors
8,512 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-UBAF222MA TTI: ECQ-UBAF222MA Panasonic Availability: 500In StockFilm Capacitors 300VAC 0.0022uF 20% LS=12.5mm Lead Cut | 500In Stock | 2200 pF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Cut | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECH-U1223GC9 TTI: ECH-U1223GC9 Panasonic Availability: 2,000In StockFilm Capacitors .022uF 100VDC 2% PPS FLM 1913 | 2,000In Stock | 0.022 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.4 mm (0.094 in) | 1913 (4833 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECQ-E4105KFB TTI: ECQ-E4105KFB Panasonic Availability: 2,000In StockFilm Capacitors 400VDC 1.0uF 10% MPET L/S=15mm | 2,000In Stock | 1 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 23 mm (0.906 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F2685JA TTI: ECW-F2685JA Panasonic Availability: 15In StockFilm Capacitors 6.8uF 250VDC 5% MPP L/S=20mm | 15In Stock | 6.8 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 17.8 mm (0.701 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 23.5 mm (0.925 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECQ-E2224JF TTI: ECQ-E2224JF Panasonic Availability: 1,000In StockFilm Capacitors 250VDC 0.22uF 5% MPET L/S=10mm | 1,000In Stock | 0.22 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1C183GX5 TTI: ECH-U1C183GX5 Panasonic Availability: 3,000In StockFilm Capacitors 0.018uF 16VDC 2% PPS FILM 1206 | 3,000In Stock | 0.018 uF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E6225JF TTI: ECQ-E6225JF Panasonic Availability: 1,000In StockFilm Capacitors 630VDC 2.2uF 5% MPET L/S=27.5mm | 1,000In Stock | 2.2 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 19.5 mm (0.768 in) | General Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FA2J474J TTI: ECW-FA2J474J Panasonic Availability: 100In StockFilm Capacitors 630VDC 0.47uF 5% MPP L/S=15mm | 100In Stock | 0.47 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.1 mm (0.594 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FD2W104JB TTI: ECW-FD2W104JB Panasonic Availability: 1,000In StockFilm Capacitors 450VDC 0.1uF 5% MPP L/S=7.5mm | 1,000In Stock | 0.1 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 4.5 mm (0.177 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.9 mm (0.547 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FE2J105P5 TTI: ECW-FE2J105P5 Panasonic Availability: 1,200In StockFilm Capacitors 630VDC 1.0uF 5% ST MMP L/S=27.5 | 1,200In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 19 mm (0.748 in) | Electronic Equipment Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECQ-E2105KFB TTI: ECQ-E2105KFB Panasonic Availability: 4,500In StockFilm Capacitors 250VDC 1.0uF 10% MPET L/S=10mm | 4,500In Stock | 1 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 7.4 mm (0.291 in) | General Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FE2J474K TTI: ECW-FE2J474K Panasonic Availability: 1,000In StockFilm Capacitors 0.47uF 630VDC 10% MPP L/S=15mm | 1,000In Stock | 0.47 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: EZP-E50306MTA TTI: EZP-E50306MTA Panasonic Availability: 100In StockFilm Capacitors 500VDC 30uF 10% MPP L/S=37.5mm | 100In Stock | 30 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 7 mOhms | 42 mm (1.654 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: ECQ-UBAF332MA TTI: ECQ-UBAF332MA Panasonic Availability: 1,000In StockFilm Capacitors 300VAC 0.0033uF 20% LS=12.5mm Lead Cut | 1,000In Stock | 3300 pF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Cut | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECQ-E2223KB3 TTI: ECQ-E2223KB3 Panasonic Availability: 6,000In StockFilm Capacitors 250VDC 0.022uF 10% MPET L/S=5mm | 6,000In Stock | 0.022 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.3 mm (0.169 in) | General Film Capacitors | 10 % | 2 Pin | 12.2 mm (0.48 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Ammo Pack | ||||||
Mfr: ECQ-E2103RJF TTI: ECQ-E2103RJF Panasonic Availability: 4,000In StockFilm Capacitors 250VDC 0.010uF 5% MPET L/S=7.5mm | 4,000In Stock | 0.01 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.3 mm (0.169 in) | General Film Capacitors | 5 % | 2 Pin | 7.4 mm (0.291 in) | Straight | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECQ-E2823JB TTI: ECQ-E2823JB Panasonic Availability: 1,000In StockFilm Capacitors 250VDC 0.082uF 5% MPET L/S=5mm | 1,000In Stock | 0.082 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 7.9 mm (0.311 in) | 5.4 mm (0.213 in) | General Film Capacitors | 5 % | 2 Pin | 8.6 mm (0.339 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECH-U1C561GX5 TTI: ECH-U1C561GX5 Panasonic Availability: 4,000In StockFilm Capacitors 560pF 16VDC 2% PPS FILM 0603 | 4,000In Stock | 560 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E4124JF TTI: ECQ-E4124JF Panasonic Availability: 1,000In StockFilm Capacitors 400VDC 0.12uF 5% MPET L/S=15mm | 1,000In Stock | 0.12 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-HA3C472J TTI: ECW-HA3C472J Panasonic Availability: 1,500In StockFilm Capacitors 1.6kV 0.0047uF 5% MPP L/S=15mm | 1,500In Stock | 4700 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9.1 mm (0.358 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-FA2J824J TTI: ECW-FA2J824J Panasonic Availability: 300In StockFilm Capacitors 630VDC 0.82uF 5% MPP L/S=22.5mm | 300In Stock | 0.82 uF | 630 VDC | Radial | Polypropylene (PP) | 15.3 mm (0.602 in) | 26 mm (1.024 in) | 10.1 mm (0.398 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.3 mm (0.602 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FE2J334Q5 TTI: ECW-FE2J334Q5 Panasonic Availability: 4,900In StockFilm Capacitors 630VDC 0.33uF 10% ST MMP L/S=22.5 | 4,900In Stock | 0.33 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14 mm (0.551 in) | Electronic Equipment Film Capacitors | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-HA3C103H TTI: ECW-HA3C103H Panasonic Availability: 1,400In StockFilm Capacitors 1.6kV 0.01uF 3% MPP L/S=17.5mm | 1,400In Stock | 0.01 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.3 mm (0.484 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECQ-E2823KB TTI: ECQ-E2823KB Panasonic Availability: 500In StockFilm Capacitors 250VDC 0.082uF 10% MPET L/S=5mm | 500In Stock | 0.082 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 7.9 mm (0.311 in) | 5.4 mm (0.213 in) | General Film Capacitors | 10 % | 2 Pin | 8.6 mm (0.339 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECW-F6124HL TTI: ECW-F6124HL Panasonic Availability: 1,000In StockFilm Capacitors .12uF 630V 3% MPP L/S=15mm | 1,000In Stock | 0.12 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.3 mm (0.327 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.7 mm (0.5 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk |