Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FM1V330 TTI: EEU-FM1V330 Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 33UF 35V FM RADIAL | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 33 uF | 35 VDC | 5 mm | 11 mm | 300 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1E470AP TTI: EEE-FP1E470AP Panasonic Availability: 26,000In StockAluminum Electrolytic Capacitors - SMD 47uF 25V ELECT FP SMD | 26,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEE-HB1C100AR TTI: EEE-HB1C100AR Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 10UF 16V HB SMD | 2,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 16 VDC | 4 mm (0.157 in) | 6.1 mm (0.24 in) | 2000 Hour | |||||
Mfr: EEE-FK1E222AV TTI: EEE-FK1E222AV Panasonic Availability: 125In StockAluminum Electrolytic Capacitors - SMD 25VDC 2200uF 20% Anti-Vibe AEC-Q200 | 125In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 2200 uF | 25 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 35 mOhms | 5000 Hour | ||||
Mfr: EEU-HD1A222 TTI: EEU-HD1A222 Panasonic Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 2,200uF 10volts 10x16 LS 5mm | 300In Stock | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 10 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: EEE-FN1H680XP TTI: EEE-FN1H680XP Panasonic Availability: 2,700In StockAluminum Electrolytic Capacitors - SMD 50VDC 68uF 20% 195mA AEC-Q200 | 2,700In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 68 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 680 mOhms | 2000 Hour | FN-V HIGH | |||
Mfr: EEH-ZA1V680XP TTI: EEH-ZA1V680XP Panasonic Availability: 3,600In StockAluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 3,600In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 35 VDC | 6.3 mm | 7.7 mm (0.303 in) | 35 mOhms | 10000 Hour | ||||
Mfr: EEU-FC1V102SB TTI: EEU-FC1V102SB Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35volts AEC-Q200 | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 16 mm | 20 mm | 29 mOhms | 5000 Hour | ||||
Mfr: EEE-1HA1R0AR TTI: EEE-1HA1R0AR Panasonic Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 1UF 50V VS SMD | 6,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 2000 Hour | |||||
Mfr: EEH-ZT1J820P TTI: EEH-ZT1J820P Panasonic Availability: 1,500In StockAluminum Organic Polymer Capacitors 82UF 63V ESR=25 | 1,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 63 VDC | 10 mm | 10.2 mm (0.402 in) | 25 mOhms | 4000 Hour | ||||
Mfr: EEH-ZKV121XUP TTI: EEH-ZKV121XUP Panasonic Availability: 900In StockAluminum Organic Polymer Capacitors 35VDC 120uF 20% SMD AEC-Q200 | 900In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 35 VDC | 6.3 mm | 7.7 mm (0.303 in) | 35 mOhms | 4000 Hour | ||||
Mfr: EEU-FC1E272 TTI: EEU-FC1E272 Panasonic Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 2700uF 25V | 1,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 2700 uF | 25 VDC | 16 mm | 25 mm | 22 mOhms | 5000 Hour | ||||
Mfr: ECA-1CHG471 TTI: ECA-1CHG471 Panasonic Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 16V | 800In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 11.5 mm | 1000 Hour | |||||
Mfr: ECA-1VM220 TTI: ECA-1VM220 Panasonic Availability: 3,600In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 35V | 3,600In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 35 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: EEE-FN1C681UP TTI: EEE-FN1C681UP Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 16VDC 680uF 20% 600mA AEC-Q200 | 2,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 680 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | FN-V HIGH | |||
Mfr: EEE-FT0J221AR TTI: EEE-FT0J221AR Panasonic Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 220uF 6.3volts 5x5.8mm SMD | 6,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-TC1V221P TTI: EEE-TC1V221P Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 35volts 220uf 10x10.2mm | 1,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 150 mOhms | 3000 Hour | ||||
Mfr: EEE-FP0J102AP TTI: EEE-FP0J102AP Panasonic Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 1000UF 6.3V ELECT FP SMD | 1,500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 1000 uF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: ECA-1VM471B TTI: ECA-1VM471B Panasonic Availability: 14,000In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 35V ELECT M RADIAL | 14,000In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: EEU-FR1A332 TTI: EEU-FR1A332 Panasonic Availability: 450In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 3300uF 12x20mm LS5mm | 450In Stock | Low ESR Electrolytic Capacitors | Radial | 3300 uF | 10 VDC | 12.5 mm | 20 mm | 18 mOhms | 10000 Hour | ||||
Mfr: EEU-FC1E122SB TTI: EEU-FC1E122SB Panasonic Availability: 4,250In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 25volts AEC-Q200 | 4,250In Stock | General Purpose Electrolytic Capacitors | Radial | 1200 uF | 25 VDC | 18 mm | 15 mm | 38 mOhms | 5000 Hour | ||||
Mfr: EEU-ED2G470S TTI: EEU-ED2G470S Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 400volts AEC-Q200 | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 18 mm | 20 mm | 10000 Hour | |||||
Mfr: EEE-FC1V101AP TTI: EEE-FC1V101AP Panasonic Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 100UF 35V FC SMD | 3,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 150 mOhms | 1000 Hour | ||||
Mfr: EEU-FC1C121 TTI: EEU-FC1C121 Panasonic Availability: 5,000In StockAluminum Electrolytic Capacitors - Radial Leaded 120uF 16V | 5,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 120 uF | 16 VDC | 6.3 mm | 11.2 mm | 350 mOhms | 1000 Hour | ||||
Mfr: EEE-FK1A102GP TTI: EEE-FK1A102GP Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 2,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 1000 uF | 10 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 5000 Hour |