Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FN1E680L TTI: EEE-FN1E680L Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 25VDC 68uF 20% 6.3x5.8mm AEC-Q200 | 1,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 68 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | FN-HF | |||
Mfr: EEH-ZS1J101V TTI: EEH-ZS1J101V Panasonic Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Anti-Vib | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.8 mm (0.504 in) | 19 mOhms | 4000 Hour | ||||
Mfr: EEH-AZSV471UB TTI: EEH-AZSV471UB Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% L/S=5mm AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 11.7 mm (0.461 in) | 14 mOhms | 4000 Hour | ||||
Mfr: EEE-FT1V330AR TTI: EEE-FT1V330AR Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 33uF 35volts 5x5.8mm SMD | 2,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 33 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-HA0J102UP TTI: EEE-HA0J102UP Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 1000UF 6.3V ELECT HA SMD | 2,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 1000 uF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEU-FC1E332 TTI: EEU-FC1E332 Panasonic Availability: 22,790In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 25V | 22,790In Stock | Low Impedance Electrolytic Capacitors | Radial | 3300 uF | 25 VDC | 16 mm | 31 mm | 18 mOhms | 5000 Hour | ||||
Mfr: ECA-1JM222 TTI: ECA-1JM222 Panasonic Availability: 1,080In StockAluminum Electrolytic Capacitors - Radial Leaded 2200UF 63V ALUM LYTIC RADIAL | 1,080In Stock | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 63 VDC | 18 mm | 35.5 mm | 2000 Hour | |||||
Mfr: EEH-ZA1V151V TTI: EEH-ZA1V151V Panasonic Availability: 9,500In StockAluminum Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200 | 9,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 10000 Hour | ||||
Mfr: EEE-NZ1H3R3R TTI: EEE-NZ1H3R3R Panasonic Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 3.3UF 50V ELECT VS BI-POLAR | 5,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 3.3 uF | 50 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEU-EB1C102 TTI: EEU-EB1C102 Panasonic Availability: 550In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 16volts AEC-Q200 | 550In Stock | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 16 VDC | 10 mm | 20 mm | 10000 Hour | |||||
Mfr: EEU-EB1J101BJ TTI: EEU-EB1J101BJ Panasonic Availability: 7,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 63volts AEC-Q200 | 7,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 8 mm | 15 mm | 10000 Hour | |||||
Mfr: EEH-ZK1E820P TTI: EEH-ZK1E820P Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 82uF 20% AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 25 VDC | 6.3 mm | 5.8 mm (0.228 in) | 50 mOhms | 4000 Hour | ||||
Mfr: EEH-ZK1V181P TTI: EEH-ZK1V181P Panasonic Availability: 2,500In StockAluminum Organic Polymer Capacitors 35v 180uf 125degC 8x 10.2mm SMD | 2,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 35 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 4000 Hour | ||||
Mfr: EEH-ZC1E151P TTI: EEH-ZC1E151P Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 25 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 4000 Hour | ||||
Mfr: EEU-FR2A101 TTI: EEU-FR2A101 Panasonic Availability: 900In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 100uF 20% L/S=5mm | 900In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 10 mm | 20 mm | 84 mOhms | 10000 Hour | ||||
Mfr: ECA-1HHG100I TTI: ECA-1HHG100I Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 1000 Hour | |||||
Mfr: EEU-FM1E222L TTI: EEU-FM1E222L Panasonic Availability: 225In StockAluminum Electrolytic Capacitors - Radial Leaded 2200UF 25V ELECT FM RADIAL | 225In Stock | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 25 VDC | 12 mm | 35 mm | 12 mOhms | 7000 Hour | ||||
Mfr: EEV-FK1K471V TTI: EEV-FK1K471V Panasonic Availability: 250In StockAluminum Electrolytic Capacitors - SMD 80VDC 470uF 20% Anti-Vibe AEC-Q200 | 250In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 470 uF | 80 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 153 mOhms | 2000 Hour | ||||
Mfr: EEU-EB1E221SB TTI: EEU-EB1E221SB Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 25volts AEC-Q200 | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 5000 Hour | |||||
Mfr: EEE-HD1C470AP TTI: EEE-HD1C470AP Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 47UF 16V ELECT HD SMD | 1,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 4 Ohms | 5000 Hour | ||||
Mfr: EEE-HD1H4R7R TTI: EEE-HD1H4R7R Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 4.7UF 50V ELECT HD SMD | 2,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 4.7 uF | 50 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 7.2 Ohms | 5000 Hour | ||||
Mfr: EEE-TPC101XAP TTI: EEE-TPC101XAP Panasonic Availability: 1,800In StockAluminum Electrolytic Capacitors - SMD 100UF 16V TP SMD | 1,800In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 450 mOhms | 2000 Hour | ||||
Mfr: EEU-FR1A471 TTI: EEU-FR1A471 Panasonic Availability: 2,400In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 470uF 20% L/S=3.5mm | 2,400In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 10 VDC | 8 mm | 11.5 mm | 56 mOhms | 6000 Hour | ||||
Mfr: EEU-FS1K471L TTI: EEU-FS1K471L Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 80VDC 470uF 2200mA Polar | 500In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 80 VDC | 12.5 mm | 30 mm | 30 mOhms | 10000 Hour | ||||
Mfr: EEE-FK1E471AP TTI: EEE-FK1E471AP Panasonic Availability: 18,000In StockAluminum Electrolytic Capacitors - SMD 470uF 25V ELECT FK SMD | 18,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour |