Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FS2A271L TTI: EEU-FS2A271L Panasonic Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 270uF 2200mA Polar | 800In Stock | Low ESR Electrolytic Capacitors | Radial | 270 uF | 100 VDC | 12.5 mm | 30 mm | 30 mOhms | 10000 Hour | ||||
Mfr: EEE-FNE181XUP TTI: EEE-FNE181XUP Panasonic Availability: 1,800In StockAluminum Electrolytic Capacitors - SMD 25VDC 180uF 20% 280mA AEC-Q200 | 1,800In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 180 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | FN-V HIGH | |||
Mfr: EEH-ZE1V271V TTI: EEH-ZE1V271V Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 35v 270uf 145degC Anti-Vibe AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 2000 Hour | ||||
Mfr: ECA-2AHG100I TTI: ECA-2AHG100I Panasonic Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10UF 100V ELECT NHG RADIAL | 4,000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 6.3 mm | 11.2 mm | 1000 Hour | |||||
Mfr: ECA-2EM220 TTI: ECA-2EM220 Panasonic Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded 22UF 250V ALUM LYTIC RADIAL | 1,400In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 250 VDC | 10 mm | 20 mm | 2000 Hour | |||||
Mfr: ECA-2WM330 TTI: ECA-2WM330 Panasonic Availability: 520In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 450V | 520In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 450 VDC | 16 mm | 31.5 mm | 2000 Hour | |||||
Mfr: EEV-FK2A680V TTI: EEV-FK2A680V Panasonic Availability: 200In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK SerieAnti-vibrat | 200In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 68 uF | 100 VDC | 2000 Hour | |||||||
Mfr: EEE-TC1C101P TTI: EEE-TC1C101P Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - SMD 16volts 100uf 8x10.2mm | 500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 200 mOhms | 3000 Hour | ||||
Mfr: EEE-FK2A331AV TTI: EEE-FK2A331AV Panasonic Availability: 2,375In StockAluminum Electrolytic Capacitors - SMD 100VDC 330uF 20% Anti-Vibe AEC-Q200 | 2,375In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 330 uF | 100 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 153 mOhms | 5000 Hour | ||||
Mfr: ECA-1VEN101 TTI: ECA-1VEN101 Panasonic Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 100UF 35V | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: EEU-FC1C821 TTI: EEU-FC1C821 Panasonic Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 820uF 16volts AEC-Q200 | 800In Stock | Low Impedance Electrolytic Capacitors | Radial | 820 uF | 16 VDC | 10 mm | 20 mm | 52 mOhms | 3000 Hour | ||||
Mfr: EEE-TP1V470AP TTI: EEE-TP1V470AP Panasonic Availability: 13,000In StockAluminum Electrolytic Capacitors - SMD 47UF 35V TP SMD | 13,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 200 mOhms | 3000 Hour | ||||
Mfr: ECA-1EM331B TTI: ECA-1EM331B Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 330UF 25V ELECT M RADIAL | 1,000In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: EEU-EB2V470 TTI: EEU-EB2V470 Panasonic Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 350VDC | 1,500In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 350 VDC | 16 mm | 25 mm | 5000 Hour | |||||
Mfr: ECE-A1HN221U TTI: ECE-A1HN221U Panasonic Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 50V SU BI-POLAR | 400In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 12.5 mm | 25 mm | 2000 Hour | |||||
Mfr: ECA-1CM471BJ TTI: ECA-1CM471BJ Panasonic Availability: 5,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 5,000In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: ECA-0JHG222B TTI: ECA-0JHG222B Panasonic Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 3,000In Stock | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 6.3 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: EEA-GA1A220 TTI: EEA-GA1A220 Panasonic Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 22uF 4X7mm L/S=1.5mm Bulk | 400In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 10 VDC | 4 mm | 7 mm | 1000 Hour | |||||
Mfr: EEA-GA1A221 TTI: EEA-GA1A221 Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 220uF 8X7mm L/S=2.5mm Bulk | 1,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 8 mm | 7 mm | 1000 Hour | |||||
Mfr: EEE-1CA101WAP TTI: EEE-1CA101WAP Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 100UF 16V VS SMD | 2,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-1VA2R2NR TTI: EEE-1VA2R2NR Panasonic Availability: 58,000In StockAluminum Electrolytic Capacitors - SMD 2.2UF 35V ELECT VS BI-POLAR | 58,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 2.2 uF | 35 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: ECA-1AHG102 TTI: ECA-1AHG102 Panasonic Availability: 3,300In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 10V | 3,300In Stock | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 10 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: ECA-2AM2R2 TTI: ECA-2AM2R2 Panasonic Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 2.2UF 100V ALUM LYTIC RADIAL | 600In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 100 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: EEE-FC1C680P TTI: EEE-FC1C680P Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 68UF 16V ELECT FC SMD | 1,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 68 uF | 16 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | ||||
Mfr: EEE-FC1V330P TTI: EEE-FC1V330P Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 33UF 35V ELECT FC SMD | 2,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 33 uF | 35 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 400 mOhms | 1000 Hour |