Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-CX0J151R TTI: EEF-CX0J151R Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 150uF 6.3VDC 15mOhm SP Polymer | 3,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hour | |||||
Mfr: EEU-TP1E202S TTI: EEU-TP1E202S Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 2000uF 25volts AEC-Q200 | 1,000In Stock | High Frequency Electrolytic Capacitors | Radial | 2000 uF | 25 VDC | 16 mm | 20 mm | 29 mOhms | 2000 Hour | ||||
Mfr: 16SEQP150M TTI: 16SEQP150M Panasonic Availability: 200In StockAluminum Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON | 200In Stock | Aluminum Polymer Capacitors | Radial | 150 uF | 16 VDC | 10 mm | 8 mm (0.315 in) | 30 mOhms | 1000 Hour | ||||
Mfr: 35SVPT120M TTI: 35SVPT120M Panasonic Availability: 400In StockAluminum Organic Polymer Capacitors 35VDC 120uF 20% 4400mA 18mOhm | 400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 35 VDC | 10 mm | 12.6 mm (0.496 in) | 18 mOhms | 20000 Hour | ||||
Mfr: EEF-SX0G331ER TTI: EEF-SX0G331ER Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 4VDC 330uF 9mOhm 6300mAr.m.s | 3,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 4 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hour | |||||
Mfr: EEU-FS1K151 TTI: EEU-FS1K151 Panasonic Availability: 2,400In StockAluminum Electrolytic Capacitors - Radial Leaded 80VDC 150uF 930mA Polar | 2,400In Stock | Low ESR Electrolytic Capacitors | Radial | 150 uF | 80 VDC | 10 mm | 16 mm | 72 mOhms | 8000 Hour | ||||
Mfr: 16SVPG100M TTI: 16SVPG100M Panasonic Availability: 1,500In StockAluminum Organic Polymer Capacitors 16VDC 100uF 20% 4000mA 15mOhm | 1,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 5 mm | 5.9 mm (0.232 in) | 15 mOhms | 5000 Hour | ||||
Mfr: ECA-1CHG331 TTI: ECA-1CHG331 Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 16V | 1,000In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 16 VDC | 8 mm | 11.5 mm | 1000 Hour | |||||
Mfr: EEU-EB2E470S TTI: EEU-EB2E470S Panasonic Availability: 3,100In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 250VDC | 3,100In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 250 VDC | 16 mm | 20 mm | 5000 Hour | |||||
Mfr: ECA-1EM682 TTI: ECA-1EM682 Panasonic Availability: 30In StockAluminum Electrolytic Capacitors - Radial Leaded 6800UF 25V ALUM LYTIC RADIAL | 30In Stock | General Purpose Electrolytic Capacitors | Radial | 6800 uF | 25 VDC | 18 mm | 35.5 mm | 2000 Hour | |||||
1,400In Stock1,000 On Order Expected 15-Jul-26 | Aluminum Polymer Capacitors | Radial | 33 uF | 20 VDC | 8 mm | 7 mm (0.276 in) | 45 mOhms | 3000 Hour | |||||
Mfr: EEF-CX1E330R TTI: EEF-CX1E330R Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 33uF 25volt | 3,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 25 VDC | 7.3 mm (0.287 in) | 40 mOhms | 1000 Hour | |||||
Mfr: ECA-1AM471 TTI: ECA-1AM471 Panasonic Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 10V | 1,400In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 10 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: EEU-FM0J561 TTI: EEU-FM0J561 Panasonic Availability: 2,200In StockAluminum Electrolytic Capacitors - Radial Leaded 560UF 6.3V ELECT FM RADIAL | 2,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 560 uF | 6.3 VDC | 8 mm | 11.5 mm | 56 mOhms | 3000 Hour | ||||
Mfr: EEE-FP1V470AL TTI: EEE-FP1V470AL Panasonic Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 35VDC 47uF 20% 6x6mm AEC-Q200 | 4,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEE-FN1J220XL TTI: EEE-FN1J220XL Panasonic Availability: 1,800In StockAluminum Electrolytic Capacitors - SMD 63VDC 22uF 20% 6.3x7.7mm AEC-Q200 | 1,800In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1.2 Ohms | 2000 Hour | FN-HF | |||
Mfr: EEU-FR1J561S TTI: EEU-FR1J561S Panasonic Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 560uF 16X20mm LS:7.5mm Bulk Strai | 400In Stock | Low ESR Electrolytic Capacitors | Radial | 560 uF | 63 VDC | 16 mm | 20 mm | 29 mOhms | 10000 Hour | ||||
Mfr: ECE-A1EKS220 TTI: ECE-A1EKS220 Panasonic Availability: 3,400In StockAluminum Electrolytic Capacitors - Radial Leaded 22UF 25V KS RADIAL | 3,400In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 25 VDC | 6.3 mm | 5 mm | 1000 Hour | |||||
400In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 6.3 VDC | 10 mm | 8 mm (0.315 in) | 25 mOhms | 1000 Hour | |||||
Mfr: EEE-TG1E221P TTI: EEE-TG1E221P Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - SMD 220UF 25V ELECT TG SMD | 500In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 220 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 300 mOhms | 1000 Hour | ||||
Mfr: EEU-TP1V471B TTI: EEU-TP1V471B Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35volts AEC-Q200 | 2,000In Stock | High Frequency Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 12.5 mm | 20 mm | 38 mOhms | 2000 Hour | ||||
Mfr: EEU-EE2V680 TTI: EEU-EE2V680 Panasonic Availability: 175In StockAluminum Electrolytic Capacitors - Radial Leaded 68uF 350volts AEC-Q200 | 175In Stock | General Purpose Electrolytic Capacitors | Radial | 68 uF | 350 VDC | 16 mm | 31.5 mm | 10000 Hour | |||||
Mfr: ECA-2WHG3R3 TTI: ECA-2WHG3R3 Panasonic Availability: 1,700In StockAluminum Electrolytic Capacitors - Radial Leaded 3.3uF 450V | 1,700In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 uF | 450 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: EEE-FK1H331AV TTI: EEE-FK1H331AV Panasonic Availability: 1,400In StockAluminum Electrolytic Capacitors - SMD 50VDC 330uF 20% Anti-Vibe AEC-Q200 | 1,400In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 13.8 mm (0.543 in) | 120 mOhms | 5000 Hour | ||||
Mfr: EEE-FK1V101GL TTI: EEE-FK1V101GL Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - SMD 35VDC 100uF 20% 8x10.2mm AEC-Q200 | 500In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 1000 Hour |