Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECA-1EM221B TTI: ECA-1EM221B Panasonic Availability: 15,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 25V ELECT M RADIAL | 15,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: EEE-1AA220WR TTI: EEE-1AA220WR Panasonic Availability: 24,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT VS Series 85C | 24,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 10 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FC1V331P TTI: EEE-FC1V331P Panasonic Availability: 62,500In StockAluminum Electrolytic Capacitors - SMD 330uF 35V | 62,500In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | ||||
Mfr: EEE-TG1V101P TTI: EEE-TG1V101P Panasonic Availability: 4,500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TG Series 125C | 4,500In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 300 mOhms | 2000 Hour | ||||
Mfr: ECE-A1HKS3R3 TTI: ECE-A1HKS3R3 Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 3.3UF 50V KS RADIAL | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 uF | 50 VDC | 4 mm | 5 mm | 1000 Hour | |||||
Mfr: EEH-ZS1E681UV TTI: EEH-ZS1E681UV Panasonic Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 680uF 20% Anti-V Type AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 680 uF | 25 VDC | 10 mm | 12.8 mm (0.504 in) | 14 mOhms | 4000 Hour | ||||
Mfr: EEU-FS1J102B TTI: EEU-FS1J102B Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 63VDC 1000uF 20% Polar Radial | 1,000In Stock | Low ESR Electrolytic Capacitors | Radial | 1000 uF | 63 VDC | 16 mm | 25 mm | 24 mOhms | 10000 Hour | ||||
Mfr: EEE-FTA471XAV TTI: EEE-FTA471XAV Panasonic Availability: 900In StockAluminum Electrolytic Capacitors - SMD 10VDC 470uF 20% Anti-Vibe AEC-Q200 | 900In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 470 uF | 10 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-FTV151XAV TTI: EEE-FTV151XAV Panasonic Availability: 900In StockAluminum Electrolytic Capacitors - SMD 35VDC 150uF 20% Anti-Vibe AEC-Q200 | 900In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 150 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-FN1C102UP TTI: EEE-FN1C102UP Panasonic Availability: 3,500In StockAluminum Electrolytic Capacitors - SMD 16VDC 1000uF 20% 850mA AEC-Q200 | 3,500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 1000 uF | 16 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | FN-V HIGH | |||
Mfr: EEE-FN1H101P TTI: EEE-FN1H101P Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 50VDC 100uF 20% 350mA AEC-Q200 | 1,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 340 mOhms | 2000 Hour | FN-V HIGH | |||
Mfr: EEE-FN1V101XL TTI: EEE-FN1V101XL Panasonic Availability: 1,800In StockAluminum Electrolytic Capacitors - SMD 35VDC 100uF 20% 6.3x7.7mm AEC-Q200 | 1,800In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | FN-HF | |||
Mfr: EEE-FN1V561UP TTI: EEE-FN1V561UP Panasonic Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 35VDC 560uF 20% 850mA AEC-Q200 | 4,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 560 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | FN-V HIGH | |||
Mfr: EEE-FK1C331GP TTI: EEE-FK1C331GP Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | ||||
Mfr: EEU-FR1C182L TTI: EEU-FR1C182L Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 1800uF 10x25mm LS5mm | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 1800 uF | 16 VDC | 10 mm | 25 mm | 18 mOhms | 10000 Hour | ||||
Mfr: EEE-HD1A222AQ TTI: EEE-HD1A222AQ Panasonic Availability: 400In StockAluminum Electrolytic Capacitors - SMD 10VDC 2200uF 20% AEC-Q200 | 400In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 2200 uF | 10 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: EEE-FT1V331AP TTI: EEE-FT1V331AP Panasonic Availability: 50,000In StockAluminum Electrolytic Capacitors - SMD 330uF 35volts 8x10.2mm SMD | 50,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 330 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
1,400In Stock | Aluminum Polymer Capacitors | Radial | 22 uF | 20 VDC | 6.3 mm | 6 mm (0.236 in) | 60 mOhms | 1000 Hour | |||||
Mfr: 6SEPC1500M TTI: 6SEPC1500M Panasonic Availability: 270In StockAluminum Organic Polymer Capacitors 6.3volts 1500uF ESR 10mohm | 270In Stock | Aluminum Polymer Capacitors | Radial | 1500 uF | 6.3 VDC | 10 mm | 13 mm (0.512 in) | 10 mOhms | 5000 Hour | ||||
500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 6.3 VDC | 10 mm | 7.9 mm (0.311 in) | 25 mOhms | 2000 Hour | |||||
Mfr: 16SVPC120M TTI: 16SVPC120M Panasonic Availability: 4,000In StockAluminum Organic Polymer Capacitors 16volts 120uF ESR 27mohm | 4,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 16 VDC | 8 mm | 6.9 mm (0.272 in) | 27 mOhms | 2000 Hour | ||||
Mfr: EEU-ED2G220SB TTI: EEU-ED2G220SB Panasonic Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 400volts AEC-Q200 | 250In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 16 mm | 20 mm | 10000 Hour | |||||
Mfr: EEU-FR1H101B TTI: EEU-FR1H101B Panasonic Availability: 8,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 100uF 8x11mm LS 5.0mm | 8,000In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 61 mOhms | 6000 Hour | ||||
Mfr: EEU-FR1H102B TTI: EEU-FR1H102B Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 1000uF 16x25mm LS7.5mm | 500In Stock | Low ESR Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 16 mm | 25 mm | 16 mOhms | 10000 Hour | ||||
Mfr: EEU-FR1H151B TTI: EEU-FR1H151B Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 150uF 10x12mm LS 5.0mm | 1,000In Stock | Low ESR Electrolytic Capacitors | Radial | 150 uF | 50 VDC | 10 mm | 12.5 mm | 42 mOhms | 6000 Hour |