Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FM1E182L TTI: EEU-FM1E182L Panasonic Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 1800uF 25V ELECT FM RADIAL | 1,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1800 uF | 25 VDC | 12 mm | 30 mm | 13 mOhms | 7000 Hour | |||
Mfr: EEU-EB2G220 TTI: EEU-EB2G220 Panasonic Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 400VDC | 1,400In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 12.5 mm | 25 mm | 5000 Hour | ||||
Mfr: EEH-ZC1H680V TTI: EEH-ZC1H680V Panasonic Availability: 1,500In StockAluminum Organic Polymer Capacitors 68uF 50volt 8X10mm Anti-Vibe AEC-Q200 | 1,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 50 VDC | 8 mm | 10.2 mm (0.402 in) | 30 mOhms | 4000 Hour | |||
Mfr: EEE-FT1E471AV TTI: EEE-FT1E471AV Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - SMD 25VDC 470uF 20% Anti-Vibe AEC-Q200 | 500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 470 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | |||
Mfr: EEU-FR1J821B TTI: EEU-FR1J821B Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 820uF 16X25mm LS:7.5mm Ammo Strai | 500In Stock | Low ESR Electrolytic Capacitors | Radial | 820 uF | 63 VDC | 16 mm | 25 mm | 24 mOhms | 10000 Hour | |||
400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 10 VDC | 8 mm | 11.9 mm (0.469 in) | 17 mOhms | 2000 Hour | ||||
Mfr: 6SEPC1000MD TTI: 6SEPC1000MD Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 6v 1000uf 8x7mm | 1,000In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 6.3 VDC | 8 mm | 7 mm (0.276 in) | 18 mOhms | 5000 Hour | |||
Mfr: ECA-1HEN100 TTI: ECA-1HEN100 Panasonic Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial GA(Bi-polar) Series | 600In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 6.3 mm | 11.2 mm | 1000 Hour | ||||
Mfr: EEH-ZK1V181V TTI: EEH-ZK1V181V Panasonic Availability: 1,500In StockAluminum Organic Polymer Capacitors 35v 180uf AEC-Q200 8 x 10.2mm | 1,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 35 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 4000 Hour | |||
Mfr: EEU-FS1E122B TTI: EEU-FS1E122B Panasonic Availability: 10,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1200uF 10000H 10x20mm | 10,000In Stock | Low ESR Electrolytic Capacitors | Radial | 1200 uF | 25 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | |||
Mfr: EEU-FS1H221LB TTI: EEU-FS1H221LB Panasonic Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 220uF 9000H 8x20mm | 3,000In Stock | Low ESR Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 8 mm | 20 mm | 33 mOhms | 9000 Hour | |||
Mfr: ECE-A1VKA100B TTI: ECE-A1VKA100B Panasonic Availability: 16,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 35V | 16,000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 7 mm | 1000 Hour | ||||
Mfr: ECE-A1AN470UB TTI: ECE-A1AN470UB Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 47uF SU BI-POL | 2,000In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 47 uF | 10 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEU-EB2G100B TTI: EEU-EB2G100B Panasonic Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 400VDC | 1,500In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 20 mm | 5000 Hour | ||||
Mfr: EEU-ED2C101 TTI: EEU-ED2C101 Panasonic Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 160volts AEC-Q200 | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 160 VDC | 12.5 mm | 25 mm | 10000 Hour | ||||
Mfr: ECA-1HM4R7B TTI: ECA-1HM4R7B Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7UF 50V ELECT M RADIAL | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEE-FKC470UAR TTI: EEE-FKC470UAR Panasonic Availability: 1,000In Stock2,000 On Order Expected 13-Aug-26 Aluminum Electrolytic Capacitors - SMD 47UF 16V FK SMD | 1,000In Stock2,000 On Order Expected 13-Aug-26 | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | |||
Mfr: ECA-1VHG102B TTI: ECA-1VHG102B Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: ECA-2WHG2R2B TTI: ECA-2WHG2R2B Panasonic Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 3,500In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 450 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: ECE-A0JKA470B TTI: ECE-A0JKA470B Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 47uF SU SU BI-POL | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 6.3 VDC | 4 mm | 7 mm | 1000 Hour | ||||
Mfr: EEE-FK1E151AP TTI: EEE-FK1E151AP Panasonic Availability: 23,000In StockAluminum Electrolytic Capacitors - SMD 150UF 25V FK SMD | 23,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 150 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | |||
Mfr: EEE-FK1E330AP TTI: EEE-FK1E330AP Panasonic Availability: 25,000In StockAluminum Electrolytic Capacitors - SMD 33UF 25V FK SMD | 25,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEE-FK1V330AP TTI: EEE-FK1V330AP Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 33uF 35V ELECT FK SMD | 1,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 33 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEE-FPA330UAR TTI: EEE-FPA330UAR Panasonic Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 33UF 10V ELECT FP SMD | 8,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 33 uF | 10 VDC | 4 mm (0.157 in) | 6.1 mm (0.24 in) | 850 mOhms | 2000 Hour | |||
Mfr: EEU-FM1E331B TTI: EEU-FM1E331B Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 12.5 mm | 38 mOhms | 4000 Hour |