Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-1AA471P TTI: EEE-1AA471P Panasonic Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 470uF 10V | 1,500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 470 uF | 10 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||
Mfr: EEE-1HA470P TTI: EEE-1HA470P Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - SMD 47uF 50V | 500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||
Mfr: EEE-HA1V101P TTI: EEE-HA1V101P Panasonic Availability: 28,500In StockAluminum Electrolytic Capacitors - SMD 100uF 35V | 28,500In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | ||||
Mfr: EEU-FR1E151B TTI: EEU-FR1E151B Panasonic Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 150uF 6.3x11.2mm LS 5.0mm | 6,000In Stock | Low ESR Electrolytic Capacitors | Radial | 150 uF | 25 VDC | 6.3 mm | 11.2 mm | 130 mOhms | 5000 Hour | |||
Mfr: EEA-GA1H2R2H TTI: EEA-GA1H2R2H Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 2.2uF 4X7mm L/S=2.5mm Ammo STR | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 50 VDC | 4 mm | 7 mm | 1000 Hour | ||||
Mfr: EEE-HD1E470AP TTI: EEE-HD1E470AP Panasonic Availability: 1,000In Stock1,000 On Order Expected 01-Oct-26 Aluminum Electrolytic Capacitors - SMD 47UF 25V ELECT HD SMD | 1,000In Stock1,000 On Order Expected 01-Oct-26 | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 25 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 2 Ohms | 5000 Hour | |||
Mfr: ECA-1HHG101C TTI: ECA-1HHG101C Panasonic Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 3,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 1000 Hour | ||||
Mfr: EEH-ZF1V101P TTI: EEH-ZF1V101P Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 2,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 10.5 mm (0.413 in) | 30 mOhms | 1000 Hour | |||
Mfr: EEE-FK1V751SQ TTI: EEE-FK1V751SQ Panasonic Availability: 800In StockAluminum Electrolytic Capacitors - SMD 35VDC 750uF 20% 12.5x13.5mm AEC-Q200 | 800In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 750 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 60 mOhms | 2000 Hour | |||
Mfr: EEF-KX0D471RE TTI: EEF-KX0D471RE Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 9mOhm 6300mA | 7,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 9 mOhms | 5500 Hour | ||||
Mfr: EEU-FS2A151 TTI: EEU-FS2A151 Panasonic Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 150uF 1400mA Polar | 800In Stock | Low ESR Electrolytic Capacitors | Radial | 150 uF | 100 VDC | 12.5 mm | 20 mm | 43 mOhms | 10000 Hour | |||
Mfr: ECG-SY0G471R TTI: ECG-SY0G471R Panasonic Availability: 4,000In StockAluminum Organic Polymer Capacitors 4VDC 470uF 20% 7.3 x 4.3 x 2.8mm | 4,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 4 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hour | ||||
Mfr: EEU-TP1V202S TTI: EEU-TP1V202S Panasonic Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 2000uF 35volts AEC-Q200 | 100In Stock | High Frequency Electrolytic Capacitors | Radial | 2000 uF | 35 VDC | 18 mm | 25 mm | 20 mOhms | 2000 Hour | |||
Mfr: EEU-HD1C332B TTI: EEU-HD1C332B Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 3,300uF 16volts 12.5x20 LS 5mm | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 3300 uF | 16 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: EEE-TG1K330UP TTI: EEE-TG1K330UP Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 33UF 80V ELECT TG SMD | 1,000In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 33 uF | 80 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1.3 Ohms | 2000 Hour | |||
Mfr: EEE-HA0J331XP TTI: EEE-HA0J331XP Panasonic Availability: 900In StockAluminum Electrolytic Capacitors - SMD 330UF 6.3V ELECT HA SMD | 900In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 1000 Hour | ||||
Mfr: ECA-1CHG682 TTI: ECA-1CHG682 Panasonic Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 6800UF 16V ELECT NHG RADIAL | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 6800 uF | 16 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1E182L TTI: EEU-FC1E182L Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 1800uF 25volts AEC-Q200 | 500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1800 uF | 25 VDC | 12.5 mm | 30 mm | 25 mOhms | 5000 Hour | |||
Mfr: EEF-CX1E150R TTI: EEF-CX1E150R Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 15uF 25volt | 7,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 15 uF | 25 VDC | 7.3 mm (0.287 in) | 40 mOhms | 1000 Hour | ||||
Mfr: ECA-1AM221I TTI: ECA-1AM221I Panasonic Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 10V ELECT M RADIAL | 4,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: EEU-FR1E122L TTI: EEU-FR1E122L Panasonic Availability: 2,600In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1200uF 10x25mm LS5mm | 2,600In Stock | Low ESR Electrolytic Capacitors | Radial | 1200 uF | 25 VDC | 10 mm | 25 mm | 18 mOhms | 10000 Hour | |||
Mfr: EEF-GY0D821R TTI: EEF-GY0D821R Panasonic Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 2VDC 820uF 20% 10200mA 3mOhm | 4,000In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 820 uF | 2 VDC | 7.3 mm (0.287 in) | 3 mOhms | 2000 Hour | ||||
Mfr: EEF-CX1C220R TTI: EEF-CX1C220R Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 22uF 16volt | 3,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 16 VDC | 7.3 mm (0.287 in) | 40 mOhms | 1000 Hour | ||||
Mfr: ECA-1HM222E TTI: ECA-1HM222E Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 2200UF | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 50 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: EEH-ZA1J330V TTI: EEH-ZA1J330V Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 33uF 63volt 8X10mm Anti-Vibe AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 63 VDC | 8 mm | 10.2 mm (0.402 in) | 40 mOhms | 10000 Hour |