Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-HA0J221WP TTI: EEE-HA0J221WP Panasonic Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 220UF 6.3V ELECT HA SMD | 6,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||
Mfr: EEE-HA1A330WR TTI: EEE-HA1A330WR Panasonic Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 33UF 10V ELECT HA SMD | 10,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 33 uF | 10 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||
Mfr: EEE-1CA220SR TTI: EEE-1CA220SR Panasonic Availability: 1,000In Stock6,000 On Order Expected 08-Oct-26 Aluminum Electrolytic Capacitors - SMD 22uF 16V | 1,000In Stock6,000 On Order Expected 08-Oct-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 16 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||
Mfr: EEE-HA1E331UP TTI: EEE-HA1E331UP Panasonic Availability: 46,000In StockAluminum Electrolytic Capacitors - SMD 330UF 25V ELECT HA SMD | 46,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 330 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | ||||
Mfr: EEU-FC0J332 TTI: EEU-FC0J332 Panasonic Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 6.3volts AEC-Q200 | 100In Stock | Low Impedance Electrolytic Capacitors | Radial | 3300 uF | 6.3 VDC | 12.5 mm | 20 mm | 38 mOhms | 5000 Hour | |||
Mfr: EEU-FC1C102 TTI: EEU-FC1C102 Panasonic Availability: 1,090In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 16V | 1,090In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 16 VDC | 10 mm | 25 mm | 45 mOhms | 3000 Hour | |||
Mfr: EEU-FC1C152 TTI: EEU-FC1C152 Panasonic Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 16V | 600In Stock | Low Impedance Electrolytic Capacitors | Radial | 1500 uF | 16 VDC | 12.5 mm | 20 mm | 38 mOhms | 5000 Hour | |||
Mfr: EEU-FC2A681 TTI: EEU-FC2A681 Panasonic Availability: 30In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 100volts AEC-Q200 | 30In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 100 VDC | 18 mm | 40 mm | 36 mOhms | 5000 Hour | |||
Mfr: ECA-0JM103 TTI: ECA-0JM103 Panasonic Availability: 11,700In StockAluminum Electrolytic Capacitors - Radial Leaded 10000UF 6.3V AL LYTIC RADIAL | 11,700In Stock | General Purpose Electrolytic Capacitors | Radial | 10000 uF | 6.3 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: ECA-1CM103 TTI: ECA-1CM103 Panasonic Availability: 210In StockAluminum Electrolytic Capacitors - Radial Leaded 10000uF 16V ALM LYTIC RADIAL | 210In Stock | General Purpose Electrolytic Capacitors | Radial | 10000 uF | 16 VDC | 18 mm | 35.5 mm | 2000 Hour | ||||
Mfr: ECA-1AM332 TTI: ECA-1AM332 Panasonic Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 3300UF 10V ALUM LYTIC RADIAL | 400In Stock | General Purpose Electrolytic Capacitors | Radial | 3300 uF | 10 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: ECA-1HHG3R3 TTI: ECA-1HHG3R3 Panasonic Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 3.3uF 50V | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 uF | 50 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: ECA-2AM101B TTI: ECA-2AM101B Panasonic Availability: 20,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 20,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: ECA-1EM330 TTI: ECA-1EM330 Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 33UF 25V ALUM LYTIC RADIAL | 1,000In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 25 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: ECA-1JM330 TTI: ECA-1JM330 Panasonic Availability: 2,800In StockAluminum Electrolytic Capacitors - Radial Leaded 33UF 63V ALUM LYTIC RADIAL | 2,800In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 63 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: EEU-EB1A471S TTI: EEU-EB1A471S Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 10volts AEC-Q200 | 1,000In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 10 VDC | 8 mm | 11 mm | 5000 Hour | ||||
Mfr: EEU-FC1A103 TTI: EEU-FC1A103 Panasonic Availability: 620In StockAluminum Electrolytic Capacitors - Radial Leaded 10KuF 10V | 620In Stock | Low Impedance Electrolytic Capacitors | Radial | 10000 uF | 10 VDC | 18 mm | 35 mm | 15 mOhms | 5000 Hour | |||
Mfr: EEU-EB1V221BJ TTI: EEU-EB1V221BJ Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 35volts AEC-Q200 | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 15 mm | 10000 Hour | ||||
Mfr: EEU-FS1H391L TTI: EEU-FS1H391L Panasonic Availability: 3,100In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 390uF 10000H 10x25mm | 3,100In Stock | Low ESR Electrolytic Capacitors | Radial | 390 uF | 50 VDC | 10 mm | 25 mm | 22 mOhms | 10000 Hour | |||
Mfr: EEU-FS1V331LB TTI: EEU-FS1V331LB Panasonic Availability: 15,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 330uF 8000H 8x15mm | 15,000In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 8 mm | 15 mm | 41 mOhms | 8000 Hour | |||
Mfr: 16SEPG470M TTI: 16SEPG470M Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors 470uF 16V 20% 5.4A Halogen Free | 2,000In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 9 mm (0.354 in) | 8 mOhms | 5000 Hour | |||
Mfr: EEE-FK1V151AP TTI: EEE-FK1V151AP Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - SMD 150UF 35V FK SMD | 500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | |||
Mfr: EEU-ED2D820S TTI: EEU-ED2D820S Panasonic Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 82uF 200volts AEC-Q200 | 300In Stock | General Purpose Electrolytic Capacitors | Radial | 82 uF | 200 VDC | 16 mm | 20 mm | 10000 Hour | ||||
800In Stock | Aluminum Polymer Capacitors | Radial | 33 uF | 50 VDC | 8 mm | 7 mm (0.276 in) | 35 mOhms | 1000 Hour | ||||
Mfr: ECE-A0JKA331 TTI: ECE-A0JKA331 Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 330UF 6.3V MINI ALUM ELECT (KA) | 1,000In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 6.3 VDC | 8 mm | 7 mm | 1000 Hour |