Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZA1E330R TTI: EEH-ZA1E330R Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 33uF 25volt AEC-Q200 | 7,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 25 VDC | 5 mm | 5.8 mm (0.228 in) | 80 mOhms | 10000 Hour | |||
Mfr: EEH-ZC1E330R TTI: EEH-ZC1E330R Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 33uF 25volt AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 25 VDC | 5 mm | 5.8 mm (0.228 in) | 80 mOhms | 4000 Hour | |||
Mfr: EEU-TP1E102 TTI: EEU-TP1E102 Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 25volts AEC-Q200 | 2,000In Stock | High Frequency Electrolytic Capacitors | Radial | 1000 uF | 25 VDC | 12.5 mm | 20 mm | 38 mOhms | 2000 Hour | |||
Mfr: EEU-EB2D220 TTI: EEU-EB2D220 Panasonic Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 200VDC | 1,200In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 200 VDC | 10 mm | 20 mm | 5000 Hour | ||||
Mfr: EEU-ED2C470 TTI: EEU-ED2C470 Panasonic Availability: 900In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 160volts AEC-Q200 | 900In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 160 VDC | 10 mm | 20 mm | 8000 Hour | ||||
Mfr: EEU-ED2D330 TTI: EEU-ED2D330 Panasonic Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 200volts AEC-Q200 | 1,200In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 200 VDC | 10 mm | 20 mm | 8000 Hour | ||||
Mfr: EEU-ED2E470 TTI: EEU-ED2E470 Panasonic Availability: 50In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 250volts AEC-Q200 | 50In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 250 VDC | 12.5 mm | 25 mm | 10000 Hour | ||||
Mfr: EEE-FK0J221AP TTI: EEE-FK0J221AP Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 220UF 6.3V FK SMD | 2,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||
Mfr: ECA-1VHG470I TTI: ECA-1VHG470I Panasonic Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 4,000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: ECA-2WHG4R7B TTI: ECA-2WHG4R7B Panasonic Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 1,500In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 450 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: EEU-ED2G220S TTI: EEU-ED2G220S Panasonic Availability: 350In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 400volts AEC-Q200 | 350In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 16 mm | 20 mm | 10000 Hour | ||||
Mfr: EEE-FK1E100AR TTI: EEE-FK1E100AR Panasonic Availability: 4,000In Stock20,000 On Order Expected 20-Aug-26 Aluminum Electrolytic Capacitors - SMD 10UF 25V FK SMD | 4,000In Stock20,000 On Order Expected 20-Aug-26 | High Temp Electrolytic Capacitors | SMD/SMT | 10 uF | 25 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | |||
Mfr: EEE-FPC220UAR TTI: EEE-FPC220UAR Panasonic Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 22UF 16V ELECT FP SMD | 6,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 22 uF | 16 VDC | 4 mm (0.157 in) | 6.1 mm (0.24 in) | 850 mOhms | 2000 Hour | |||
Mfr: EEE-FPV100UAR TTI: EEE-FPV100UAR Panasonic Availability: 18,000In StockAluminum Electrolytic Capacitors - SMD 10UF 35V ELECT FP SMD | 18,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 10 uF | 35 VDC | 4 mm (0.157 in) | 6.1 mm (0.24 in) | 850 mOhms | 2000 Hour | |||
Mfr: EEU-FM1C121 TTI: EEU-FM1C121 Panasonic Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 120UF 16V FM RADIAL | 600In Stock | Low Impedance Electrolytic Capacitors | Radial | 120 uF | 16 VDC | 6 mm | 11 mm | 130 mOhms | 2000 Hour | |||
Mfr: EEE-FP1C100AR TTI: EEE-FP1C100AR Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 10UF 16V ELECT FP SMD | 2,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 10 uF | 16 VDC | 4 mm (0.157 in) | 6.1 mm (0.24 in) | 850 mOhms | 2000 Hour | |||
Mfr: EEE-HA1H1R0AR TTI: EEE-HA1H1R0AR Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 1UF 50V HA SMD | 2,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||
Mfr: EEE-HBC471UAP TTI: EEE-HBC471UAP Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 470UF 16V HB SMD | 1,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 470 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 2000 Hour | ||||
Mfr: EEU-FR1C101B TTI: EEU-FR1C101B Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 100uF L/S=5mm CRIMPED lead | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 5 mm | 11 mm | 300 mOhms | 5000 Hour | |||
Mfr: EEU-FR1C221 TTI: EEU-FR1C221 Panasonic Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 220uF 6.3x11.2mm LS2.5mm | 1,800In Stock | Low ESR Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 6.3 mm | 11.2 mm | 130 mOhms | 5000 Hour | |||
Mfr: EEU-FR1V680 TTI: EEU-FR1V680 Panasonic Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 68uF 6.3x11.2mm LS2.5mm | 800In Stock | Low ESR Electrolytic Capacitors | Radial | 68 uF | 35 VDC | 6.3 mm | 11.2 mm | 130 mOhms | 5000 Hour | |||
Mfr: EEU-FR1H331LB TTI: EEU-FR1H331LB Panasonic Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 330uF 10x25mm LS 5.0mm | 3,500In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 25 mm | 22 mOhms | 10000 Hour | |||
Mfr: EEU-HD1V681 TTI: EEU-HD1V681 Panasonic Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 35volts 10x16 LS 5mm | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: EEE-FT1A151AR TTI: EEE-FT1A151AR Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 150uF 10volts 5x5.8mm SMD | 1,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 150 uF | 10 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEE-FT0J101AR TTI: EEE-FT0J101AR Panasonic Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 100uF 6.3volts 4x5.8mm SMD | 6,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 850 mOhms | 2000 Hour |