Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECA-2WHG3R3 TTI: ECA-2WHG3R3 Panasonic Availability: 1,700In StockAluminum Electrolytic Capacitors - Radial Leaded 3.3uF 450V | 1,700In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 uF | 450 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: EEE-FK1H331AV TTI: EEE-FK1H331AV Panasonic Availability: 1,400In StockAluminum Electrolytic Capacitors - SMD 50VDC 330uF 20% Anti-Vibe AEC-Q200 | 1,400In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 13.8 mm (0.543 in) | 120 mOhms | 5000 Hour | |||
Mfr: EEE-FK1V101GL TTI: EEE-FK1V101GL Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - SMD 35VDC 100uF 20% 8x10.2mm AEC-Q200 | 500In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 1000 Hour | |||
Mfr: EEE-FTE221XAL TTI: EEE-FTE221XAL Panasonic Availability: 900In StockAluminum Electrolytic Capacitors - SMD 25VDC 220uF 20% 6x8mm AEC-Q200 | 900In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 160 mOhms | 2000 Hour | |||
Mfr: EEE-1AA101WAR TTI: EEE-1AA101WAR Panasonic Availability: 15,000In StockAluminum Electrolytic Capacitors - SMD 100UF 10V VS SMD | 15,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 10 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||
Mfr: EEE-1VA100WAR TTI: EEE-1VA100WAR Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT VS 85C Pb-Free Reflow | 2,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 10 uF | 35 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||
Mfr: EEU-FM1C681 TTI: EEU-FM1C681 Panasonic Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 680UF 16V ELECT FM RADIAL | 400In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 16 VDC | 10 mm | 16 mm | 26 mOhms | 4000 Hour | |||
Mfr: ECA-2VHG220 TTI: ECA-2VHG220 Panasonic Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 300In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 350 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: EEA-GA1E680 TTI: EEA-GA1E680 Panasonic Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 68uF 8X7mm L/S=2.5mm Bulk | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 68 uF | 25 VDC | 8 mm | 7 mm | 1000 Hour | ||||
Mfr: EEU-FR1E561L TTI: EEU-FR1E561L Panasonic Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 560uF 8x20mm LS3.5mm | 600In Stock | Low ESR Electrolytic Capacitors | Radial | 560 uF | 25 VDC | 8 mm | 20 mm | 30 mOhms | 9000 Hour | |||
Mfr: EEU-FR1H331L TTI: EEU-FR1H331L Panasonic Availability: 700In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 330uF 10x25mm LS5mm | 700In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 25 mm | 22 mOhms | 10000 Hour | |||
Mfr: EEU-FR1V182L TTI: EEU-FR1V182L Panasonic Availability: 1,700In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1800uF 12x35mm LS5mm | 1,700In Stock | Low ESR Electrolytic Capacitors | Radial | 1800 uF | 35 VDC | 12.5 mm | 35 mm | 12 mOhms | 10000 Hour | |||
Mfr: EEU-FR1V681L TTI: EEU-FR1V681L Panasonic Availability: 750In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 680uF 10x25mm LS5mm | 750In Stock | Low ESR Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 10 mm | 25 mm | 18 mOhms | 10000 Hour | |||
Mfr: EEF-SX0J181ER TTI: EEF-SX0J181ER Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 6.3Vdc 180uF | 7,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 6.3 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hour | ||||
Mfr: EEU-FM1V680H TTI: EEU-FM1V680H Panasonic Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 6,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 68 uF | 35 VDC | 6 mm | 11 mm | 130 mOhms | 2000 Hour | |||
Mfr: EEE-HAV220WAR TTI: EEE-HAV220WAR Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 22UF 35V HA SMD | 1,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 22 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||
Mfr: EEU-FR1E680 TTI: EEU-FR1E680 Panasonic Availability: 2,600In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 68uF 5x11mm LS2mm | 2,600In Stock | Low ESR Electrolytic Capacitors | Radial | 68 uF | 25 VDC | 5 mm | 11 mm | 300 mOhms | 5000 Hour | |||
Mfr: EEU-HD1A472 TTI: EEU-HD1A472 Panasonic Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded 4,700uF 10volts 12.5x20 LS 5mm | 1,400In Stock | General Purpose Electrolytic Capacitors | Radial | 4700 uF | 10 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: EEU-HD1A682B TTI: EEU-HD1A682B Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 6,800uF 10volts 12.5x25 LS 5mm | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 6800 uF | 10 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
Mfr: EEE-TC1V470XP TTI: EEE-TC1V470XP Panasonic Availability: 900In StockAluminum Electrolytic Capacitors - SMD 35volts 47uf 6.3x7.7mm | 900In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 450 mOhms | 2000 Hour | |||
Mfr: EEU-FS1A472B TTI: EEU-FS1A472B Panasonic Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 4700uF 10000H 12.5x25mm | 1,500In Stock | Low ESR Electrolytic Capacitors | Radial | 4700 uF | 10 VDC | 12.5 mm | 25 mm | 15 mOhms | 10000 Hour | |||
Mfr: EEH-ZS1E561V TTI: EEH-ZS1E561V Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 560uF Anti-V Hybrid Cap AEC-Q200 | 2,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 16.5 mm (0.65 in) | 11 mOhms | 4000 Hour | |||
Mfr: EEU-FR1E470H TTI: EEU-FR1E470H Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded Radial Lead Aluminum Electrolytic Capacitors | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 300 mOhms | 5000 Hour | |||
Mfr: EEF-SX0G221ER TTI: EEF-SX0G221ER Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 220uF 4VDC 9mOhm SP Polymer | 7,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 4 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hour | ||||
Mfr: EEE-FT1C102AP TTI: EEE-FT1C102AP Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 1000uF 16volts 10x10.2mm SMD | 1,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 1000 uF | 16 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour |