Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FS1K681 TTI: EEU-FS1K681 Panasonic Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 80VDC 680uF 2500mA Polar | 3,000In Stock | Low ESR Electrolytic Capacitors | Radial | 680 uF | 80 VDC | 16 mm | 25 mm | 25 mOhms | 10000 Hour | |||
Mfr: EEU-FS2A121L TTI: EEU-FS2A121L Panasonic Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 120uF 1200mA Polar | 1,800In Stock | Low ESR Electrolytic Capacitors | Radial | 120 uF | 100 VDC | 10 mm | 25 mm | 44 mOhms | 10000 Hour | |||
Mfr: 16SVPC39MV TTI: 16SVPC39MV Panasonic Availability: 3,000In StockAluminum Organic Polymer Capacitors 16volts 39uF ESR 27mohm | 3,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 16 VDC | 5 mm | 5.9 mm (0.232 in) | 27 mOhms | 2000 Hour | |||
1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 25 VDC | 6.3 mm | 5.9 mm (0.232 in) | 30 mOhms | 5000 Hour | ||||
Mfr: EEU-FM1H220H TTI: EEU-FM1H220H Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 22UF 50V | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 340 mOhms | 2000 Hour | |||
Mfr: EEU-FS1H221L TTI: EEU-FS1H221L Panasonic Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 220uF 9000H 8x20mm | 100In Stock | Low ESR Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 8 mm | 20 mm | 33 mOhms | 9000 Hour | |||
Mfr: EEU-FR1V331U TTI: EEU-FR1V331U Panasonic Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 330uF 20% L/S=5mm | 1,200In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 12.5 mm | 43 mOhms | 5000 Hour | |||
Mfr: EEH-ZS1E561P TTI: EEH-ZS1E561P Panasonic Availability: 750In StockAluminum Organic Polymer Capacitors 25VDC 560uF 125degC Hybrid Cap AEC-Q200 | 750In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 16.5 mm (0.65 in) | 11 mOhms | 4000 Hour | |||
Mfr: EEE-FKC271XSP TTI: EEE-FKC271XSP Panasonic Availability: 900In StockAluminum Electrolytic Capacitors - SMD 16volts 270uF SMD AEC-Q200 Reflow Only | 900In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 270 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | |||
Mfr: EEE-FKE181XSP TTI: EEE-FKE181XSP Panasonic Availability: 1,800In StockAluminum Electrolytic Capacitors - SMD 25volts 180uF SMD AEC-Q200 Reflow Only | 1,800In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 180 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | |||
Mfr: EEE-FK1E681SP TTI: EEE-FK1E681SP Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 25volts 680uF SMD AEC-Q200 Reflow Only | 1,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 680 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | |||
Mfr: EEU-FR1H4R7B TTI: EEU-FR1H4R7B Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 4.7uF 20% L/S=5mm | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 4.7 uF | 50 VDC | 5 mm | 11 mm | 620 mOhms | 5000 Hour | |||
Mfr: EEH-ZK1V391UP TTI: EEH-ZK1V391UP Panasonic Availability: 4,000In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% SMD AEC-Q200 | 4,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 390 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hour | |||
Mfr: ECA-2GM100B TTI: ECA-2GM100B Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 1,000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: EEH-ZL1V471V TTI: EEH-ZL1V471V Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors SMD 35V 470uF 125degC 4000h Anti-V type AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 35 VDC | 10 mm | 10.5 mm (0.413 in) | 16 mOhms | 4000 Hour | |||
Mfr: EEE-FC1V4R7AR TTI: EEE-FC1V4R7AR Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 4.7UF 35V FC SMD | 2,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 3 Ohms | 1000 Hour | |||
Mfr: EEE-1VA100AR TTI: EEE-1VA100AR Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 10UF 35V VS SMD | 1,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||
Mfr: ECA-1JHG331B TTI: ECA-1JHG331B Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 1,000In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 63 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: EEU-FM1E221BJ TTI: EEU-FM1E221BJ Panasonic Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 3,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 56 mOhms | 3000 Hour | |||
Mfr: EEE-FPE330UAR TTI: EEE-FPE330UAR Panasonic Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 33UF 25V ELECT FP SMD | 3,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 33 uF | 25 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEU-FC0J152S TTI: EEU-FC0J152S Panasonic Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 6.3volts AEC-Q200 | 600In Stock | Low Impedance Electrolytic Capacitors | Radial | 1500 uF | 6.3 VDC | 12.5 mm | 15 mm | 65 mOhms | 5000 Hour | |||
Mfr: EEV-FK1J471V TTI: EEV-FK1J471V Panasonic Availability: 500In Stock500 On Order Expected 18-Sep-26 Aluminum Electrolytic Capacitors - SMD 63VDC 470uF 20% Anti-Vibe AEC-Q200 | 500In Stock500 On Order Expected 18-Sep-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 470 uF | 63 VDC | 16 mm (0.63 in) | 16.8 mm (0.661 in) | 82 mOhms | 2000 Hour | |||
Mfr: ECE-A1AKA101 TTI: ECE-A1AKA101 Panasonic Availability: 3,200In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 10V | 3,200In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 10 VDC | 6.3 mm | 7 mm | 1000 Hour | ||||
Mfr: ECA-1HHG2R2 TTI: ECA-1HHG2R2 Panasonic Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 2.2UF 50V ELECT NHG RADIAL | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 50 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: ECA-2WM4R7 TTI: ECA-2WM4R7 Panasonic Availability: 1,000In Stock1,000 On Order Expected 23-Jul-26 Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 450V | 1,000In Stock1,000 On Order Expected 23-Jul-26 | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 450 VDC | 10 mm | 20 mm | 2000 Hour |