Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FPC220UAR TTI: EEE-FPC220UAR Panasonic Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 22UF 16V ELECT FP SMD | 6,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 22 uF | 16 VDC | 4 mm (0.157 in) | 6.1 mm (0.24 in) | 850 mOhms | 2000 Hour | ||||
Mfr: EEE-FPV100UAR TTI: EEE-FPV100UAR Panasonic Availability: 18,000In StockAluminum Electrolytic Capacitors - SMD 10UF 35V ELECT FP SMD | 18,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 10 uF | 35 VDC | 4 mm (0.157 in) | 6.1 mm (0.24 in) | 850 mOhms | 2000 Hour | ||||
Mfr: EEU-FM1C121 TTI: EEU-FM1C121 Panasonic Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 120UF 16V FM RADIAL | 600In Stock | Low Impedance Electrolytic Capacitors | Radial | 120 uF | 16 VDC | 6 mm | 11 mm | 130 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1C100AR TTI: EEE-FP1C100AR Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 10UF 16V ELECT FP SMD | 2,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 10 uF | 16 VDC | 4 mm (0.157 in) | 6.1 mm (0.24 in) | 850 mOhms | 2000 Hour | ||||
Mfr: EEE-HA1H1R0AR TTI: EEE-HA1H1R0AR Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 1UF 50V HA SMD | 2,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-HBC471UAP TTI: EEE-HBC471UAP Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 470UF 16V HB SMD | 1,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 470 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 2000 Hour | |||||
Mfr: EEU-FR1C101B TTI: EEU-FR1C101B Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 100uF L/S=5mm CRIMPED lead | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 5 mm | 11 mm | 300 mOhms | 5000 Hour | ||||
Mfr: EEU-FR1C221 TTI: EEU-FR1C221 Panasonic Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 220uF 6.3x11.2mm LS2.5mm | 1,800In Stock | Low ESR Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 6.3 mm | 11.2 mm | 130 mOhms | 5000 Hour | ||||
Mfr: EEU-FR1V680 TTI: EEU-FR1V680 Panasonic Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 68uF 6.3x11.2mm LS2.5mm | 800In Stock | Low ESR Electrolytic Capacitors | Radial | 68 uF | 35 VDC | 6.3 mm | 11.2 mm | 130 mOhms | 5000 Hour | ||||
Mfr: EEU-FR1H331LB TTI: EEU-FR1H331LB Panasonic Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 330uF 10x25mm LS 5.0mm | 3,500In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 25 mm | 22 mOhms | 10000 Hour | ||||
Mfr: EEU-HD1V681 TTI: EEU-HD1V681 Panasonic Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 35volts 10x16 LS 5mm | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: EEE-FT1A151AR TTI: EEE-FT1A151AR Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 150uF 10volts 5x5.8mm SMD | 1,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 150 uF | 10 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FT0J101AR TTI: EEE-FT0J101AR Panasonic Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 100uF 6.3volts 4x5.8mm SMD | 6,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 850 mOhms | 2000 Hour | ||||
Mfr: EEU-FR1J471B TTI: EEU-FR1J471B Panasonic Availability: 5,500In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 470uF 12X25mm LS:5mm Ammo Straight | 5,500In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 25 mm | 27 mOhms | 10000 Hour | ||||
Mfr: EEH-ZC1V470V TTI: EEH-ZC1V470V Panasonic Availability: 3,000In StockAluminum Organic Polymer Capacitors 35VDC 47uF 125degC VibeProof AEC-Q200 | 3,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 5.8 mm (0.228 in) | 60 mOhms | 4000 Hour | ||||
Mfr: EEE-FN1V100R TTI: EEE-FN1V100R Panasonic Availability: 12,000In StockAluminum Electrolytic Capacitors - SMD 35VDC 10uF 20% 90mA AEC-Q200 | 12,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 10 uF | 35 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | FN-V HIGH | |||
Mfr: EEE-FN1E680L TTI: EEE-FN1E680L Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 25VDC 68uF 20% 6.3x5.8mm AEC-Q200 | 1,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 68 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | FN-HF | |||
Mfr: EEH-ZS1J101V TTI: EEH-ZS1J101V Panasonic Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Anti-Vib | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.8 mm (0.504 in) | 19 mOhms | 4000 Hour | ||||
Mfr: EEH-AZSV471UB TTI: EEH-AZSV471UB Panasonic Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% L/S=5mm AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 11.7 mm (0.461 in) | 14 mOhms | 4000 Hour | ||||
Mfr: EEE-FT1V330AR TTI: EEE-FT1V330AR Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 33uF 35volts 5x5.8mm SMD | 2,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 33 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-HA0J102UP TTI: EEE-HA0J102UP Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 1000UF 6.3V ELECT HA SMD | 2,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 1000 uF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEU-FC1E332 TTI: EEU-FC1E332 Panasonic Availability: 22,790In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 25V | 22,790In Stock | Low Impedance Electrolytic Capacitors | Radial | 3300 uF | 25 VDC | 16 mm | 31 mm | 18 mOhms | 5000 Hour | ||||
Mfr: ECA-1JM222 TTI: ECA-1JM222 Panasonic Availability: 1,080In StockAluminum Electrolytic Capacitors - Radial Leaded 2200UF 63V ALUM LYTIC RADIAL | 1,080In Stock | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 63 VDC | 18 mm | 35.5 mm | 2000 Hour | |||||
Mfr: EEH-ZA1V151V TTI: EEH-ZA1V151V Panasonic Availability: 9,500In StockAluminum Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200 | 9,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 10000 Hour | ||||
Mfr: EEE-NZ1H3R3R TTI: EEE-NZ1H3R3R Panasonic Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 3.3UF 50V ELECT VS BI-POLAR | 5,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 3.3 uF | 50 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour |