Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECE-A0JKA221 TTI: ECE-A0JKA221 Panasonic Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 6.3V MINI ALUM ELECT (KA) | 3,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 6.3 VDC | 6.3 mm | 7 mm | 1000 Hour | |||||
Mfr: ECA-2EHG470 TTI: ECA-2EHG470 Panasonic Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 250V | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 250 VDC | 12.5 mm | 25 mm | 2000 Hour | |||||
Mfr: ECE-A1CN100U TTI: ECE-A1CN100U Panasonic Availability: 1,600In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 16V | 1,600In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 10 uF | 16 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: ECA-2CHG470 TTI: ECA-2CHG470 Panasonic Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 160V | 100In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 160 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: EEE-HA1E100R TTI: EEE-HA1E100R Panasonic Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 10UF 25V ELECT HA SMD | 10,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 10 uF | 25 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-HC1E330P TTI: EEE-HC1E330P Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 33UF 25V HC SMD | 1,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 33 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 3000 Hour | |||||
Mfr: EEE-FKV121XSL TTI: EEE-FKV121XSL Panasonic Availability: 900In StockAluminum Electrolytic Capacitors - SMD 35VDC 120uF 20% 6x8mm AEC-Q200 | 900In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 120 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | ||||
Mfr: EEE-FTJ681XAL TTI: EEE-FTJ681XAL Panasonic Availability: 1,800In StockAluminum Electrolytic Capacitors - SMD 6.3VDC 680uF 20% 6x8mm AEC-Q200 | 1,800In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 680 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 160 mOhms | 2000 Hour | ||||
Mfr: ECA-1JHG471B TTI: ECA-1JHG471B Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: ECA-2WM2R2B TTI: ECA-2WM2R2B Panasonic Availability: 2,500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 2,500In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 450 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: EEH-ZT1H101V TTI: EEH-ZT1H101V Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 100UF 50V ESR=23 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.5 mm (0.413 in) | 23 mOhms | 4000 Hour | ||||
Mfr: EEH-ZA1H470V TTI: EEH-ZA1H470V Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% Anti-Vibe AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 8 mm | 10.5 mm (0.413 in) | 30 mOhms | 10000 Hour | ||||
Mfr: EEH-ZA1V100R TTI: EEH-ZA1V100R Panasonic Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 10uF 20% AEC-Q200 | 2,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 10 uF | 35 VDC | 5 mm | 5.8 mm (0.228 in) | 100 mOhms | 10000 Hour | ||||
Mfr: EEE-FN1V820UP TTI: EEE-FN1V820UP Panasonic Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 35VDC 82uF 20% 240mA AEC-Q200 | 3,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 82 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | FN-V HIGH | |||
Mfr: ECE-A1AN101X TTI: ECE-A1AN101X Panasonic Availability: 2,700In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 100uF SU BI-POL | 2,700In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 100 uF | 10 VDC | 6.3 mm | 11 mm | 2000 Hour | |||||
Mfr: EEE-FN1A221UP TTI: EEE-FN1A221UP Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 10VDC 220uF 20% 240mA AEC-Q200 | 2,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | FN-V HIGH | |||
Mfr: EEE-FN1H330P TTI: EEE-FN1H330P Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 50VDC 33uF 20% 165mA AEC-Q200 | 1,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 33 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 880 mOhms | 2000 Hour | FN-V HIGH | |||
Mfr: EEH-ZS1H271UV TTI: EEH-ZS1H271UV Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 270uF 20% Anti-V Type AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 50 VDC | 10 mm | 16.8 mm (0.661 in) | 13 mOhms | 4000 Hour | ||||
Mfr: EEU-FC1J182 TTI: EEU-FC1J182 Panasonic Availability: 49In Stock500 On Order Expected 06-Aug-26 Aluminum Electrolytic Capacitors - Radial Leaded 1800uF 63V | 49In Stock500 On Order Expected 06-Aug-26 | Low Impedance Electrolytic Capacitors | Radial | 1800 uF | 63 VDC | 18 mm | 40 mm | 25 mOhms | 5000 Hour | ||||
Mfr: EEU-FC1J271 TTI: EEU-FC1J271 Panasonic Availability: 25In Stock800 On Order Expected 24-Sep-26 Aluminum Electrolytic Capacitors - Radial Leaded 270uF 63V | 25In Stock800 On Order Expected 24-Sep-26 | Low Impedance Electrolytic Capacitors | Radial | 270 uF | 63 VDC | 16 mm | 15 mm | 90 mOhms | 5000 Hour | ||||
Mfr: EEU-FC1E471B TTI: EEU-FC1E471B Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200 | 1,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour | ||||
Mfr: ECA-1EHG331 TTI: ECA-1EHG331 Panasonic Availability: 2,600In StockAluminum Electrolytic Capacitors - Radial Leaded 330UF 25V ELECT NHG RADIAL | 2,600In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 8 mm | 11.5 mm | 1000 Hour | |||||
Mfr: ECA-2AM4R7 TTI: ECA-2AM4R7 Panasonic Availability: 4,400In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7uF 100V | 4,400In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 100 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: ECA-2WM2R2 TTI: ECA-2WM2R2 Panasonic Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 2.2uF 450V | 1,800In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 450 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: ECE-A1HN3R3U TTI: ECE-A1HN3R3U Panasonic Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 3.3uF 50V | 200In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 3.3 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour |