Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FR1V222 TTI: EEU-FR1V222 Panasonic Availability: 2,410In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 16x25mm LS7.5mm | 2,410In Stock | Low ESR Electrolytic Capacitors | Radial | 2200 uF | 35 VDC | 16 mm | 25 mm | 14 mOhms | 10000 Hour | ||||
Mfr: EEU-FR1V222L TTI: EEU-FR1V222L Panasonic Availability: 3,520In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 12.5x35mm LS5mm | 3,520In Stock | Low ESR Electrolytic Capacitors | Radial | 2200 uF | 35 VDC | 12.5 mm | 35 mm | 12 mOhms | 10000 Hour | ||||
400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 27 uF | 100 VDC | 10 mm | 12.6 mm (0.496 in) | 30 mOhms | 1000 Hour | |||||
Mfr: ECA-1HM220I TTI: ECA-1HM220I Panasonic Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 22UF 50V ELECT M RADIAL | 4,000In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: ECA-1EM101I TTI: ECA-1EM101I Panasonic Availability: 10,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100UF 25V ELECT M RADIAL | 10,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11.2 mm | 2000 Hour | |||||
Mfr: ECA-1CHG222 TTI: ECA-1CHG222 Panasonic Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 2200UF 16V ELECT NHG RADIAL | 300In Stock | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 16 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: ECE-A1CKS101 TTI: ECE-A1CKS101 Panasonic Availability: 1,600In Stock5,000 On Order Expected 01-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 100UF 16V KS RADIAL | 1,600In Stock5,000 On Order Expected 01-Oct-26 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 8 mm | 5 mm | 1000 Hour | |||||
Mfr: EEE-1EA101P TTI: EEE-1EA101P Panasonic Availability: 15,500In StockAluminum Electrolytic Capacitors - SMD 100uF 25V | 15,500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-1EA220WR TTI: EEE-1EA220WR Panasonic Availability: 76,000In StockAluminum Electrolytic Capacitors - SMD 22UF 25V VS SMD | 76,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 25 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-FC1C471P TTI: EEE-FC1C471P Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - SMD 470UF 16V ELECT FC SMD | 500In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | ||||
Mfr: EEE-HA1C220WR TTI: EEE-HA1C220WR Panasonic Availability: 8,000In Stock20,000 On Order Expected 10-Jul-26 Aluminum Electrolytic Capacitors - SMD 22UF 16V ELECT HA SMD | 8,000In Stock20,000 On Order Expected 10-Jul-26 | General Purpose Electrolytic Capacitors | SMD/SMT | 22 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-1VA101AP TTI: EEE-1VA101AP Panasonic Availability: 500In Stock1,000 On Order Expected 23-Jul-26 Aluminum Electrolytic Capacitors - SMD 100UF 35V VS SMD | 500In Stock1,000 On Order Expected 23-Jul-26 | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 2000 Hour | |||||
Mfr: EEA-GA1E100 TTI: EEA-GA1E100 Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 10uF 4X7mm L/S=1.5mm Bulk | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 25 VDC | 4 mm | 7 mm | 1000 Hour | |||||
Mfr: EEU-FC2A330 TTI: EEU-FC2A330 Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 100V | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 33 uF | 100 VDC | 10 mm | 12.5 mm | 530 mOhms | 3000 Hour | ||||
Mfr: EEU-FC1E470 TTI: EEU-FC1E470 Panasonic Availability: 28,200In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 25V | 28,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 800 mOhms | 1000 Hour | ||||
Mfr: EEU-FC1E471L TTI: EEU-FC1E471L Panasonic Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25V | 1,400In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 8 mm | 20 mm | 65 mOhms | 2000 Hour | ||||
Mfr: EEU-FC1V332 TTI: EEU-FC1V332 Panasonic Availability: 2,650In Stock5,000 On Order Expected 23-Jul-26 Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 35V | 2,650In Stock5,000 On Order Expected 23-Jul-26 | Low Impedance Electrolytic Capacitors | Radial | 3300 uF | 35 VDC | 18 mm | 35 mm | 15 mOhms | 5000 Hour | ||||
Mfr: ECA-1CM331 TTI: ECA-1CM331 Panasonic Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 16V | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 16 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: ECA-1JHG470 TTI: ECA-1JHG470 Panasonic Availability: 87,200In Stock800 On Order Expected 13-Aug-26 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 63V | 87,200In Stock800 On Order Expected 13-Aug-26 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 6.3 mm | 11.2 mm | 1000 Hour | |||||
Mfr: ECA-1VHG472 TTI: ECA-1VHG472 Panasonic Availability: 3,200In Stock2,000 On Order Expected 18-Sep-26 Aluminum Electrolytic Capacitors - Radial Leaded 4700UF 35V ELECT NHG RADIAL | 3,200In Stock2,000 On Order Expected 18-Sep-26 | General Purpose Electrolytic Capacitors | Radial | 4700 uF | 35 VDC | 18 mm | 35.5 mm | 2000 Hour | |||||
Mfr: EEH-ZA1K220V TTI: EEH-ZA1K220V Panasonic Availability: 2,500In StockAluminum Organic Polymer Capacitors 22uF 80volt 8X10mm Anti-Vibe AEC-Q200 | 2,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 80 VDC | 8 mm | 10.2 mm (0.402 in) | 45 mOhms | 10000 Hour | ||||
Mfr: EEE-TP1K681V TTI: EEE-TP1K681V Panasonic Availability: 300In StockAluminum Electrolytic Capacitors - SMD 80VDC 680uF 20% SMD AEC-Q200 Vibe Proof | 300In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 680 uF | 80 VDC | 18 mm (0.709 in) | 19 mm (0.748 in) | 68 mOhms | 4000 Hour | ||||
Mfr: EEH-AZS1V331B TTI: EEH-AZS1V331B Panasonic Availability: 2,500In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% LG HiRip/LoESR AEC-Q200 | 2,500In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 11.7 mm (0.461 in) | 14 mOhms | 4000 Hour | ||||
Mfr: EEH-ZU1J151P TTI: EEH-ZU1J151P Panasonic Availability: 250In Stock8,000 On Order Expected 05-Nov-26 Aluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 | 250In Stock8,000 On Order Expected 05-Nov-26 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 63 VDC | 10 mm | 16.8 mm (0.661 in) | 10 mOhms | 4000 Hour | ||||
Mfr: EEE-FN1E101UP TTI: EEE-FN1E101UP Panasonic Availability: 29,000In StockAluminum Electrolytic Capacitors - SMD 25VDC 100uF 20% 240mA AEC-Q200 | 29,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | FN-V HIGH |