Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FM1H560 TTI: EEU-FM1H560 Panasonic Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 56UF 50V FM RADIAL | 800In Stock | Low Impedance Electrolytic Capacitors | Radial | 56 uF | 50 VDC | 6 mm | 11 mm | 140 mOhms | 2000 Hour | |||
Mfr: EEE-FK1H471AM TTI: EEE-FK1H471AM Panasonic Availability: 125In StockAluminum Electrolytic Capacitors - SMD 470UF 50V FK SMD | 125In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 470 uF | 50 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 73 mOhms | 5000 Hour | |||
Mfr: EEE-FT1V561AP TTI: EEE-FT1V561AP Panasonic Availability: 4,000In Stock20,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 560uF 35volts 10x10.2mm SMD | 4,000In Stock20,000 On Order Expected | High Temp Electrolytic Capacitors | SMD/SMT | 560 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour | |||
Mfr: EEU-FM1A221 TTI: EEU-FM1A221 Panasonic Availability: 600In Stock2,000 On Order Expected 22-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 220UF 10V FM RADIAL | 600In Stock2,000 On Order Expected 22-Oct-26 | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 6 mm | 11 mm | 130 mOhms | 2000 Hour | |||
Mfr: EEE-FP1V101AP TTI: EEE-FP1V101AP Panasonic Availability: 12,500In StockAluminum Electrolytic Capacitors - SMD 100UF 35V ELECT FP SMD | 12,500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | |||
Mfr: EEE-FK1V221GP TTI: EEE-FK1V221GP Panasonic Availability: 5,500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 5,500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | |||
Mfr: EEE-FP1V331AP TTI: EEE-FP1V331AP Panasonic Availability: 11,000In StockAluminum Electrolytic Capacitors - SMD 330UF 35V ELECT FP SMD | 11,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 60 mOhms | 2000 Hour | |||
Mfr: EEH-ZS1J151P TTI: EEH-ZS1J151P Panasonic Availability: 1,750In StockAluminum Organic Polymer Capacitors 63VDC 150uF 125degC Hybrid Cap AEC-Q200 | 1,750In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 63 VDC | 10 mm | 16.5 mm (0.65 in) | 15 mOhms | 4000 Hour | |||
Mfr: EEE-TP1H102V TTI: EEE-TP1H102V Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 50VDC 1000uF 20% SMD AEC-Q200 Vibe Proof | 1,000In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 1000 uF | 50 VDC | 18 mm (0.709 in) | 19 mm (0.748 in) | 78 mOhms | 3000 Hour | |||
Mfr: EEH-ZC1H330XV TTI: EEH-ZC1H330XV Panasonic Availability: 19,800In StockAluminum Organic Polymer Capacitors 50VDC 33uF 125degC VibeProof AEC-Q200 | 19,800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 50 VDC | 6.3 mm | 7.7 mm (0.303 in) | 40 mOhms | 4000 Hour | |||
Mfr: EEE-FTJ471XAP TTI: EEE-FTJ471XAP Panasonic Availability: 34,200In StockAluminum Electrolytic Capacitors - SMD 470uF 6.3volts 6.3x7.7mm SMD | 34,200In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 470 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 160 mOhms | 2000 Hour | |||
Mfr: EEU-FC1V391S TTI: EEU-FC1V391S Panasonic Availability: 23,300In StockAluminum Electrolytic Capacitors - Radial Leaded 390uF 35V | 23,300In Stock | Low Impedance Electrolytic Capacitors | Radial | 390 uF | 35 VDC | 12.5 mm | 15 mm | 65 mOhms | 5000 Hour | |||
Mfr: EEU-FC2A221L TTI: EEU-FC2A221L Panasonic Availability: 8,100In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 100V | 8,100In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 12.5 mm | 35 mm | 87 mOhms | 5000 Hour | |||
Mfr: EEU-FC1V152 TTI: EEU-FC1V152 Panasonic Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 35V | 3,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1500 uF | 35 VDC | 16 mm | 25 mm | 22 mOhms | 5000 Hour | |||
Mfr: EEE-1HA101P TTI: EEE-1HA101P Panasonic Availability: 13,000In StockAluminum Electrolytic Capacitors - SMD 100UF 50V VS SMD | 13,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||
Mfr: EEE-1HA4R7WR TTI: EEE-1HA4R7WR Panasonic Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 4.7uF 50V | 4,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 4.7 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||
Mfr: EEE-1VA221P TTI: EEE-1VA221P Panasonic Availability: 83,000In StockAluminum Electrolytic Capacitors - SMD 220uF 35V | 83,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 2000 Hour | ||||
Mfr: EEU-FC1H820 TTI: EEU-FC1H820 Panasonic Availability: 7,800In StockAluminum Electrolytic Capacitors - Radial Leaded 82uF 50V | 7,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 82 uF | 50 VDC | 8 mm | 11 mm | 234 mOhms | 2000 Hour | |||
Mfr: EEU-FC1H821L TTI: EEU-FC1H821L Panasonic Availability: 1,250In StockAluminum Electrolytic Capacitors - Radial Leaded 820uF 50volts AEC-Q200 | 1,250In Stock | Low Impedance Electrolytic Capacitors | Radial | 820 uF | 50 VDC | 12.5 mm | 35 mm | 34 mOhms | 5000 Hour | |||
Mfr: EEU-FC1H2R2 TTI: EEU-FC1H2R2 Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 2.2uF 50volts AEC-Q200 | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 uF | 50 VDC | 5 mm | 11 mm | 1.8 Ohms | 1000 Hour | |||
Mfr: ECA-1CHG221 TTI: ECA-1CHG221 Panasonic Availability: 31,000In Stock13,400 On Order Expected 27-Aug-26 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 16V | 31,000In Stock13,400 On Order Expected 27-Aug-26 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 6.3 mm | 11.2 mm | 1000 Hour | ||||
Mfr: EEU-FC1C222 TTI: EEU-FC1C222 Panasonic Availability: 300In Stock950 On Order Expected 05-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 16V | 300In Stock950 On Order Expected 05-Nov-26 | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 16 VDC | 12.5 mm | 25 mm | 30 mOhms | 5000 Hour | |||
Mfr: EEE-FK1V100AR TTI: EEE-FK1V100AR Panasonic Availability: 108,000In Stock200,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 10uF 35V | 108,000In Stock200,000 On Order Expected | High Temp Electrolytic Capacitors | SMD/SMT | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | |||
Mfr: EEE-FT1C122UP TTI: EEE-FT1C122UP Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 16VDC1200uF10x10.2mm SMD AEC-Q200 | 1,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 1200 uF | 16 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour | |||
400In Stock1,200 On Order Expected 28-Jul-26 | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 100 VDC | 10 mm | 12.6 mm (0.496 in) | 30 mOhms | 1000 Hour |