Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECA-1CM101I TTI: ECA-1CM101I Panasonic Availability: 4,000In Stock2,000 On Order Expected 18-Sep-26 Aluminum Electrolytic Capacitors - Radial Leaded 100UF 16V ELECT M RADIAL | 4,000In Stock2,000 On Order Expected 18-Sep-26 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEE-HA1H470UP TTI: EEE-HA1H470UP Panasonic Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 47UF 50V ELECT HA SMD | 4,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 47 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | ||||
Mfr: EEE-FK0J152P TTI: EEE-FK0J152P Panasonic Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 1500uF 6.3V | 8,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 1500 uF | 6.3 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | |||
Mfr: EEU-FM1E331L TTI: EEU-FM1E331L Panasonic Availability: 7,200In Stock2,000 On Order Expected 03-Sep-26 Aluminum Electrolytic Capacitors - Radial Leaded 330uF 25V | 7,200In Stock2,000 On Order Expected 03-Sep-26 | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 8 mm | 15 mm | 41 mOhms | 3000 Hour | |||
1,000In Stock5,000 On Order Expected 24-Jun-27 | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 20 VDC | 6.3 mm | 5.9 mm (0.232 in) | 60 mOhms | 2000 Hour | ||||
Mfr: EEU-FM1E681 TTI: EEU-FM1E681 Panasonic Availability: 4,750In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 25V ELECT FM RADIAL | 4,750In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 25 VDC | 10 mm | 20 mm | 19 mOhms | 5000 Hour | |||
Mfr: EEH-ZS1H221V TTI: EEH-ZS1H221V Panasonic Availability: 1,000In Stock1,500 On Order Expected 14-Jul-26 Aluminum Organic Polymer Capacitors 50VDC 220uF Anti-V Hybrid Cap AEC-Q200 | 1,000In Stock1,500 On Order Expected 14-Jul-26 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm | 16.5 mm (0.65 in) | 13 mOhms | 4000 Hour | |||
Mfr: EEU-FS1J681S TTI: EEU-FS1J681S Panasonic Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 63VDC 680uF 20% Polar Radial | 300In Stock | Low ESR Electrolytic Capacitors | Radial | 680 uF | 63 VDC | 16 mm | 20 mm | 29 mOhms | 10000 Hour | |||
Mfr: EEE-FK1V470AP TTI: EEE-FK1V470AP Panasonic Availability: 13,000In StockAluminum Electrolytic Capacitors - SMD 47UF 35V FK SMD | 13,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.7 mm (0.224 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEE-HA1H101P TTI: EEE-HA1H101P Panasonic Availability: 12,000In StockAluminum Electrolytic Capacitors - SMD 100UF 50V ELECT HA SMD | 12,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | ||||
Mfr: EEE-HA1C100R TTI: EEE-HA1C100R Panasonic Availability: 12,000In Stock8,000 On Order Expected 03-Sep-26 Aluminum Electrolytic Capacitors - SMD 10uF 16V | 12,000In Stock8,000 On Order Expected 03-Sep-26 | General Purpose Electrolytic Capacitors | SMD/SMT | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||
Mfr: EEE-HB1C100R TTI: EEE-HB1C100R Panasonic Availability: 6,000In Stock8,000 On Order Expected 03-Sep-26 Aluminum Electrolytic Capacitors - SMD 10uF 16V | 6,000In Stock8,000 On Order Expected 03-Sep-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||
Mfr: EEE-TG1J101UP TTI: EEE-TG1J101UP Panasonic Availability: 11,000In StockAluminum Electrolytic Capacitors - SMD 100UF 63V ELECT TG SMD | 11,000In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 800 mOhms | 1000 Hour | |||
Mfr: EEE-FK0J331XP TTI: EEE-FK0J331XP Panasonic Availability: 36,900In StockAluminum Electrolytic Capacitors - SMD 330uF 6.3V | 36,900In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | |||
Mfr: EEU-FM1C222 TTI: EEU-FM1C222 Panasonic Availability: 34,750In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 16V | 34,750In Stock | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 16 VDC | 12 mm | 25 mm | 15 mOhms | 7000 Hour | |||
Mfr: EEE-1HA101AP TTI: EEE-1HA101AP Panasonic Availability: 8,500In StockAluminum Electrolytic Capacitors - SMD 100UF 50V VS SMD | 8,500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||
Mfr: EEE-FP1E220AR TTI: EEE-FP1E220AR Panasonic Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 22uF 25V ELECT FP SMD | 10,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 22 uF | 25 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 360 mOhms | 2000 Hour | |||
Mfr: ECE-A1EN470U TTI: ECE-A1EN470U Panasonic Availability: 300In Stock6,000 On Order Expected 22-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 47UF 25V SU BI-POLAR | 300In Stock6,000 On Order Expected 22-Oct-26 | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 6.3 mm | 11 mm | 2000 Hour | ||||
Mfr: EEU-FC1V121 TTI: EEU-FC1V121 Panasonic Availability: 2,900In StockAluminum Electrolytic Capacitors - Radial Leaded 120uF 35V | 2,900In Stock | Low Impedance Electrolytic Capacitors | Radial | 120 uF | 35 VDC | 8 mm | 11.5 mm | 117 mOhms | 2000 Hour | |||
Mfr: EEU-FC1V152L TTI: EEU-FC1V152L Panasonic Availability: 3,700In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 35V | 3,700In Stock | Low Impedance Electrolytic Capacitors | Radial | 1500 uF | 35 VDC | 12.5 mm | 35 mm | 22 mOhms | 5000 Hour | |||
Mfr: ECA-1JHG222 TTI: ECA-1JHG222 Panasonic Availability: 2,620In StockAluminum Electrolytic Capacitors - Radial Leaded 2200UF 63V ELECT NHG RADIAL | 2,620In Stock | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 63 VDC | 18 mm | 35.5 mm | 2000 Hour | ||||
Mfr: ECA-1EHG470 TTI: ECA-1EHG470 Panasonic Availability: 23,800In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 25V | 23,800In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: EEH-ZA1J220XP TTI: EEH-ZA1J220XP Panasonic Availability: 5,400In StockAluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 5,400In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm | 7.7 mm (0.303 in) | 80 mOhms | 10000 Hour | |||
Mfr: EEE-FTA471XAP TTI: EEE-FTA471XAP Panasonic Availability: 1,800In StockAluminum Electrolytic Capacitors - SMD 470uF 10volts 6.3x7.7mm SMD | 1,800In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 470 uF | 10 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 160 mOhms | 2000 Hour | |||
Mfr: EEA-GA1C470 TTI: EEA-GA1C470 Panasonic Availability: 6,400In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 47uF 6.3X7mm L/S=2.5mm Bulk | 6,400In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 16 VDC | 6.3 mm | 7 mm | 1000 Hour |