Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-HB1C100R TTI: EEE-HB1C100R Panasonic Availability: 6,000In Stock8,000 On Order Expected 03-Sep-26 Aluminum Electrolytic Capacitors - SMD 10uF 16V | 6,000In Stock8,000 On Order Expected 03-Sep-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||
Mfr: EEE-TG1J101UP TTI: EEE-TG1J101UP Panasonic Availability: 11,000In StockAluminum Electrolytic Capacitors - SMD 100UF 63V ELECT TG SMD | 11,000In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 800 mOhms | 1000 Hour | |||
Mfr: EEE-FK0J331XP TTI: EEE-FK0J331XP Panasonic Availability: 36,900In StockAluminum Electrolytic Capacitors - SMD 330uF 6.3V | 36,900In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | |||
Mfr: EEU-FM1C222 TTI: EEU-FM1C222 Panasonic Availability: 34,750In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 16V | 34,750In Stock | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 16 VDC | 12 mm | 25 mm | 15 mOhms | 7000 Hour | |||
Mfr: EEE-1HA101AP TTI: EEE-1HA101AP Panasonic Availability: 8,500In StockAluminum Electrolytic Capacitors - SMD 100UF 50V VS SMD | 8,500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||
Mfr: EEE-FP1E220AR TTI: EEE-FP1E220AR Panasonic Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 22uF 25V ELECT FP SMD | 10,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 22 uF | 25 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 360 mOhms | 2000 Hour | |||
Mfr: ECE-A1EN470U TTI: ECE-A1EN470U Panasonic Availability: 300In Stock6,000 On Order Expected 22-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 47UF 25V SU BI-POLAR | 300In Stock6,000 On Order Expected 22-Oct-26 | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 6.3 mm | 11 mm | 2000 Hour | ||||
Mfr: EEU-FC1V121 TTI: EEU-FC1V121 Panasonic Availability: 2,900In StockAluminum Electrolytic Capacitors - Radial Leaded 120uF 35V | 2,900In Stock | Low Impedance Electrolytic Capacitors | Radial | 120 uF | 35 VDC | 8 mm | 11.5 mm | 117 mOhms | 2000 Hour | |||
Mfr: EEU-FC1V152L TTI: EEU-FC1V152L Panasonic Availability: 3,700In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 35V | 3,700In Stock | Low Impedance Electrolytic Capacitors | Radial | 1500 uF | 35 VDC | 12.5 mm | 35 mm | 22 mOhms | 5000 Hour | |||
Mfr: ECA-1JHG222 TTI: ECA-1JHG222 Panasonic Availability: 2,620In StockAluminum Electrolytic Capacitors - Radial Leaded 2200UF 63V ELECT NHG RADIAL | 2,620In Stock | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 63 VDC | 18 mm | 35.5 mm | 2000 Hour | ||||
Mfr: ECA-1EHG470 TTI: ECA-1EHG470 Panasonic Availability: 23,800In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 25V | 23,800In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: EEH-ZA1J220XP TTI: EEH-ZA1J220XP Panasonic Availability: 5,400In StockAluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 5,400In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm | 7.7 mm (0.303 in) | 80 mOhms | 10000 Hour | |||
Mfr: EEE-FTA471XAP TTI: EEE-FTA471XAP Panasonic Availability: 1,800In StockAluminum Electrolytic Capacitors - SMD 470uF 10volts 6.3x7.7mm SMD | 1,800In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 470 uF | 10 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 160 mOhms | 2000 Hour | |||
Mfr: EEA-GA1C470 TTI: EEA-GA1C470 Panasonic Availability: 6,400In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 47uF 6.3X7mm L/S=2.5mm Bulk | 6,400In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 16 VDC | 6.3 mm | 7 mm | 1000 Hour | ||||
Mfr: EEU-FR1H470 TTI: EEU-FR1H470 Panasonic Availability: 7,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 47uF 20% L/S=2.5mm | 7,000In Stock | Low ESR Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11.2 mm | 140 mOhms | 5000 Hour | |||
Mfr: EEE-0JA470WR TTI: EEE-0JA470WR Panasonic Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 47uF 6.3V | 4,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 6.3 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||
Mfr: EEH-ZA1K470V TTI: EEH-ZA1K470V Panasonic Availability: 500In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% 10000h Anti-Vibe AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 80 VDC | 10 mm | 10.2 mm (0.402 in) | 36 mOhms | 10000 Hour | |||
Mfr: ECA-1VM330 TTI: ECA-1VM330 Panasonic Availability: 12,600In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 35V | 12,600In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 35 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: ECA-1HHG4R7 TTI: ECA-1HHG4R7 Panasonic Availability: 14,400In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7UF 50V ELECT NHG RADIAL | 14,400In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 50 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: EEU-FM1V152L TTI: EEU-FM1V152L Panasonic Availability: 5,650In StockAluminum Electrolytic Capacitors - Radial Leaded 1500UF 35V ELECT FM RADIAL | 5,650In Stock | Low Impedance Electrolytic Capacitors | Radial | 1500 uF | 35 VDC | 12 mm | 35 mm | 12 mOhms | 7000 Hour | |||
Mfr: EEE-TP1J102V TTI: EEE-TP1J102V Panasonic Availability: 1,875In Stock1,275 On Order Expected 30-Jul-26 Aluminum Electrolytic Capacitors - SMD 63VDC 1000uF 20% SMD AEC-Q200 Vibe Proof | 1,875In Stock1,275 On Order Expected 30-Jul-26 | Low ESR Electrolytic Capacitors | SMD/SMT | 1000 uF | 63 VDC | 18 mm (0.709 in) | 19 mm (0.748 in) | 68 mOhms | 4000 Hour | |||
Mfr: EEU-FC1J220 TTI: EEU-FC1J220 Panasonic Availability: 200In Stock2,000 On Order Expected 20-Aug-26 Aluminum Electrolytic Capacitors - Radial Leaded 22uF 63V | 200In Stock2,000 On Order Expected 20-Aug-26 | Low Impedance Electrolytic Capacitors | Radial | 22 uF | 63 VDC | 6.3 mm | 11 mm | 1 Ohms | 1000 Hour | |||
Mfr: EEU-FC1H561 TTI: EEU-FC1H561 Panasonic Availability: 40,900In StockAluminum Electrolytic Capacitors - Radial Leaded 560uF 50V | 40,900In Stock | Low Impedance Electrolytic Capacitors | Radial | 560 uF | 50 VDC | 12.5 mm | 25 mm | 50 mOhms | 5000 Hour | |||
Mfr: EEU-FC1H821 TTI: EEU-FC1H821 Panasonic Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 820uF 50volts AEC-Q200 | 300In Stock | Low Impedance Electrolytic Capacitors | Radial | 820 uF | 50 VDC | 18 mm | 20 mm | 42 mOhms | 5000 Hour | |||
Mfr: ECA-2AHG470 TTI: ECA-2AHG470 Panasonic Availability: 8,100In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 100V | 8,100In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 10 mm | 12.5 mm | 2000 Hour |