Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-1EA100WR TTI: EEE-1EA100WR Panasonic Availability: 30,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT VS Series 85C | 30,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 25 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-FC0J101P TTI: EEE-FC0J101P Panasonic Availability: 50,000In StockAluminum Electrolytic Capacitors - SMD 100uF 6.3V | 50,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1 Ohms | 1000 Hour | ||||
Mfr: EEE-FC1C221P TTI: EEE-FC1C221P Panasonic Availability: 19,500In StockAluminum Electrolytic Capacitors - SMD 220UF 16V ELECT FC SMD | 19,500In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 220 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | ||||
Mfr: EEE-FC1V101P TTI: EEE-FC1V101P Panasonic Availability: 73,500In StockAluminum Electrolytic Capacitors - SMD 100uF 35V | 73,500In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | ||||
Mfr: EEE-FK0J101P TTI: EEE-FK0J101P Panasonic Availability: 46,000In StockAluminum Electrolytic Capacitors - SMD 100uF 6.3V | 46,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1C101AP TTI: EEE-FP1C101AP Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 100UF 16V ELECT FP SMD | 1,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEV-FK1H102V TTI: EEV-FK1H102V Panasonic Availability: 125In StockAluminum Electrolytic Capacitors - SMD 50VDC 1000uF 20% Anti-Vibe AEC-Q200 | 125In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 1000 uF | 50 VDC | 16 mm (0.63 in) | 16.8 mm (0.661 in) | 73 mOhms | 2000 Hour | ||||
Mfr: EEV-FK2A331V TTI: EEV-FK2A331V Panasonic Availability: 125In StockAluminum Electrolytic Capacitors - SMD 100VDC 330uF 20% Anti-Vibe AEC-Q200 | 125In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 330 uF | 100 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 153 mOhms | 2000 Hour | ||||
Mfr: EEE-HD1C100AR TTI: EEE-HD1C100AR Panasonic Availability: 26,000In StockAluminum Electrolytic Capacitors - SMD 10UF 16V ELECT HD SMD | 26,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 12 Ohms | 5000 Hour | ||||
Mfr: EEH-ZA1K330P TTI: EEH-ZA1K330P Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 33UF 80V ESR=36 | 3,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 80 VDC | 10 mm | 10.2 mm (0.402 in) | 36 mOhms | 10000 Hour | ||||
Mfr: EEU-FC1H471L TTI: EEU-FC1H471L Panasonic Availability: 25,000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50volts AEC-Q200 | 25,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 30 mm | 60 mOhms | 3000 Hour | ||||
Mfr: EEE-FN1V470P TTI: EEE-FN1V470P Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 35VDC 47uF 20% 240mA AEC-Q200 | 2,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | FN-V HIGH | |||
Mfr: EEU-FM1E471 TTI: EEU-FM1E471 Panasonic Availability: 2,600In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25V ELECT FM RADIAL | 2,600In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 26 mOhms | 4000 Hour | ||||
Mfr: EEH-ZU1J101V TTI: EEH-ZU1J101V Panasonic Availability: 1,600In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% Anti-V AEC-Q200 | 1,600In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.8 mm (0.504 in) | 12 mOhms | 4000 Hour | ||||
Mfr: 16SEPC470M TTI: 16SEPC470M Panasonic Availability: 150In Stock1,000 On Order Expected 08-Jul-26 Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 150In Stock1,000 On Order Expected 08-Jul-26 | Aluminum Polymer Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 13 mm (0.512 in) | 10 mOhms | 5000 Hour | ||||
Mfr: EEU-FC1C331 TTI: EEU-FC1C331 Panasonic Availability: 17,800In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 16V | 17,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 16 VDC | 8 mm | 11 mm | 117 mOhms | 2000 Hour | ||||
Mfr: EEE-HA1E471P TTI: EEE-HA1E471P Panasonic Availability: 46,000In StockAluminum Electrolytic Capacitors - SMD 470uF 25V | 46,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: ECA-1EM472 TTI: ECA-1EM472 Panasonic Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 4700UF 25V ALUM LYTIC RADIAL | 600In Stock | General Purpose Electrolytic Capacitors | Radial | 4700 uF | 25 VDC | 16 mm | 31.5 mm | 2000 Hour | |||||
Mfr: 16SVPF560M TTI: 16SVPF560M Panasonic Availability: 16,000In StockAluminum Organic Polymer Capacitors 16volts 560uF ESR 14mohm | 16,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 16 VDC | 8 mm | 11.9 mm (0.469 in) | 14 mOhms | 5000 Hour | ||||
Mfr: EEV-FK1A472M TTI: EEV-FK1A472M Panasonic Availability: 27,750In StockAluminum Electrolytic Capacitors - SMD 4700uF 10V | 27,750In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 4700 uF | 10 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 35 mOhms | 2000 Hour | ||||
Mfr: EEE-HA1H101UP TTI: EEE-HA1H101UP Panasonic Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 100uF 50V | 8,000In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
3,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 10 VDC | 6.3 mm | 5.9 mm (0.232 in) | 30 mOhms | 5000 Hour | |||||
Mfr: ECA-1HM470I TTI: ECA-1HM470I Panasonic Availability: 8,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 8,000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11.2 mm | 2000 Hour | |||||
Mfr: 16SEPC100M TTI: 16SEPC100M Panasonic Availability: 15,400In StockAluminum Organic Polymer Capacitors 16volts 100uF ESR 24mohm | 15,400In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 6 mm (0.236 in) | 24 mOhms | 5000 Hour | ||||
Mfr: 16SVPE180M TTI: 16SVPE180M Panasonic Availability: 3,500In StockAluminum Organic Polymer Capacitors 16volts 180uF ESR 11mohm | 3,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 6.3 mm | 9.9 mm (0.39 in) | 11 mOhms | 2000 Hour |