Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1J470 TTI: EEU-FC1J470 Panasonic Availability: 23,900In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63V | 23,900In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11 mm | 342 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1C101AP TTI: EEE-FK1C101AP Panasonic Availability: 13,000In StockAluminum Electrolytic Capacitors - SMD 100UF 16V FK SMD | 13,000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FC1V221P TTI: EEE-FC1V221P Panasonic Availability: 33,000In StockAluminum Electrolytic Capacitors - SMD 220uF 35V | 33,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | ||||
Mfr: EEF-GX0D471R TTI: EEF-GX0D471R Panasonic Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 2.0volt | 7,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 3 mOhms | 2000 Hour | |||||
Mfr: ECA-1EM470 TTI: ECA-1EM470 Panasonic Availability: 51,600In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 25V | 51,600In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: EEE-FC1E220P TTI: EEE-FC1E220P Panasonic Availability: 50,000In StockAluminum Electrolytic Capacitors - SMD 22UF 25V ELECT FC SMD | 50,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 22 uF | 25 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1 Ohms | 1000 Hour | ||||
Mfr: 16SVPE470M TTI: 16SVPE470M Panasonic Availability: 1,600In StockAluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 1,600In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 16 VDC | 10 mm | 12.6 mm (0.496 in) | 10 mOhms | 2000 Hour | ||||
Mfr: 6SVPC220MV TTI: 6SVPC220MV Panasonic Availability: 1,000In Stock2,000 On Order Expected 22-Jun-27 Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 15mohm | 1,000In Stock2,000 On Order Expected 22-Jun-27 | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm | 5.9 mm (0.232 in) | 15 mOhms | 2000 Hour | ||||
2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm | 5.9 mm (0.232 in) | 10 mOhms | 2000 Hour | |||||
Mfr: ECE-A1VKA470 TTI: ECE-A1VKA470 Panasonic Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 47UF 35V MINI ALUM ELECT (KA) | 800In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 8 mm | 7 mm | 1000 Hour | |||||
1,200In Stock2,800 On Order Expected 27-May-27 | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 4 VDC | 8 mm | 11.9 mm (0.469 in) | 13 mOhms | 2000 Hour | |||||
Mfr: ECE-A1VN100U TTI: ECE-A1VN100U Panasonic Availability: 1,600In StockAluminum Electrolytic Capacitors - Radial Leaded 10UF 35V SU BI-POLAR | 1,600In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: ECA-1CM220 TTI: ECA-1CM220 Panasonic Availability: 15,400In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 16V | 15,400In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 16 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: EEU-EB2D101 TTI: EEU-EB2D101 Panasonic Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 200VDC | 250In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 200 VDC | 16 mm | 25 mm | 5000 Hour | |||||
Mfr: ECA-2WHG4R7 TTI: ECA-2WHG4R7 Panasonic Availability: 100In Stock3,000 On Order Expected 06-Aug-26 Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 450V | 100In Stock3,000 On Order Expected 06-Aug-26 | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 450 VDC | 10 mm | 20 mm | 2000 Hour | |||||
Mfr: EEE-FTH101XAV TTI: EEE-FTH101XAV Panasonic Availability: 900In StockAluminum Electrolytic Capacitors - SMD 50VDC 100uF 20% Anti-Vibe AEC-Q200 | 900In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 340 mOhms | 2000 Hour | ||||
Mfr: EEU-FM1V122S TTI: EEU-FM1V122S Panasonic Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 1200UF 35V ELECT FM RADIAL | 1,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 1200 uF | 35 VDC | 16 mm | 20 mm | 17 mOhms | 5000 Hour | ||||
Mfr: 25SVPF100M TTI: 25SVPF100M Panasonic Availability: 1,000In Stock3,000 On Order Expected 24-Jun-27 Aluminum Organic Polymer Capacitors 25volts 100uF ESR 24mohm | 1,000In Stock3,000 On Order Expected 24-Jun-27 | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 8 mm | 6.9 mm (0.272 in) | 24 mOhms | 5000 Hour | ||||
Mfr: EEU-FM1V681 TTI: EEU-FM1V681 Panasonic Availability: 150In Stock1,000 On Order Expected 27-Aug-26 Aluminum Electrolytic Capacitors - Radial Leaded 680UF 35V ELECT FM RADIAL | 150In Stock1,000 On Order Expected 27-Aug-26 | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 12 mm | 20 mm | 18 mOhms | 5000 Hour | ||||
Mfr: EEE-TK1J471AM TTI: EEE-TK1J471AM Panasonic Availability: 1,250In Stock1,250 On Order Expected 13-Aug-26 Aluminum Electrolytic Capacitors - SMD 470UF 63V TK SMD | 1,250In Stock1,250 On Order Expected 13-Aug-26 | High Temp Electrolytic Capacitors | SMD/SMT | 470 uF | 63 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 180 mOhms | 2000 Hour | ||||
Mfr: EEU-HD1E332 TTI: EEU-HD1E332 Panasonic Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 3,300uF 25volts 12.5x25 LS 5mm | 300In Stock | General Purpose Electrolytic Capacitors | Radial | 3300 uF | 25 VDC | 12.5 mm | 25 mm | 2000 Hour | |||||
Mfr: EEE-1AA471UP TTI: EEE-1AA471UP Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 470uF 10V | 2,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 470 uF | 10 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-1CA220WR TTI: EEE-1CA220WR Panasonic Availability: 36,000In StockAluminum Electrolytic Capacitors - SMD 22uF 16V | 36,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FN1J101P TTI: EEE-FN1J101P Panasonic Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 63VDC 100uF 20% 400mA AEC-Q200 | 1,500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 350 mOhms | 2000 Hour | FN-V HIGH | |||
Mfr: EEU-FC1V560 TTI: EEU-FC1V560 Panasonic Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 56uF 35V | 1,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 56 uF | 35 VDC | 6.3 mm | 11 mm | 350 mOhms | 1000 Hour |