EVQ-PN - Panasonic - Tactile Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVQ-PNF04M TTI: EVQ-PNF04M Panasonic Availability: 0In Stock2,500 On Order Expected 30-Jul-26 Tactile Switches FLAT ACT 1.6NF 6x3.5x4.3mm | 0In Stock2,500 On Order Expected 30-Jul-26 | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 6 mm | 3.5 mm | 4.3 mm | EVQ-PN | 50000 Cycle | Reel | ||||||||
Mfr: EVQ-PNF05M TTI: EVQ-PNF05M Panasonic Availability: 0In StockTactile Switches 6.0x3.5mm SMD Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 6 mm | 3.5 mm | 5 mm | EVQ-PN | 50000 Cycle | Reel | ||||||||
0In Stock | EVQ-PN | Ammo Pack |