EVP-BK - Panasonic - Tactile Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | ON - OFF | 2.5 N | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 4.9 mm | 4 mm | 0.63 mm | EVP-BK | 1000000 Cycle | IP67 | Reel | ||||||||
Mfr: EVP-BK2A6B000 TTI: EVP-BK2A6B000 Panasonic Availability: 0In StockTactile Switches 4.9mm x 4mm SMD Op Force 1.65N | 0In Stock | Non-Illuminated | PCB Mount | ON - OFF | 1.65 N | 20 mA | 15 VDC | SPST | SMD/SMT | 4.9 mm | 4 mm | 0.7 mm | EVP-BK | 1000000 Cycle | IP67 | Reel | ||||||||||||
Mfr: EVP-BK4A1B000 TTI: EVP-BK4A1B000. Panasonic Availability: 0In StockTactile Switches SWITCH TACTILE | 0In Stock | EVP-BK | Ammo Pack |