Panasonic - Tactile Switches
614 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVQ-PUK02K TTI: EVQ-PUK02K Panasonic Availability: 0In StockTactile Switches Super small sized s Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 4.7 mm | 3.5 mm | 1.65 mm | EVQ-PU | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-PNF05M TTI: EVQ-PNF05M Panasonic Availability: 0In StockTactile Switches 6.0x3.5mm SMD Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 6 mm | 3.5 mm | 5 mm | EVQ-PN | 50000 Cycle | Reel | ||||||||
Mfr: EVP-BD6C1A000 TTI: EVP-BD6C1A000 Panasonic Availability: 0In StockTactile Switches 6.0x6.0x4mm 3.5N w/2 Term .25mm Trvl IP6 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 4 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 6 mm | 6 mm | 4 mm | EVP-BD | 100000 Cycle | Each | ||||||||
Mfr: EVP-AT2L1B000 TTI: EVP-AT2L1B000 Panasonic Tactile Switches 4.3mm X1.7mm Edge Mount side push 1.6N | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Snap Top | ON - OFF | 1.6 N | SPST | Solder Pad | Gray | 3.4 mm | 1.7 mm | 1.1 mm | EVP-AT | IP67 | Bulk | ||||||||||||
Mfr: EVQ-Q2Y01W TTI: EVQ-Q2Y01W Panasonic Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 2 mm | EVQ-Q2 | 100000 Cycle | Reel | ||||||||
Mfr: EVP-AA802Q TTI: EVP-AA802Q Panasonic Availability: 0In StockTactile Switches Swtch Lite Touch SMD 5.0N 1.7mm ht grey | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.7 mm | EVP-AA | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-PE605T TTI: EVQ-PE605T Panasonic Availability: 0In StockTactile Switches 6.0x3.5mm leaded Light Touch Switch | 0In Stock | Non-Illuminated | Through Hole | Straight | 5 mm | Rectangular | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Brown | 6 mm | 3.5 mm | 5 mm | EVQ-PE6 | Reel | |||||||||
Mfr: EVQ-P2602M TTI: EVQ-P2602M Panasonic Availability: 0In StockTactile Switches 4.7x3.5mm SMD Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.45 mm | Rectangular | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | No | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.1 mm | EVQ-P2 | 200000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 0.95 mm | Rectangular | ON - OFF | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.5 mm | 2.2 mm | 2.9 mm | EVP-AE | 200000 Cycle | Reel | |||||||||
Mfr: EVP-BB4A9B000 TTI: EVP-BB4A9B000 Panasonic Availability: 0In StockTactile Switches 2.6x1.6mm 2.4N 0.11mm travel IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.55 mm | Round | OFF - (ON) | 2.4 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Black | 2.6 mm | 1.6 mm | 0.55 mm | EVP-BB | 500000 Cycle | IP67 | Reel | |||||||
Mfr: EVP-ASDC1A TTI: EVP-ASDC1A Panasonic Availability: 0In StockTactile Switches Swtch Lite Touch SMD 5mm ht J-bent 2.5N | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Square | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6.1 mm | 6 mm | 5 mm | EVP-AS | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-PE404Q TTI: EVQ-PE404Q Panasonic Availability: 0In StockTactile Switches 6.0x3.5mm leaded Light Touch Switch | 0In Stock | Non-Illuminated | Through Hole | Straight | 0.8 mm | Rectangular | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 4.3 mm | EVQ-PE4 | 50000 Cycle | Reel | ||||||||
Mfr: EVP-BT7A4A000 TTI: EVP-BT7A4A000 Panasonic Availability: 0In StockTactile Switches Op Force 3.5 N STR w/o ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | No | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 100000 Cycle | Each | ||||||||
Mfr: EVP-AWCD40 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 3.0 mm x 2.0 mm SMD Top Push Sealed Switch | 0In Stock | |||||||||||||||||||||||||||
Mfr: EVP-AA902Q TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 5.0N | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.7 mm | EVPAA | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-P2P02W TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 4.7x3.5mm SMD Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Rectangular | OFF - (ON) | 1 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQP2 | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-P0C07K TTI: Not Assigned Panasonic Availability: Not Available OnlineTactile Switches Light Touch Switch Over Travel Type | Not Available Online | Non-Illuminated | Through Hole | Straight | OFF - (ON) | 50 mA | 30 VDC | SPST | Solder Pin | Black | 6.2 mm | 6.2 mm | 7.45 mm | EVQP0 | ||||||||||||||
Mfr: EVQ-7Q203W TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 6x6x3.1mm 0.8N With Grnd Term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | ON - OFF | 0.8 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | White | 6 mm | 6 mm | 3.1 mm | EVQ7Q2 | 2000000 Cycle | Reel | ||||||||
Mfr: EVP-BT5G4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 1.6 N STR with ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | Yes | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 1000000 Cycle | Reel | ||||||||
Mfr: EVP-BT6G4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 2.6 N STR with ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | Yes | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 200000 Cycle | Reel | ||||||||
Mfr: EVP-AECE2A TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 2.4N op force and L-shape terminals | 0In Stock | EVPAE | ||||||||||||||||||||||||||
Mfr: EVP-AA702W TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 3.5N | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.7 mm | EVPAA | 200000 Cycle | Reel | ||||||||
Mfr: EVP-ASBC1A TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Swtch Lite Touch SMD 5mm ht J-bent 2.0N | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Square | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6.1 mm | 6 mm | 5 mm | EVPAS | 100000 Cycle | Reel | ||||||||
Mfr: EVP-BT7G4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 3.5 N STR with ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | Yes | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 100000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Gray | 4.9 mm | 4.9 mm | 0.8 mm | EVQPL | 200000 Cycle | Reel |