Panasonic - Tactile Switches
614 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.1 mm | Rectangular | OFF - (ON) | 5 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.1 mm | EVQP9 | 200000 Cycle | Reel | |||||||||
Mfr: EVP-BT3G4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 1.0 N STR with ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | Yes | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 1000000 Cycle | Reel | ||||||||
Mfr: EVP-BB1AAE000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 2.6 mm x 1.6 mm SMD Top Push Sealed Switch | 0In Stock | Non-Illuminated | SMD/SMT | Round | 1 N | 10 uA to 20 mA | 2 VDC to 20 VDC | SPST | 2.6 mm | 1.6 mm | 0.5 mm | 500000 Cycles | IP67 | Reel | ||||||||||||||
Mfr: EVQ-PVG05K TTI: Not Assigned Panasonic Availability: Not Available OnlineTactile Switches 6mm square Long Tra Light Touch Switch | Not Available Online | Non-Illuminated | Through Hole | Straight | 1.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6.1 mm | 6 mm | 5 mm | EVQPV | 100000 Cycle | Reel | ||||||||
Mfr: EVP-ATAL1B000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Edge Mount side push 2.4N 4.3x1.7mm | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 2.4 N | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 4.55 mm | 1.9 mm | 1.65 mm | 500000 Cycle | IP67 | ||||||||||
Mfr: EVP-BT4J4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 1.3 N J-bent w/ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 1.3 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 1000000 Cycle | Reel | ||||||||
Mfr: EVP-BT5A4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 1.6 N STR w/o ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 1000000 Cycle | Reel | ||||||||
Mfr: EVP-BT6A4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 2.6 N STR w/o ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | No | SPST | SMD/SMT | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 200000 Cycle | Reel | ||||||||
Mfr: EVP-BT1J4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 0.5 N J-bent w/ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 0.5 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 2000000 Cycle | Reel | ||||||||
Mfr: EVP-AFKB65 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches SPST-NO Force 1.3 N OFF-(ON) .65mm H | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.65 mm | Round | ON - OFF | 1.3 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2.6 mm | 0.65 mm | EVPAF | 100000 Cycle | Reel | ||||||||
Mfr: EVP-ASDB1A TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 6mm Long Stroke 2 te rminal | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6.1 mm | 6 mm | 5 mm | EVPAS | 100000 Cycle | Reel | ||||||||
Mfr: EVP-AA302K TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 1.6N | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.7 mm | EVPAA | 200000 Cycle | Reel | ||||||||
Mfr: EVQ-P9102M TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 4.7x3.5x2.1mm 4N With Grnd Term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.65 mm | Rectangular | OFF - (ON) | 4 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 4.7 mm | 3.5 mm | 2.1 mm | EVQP9 | 200000 Cycle | Reel | ||||||||
Mfr: EVP-BT6C4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 2.6 N J-Bent w/o grnd term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | No | SPST | J Form Lead | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 200000 Cycle | Reel | ||||||||
Mfr: EVQ-P9W02M TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches 4.7x3.5x2.1mm 4N W/O Grnd Term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.65 mm | Rectangular | OFF - (ON) | 4 N | 20 mA | 15 VDC | No | SPST | J Form Lead | White | 4.7 mm | 3.5 mm | 2.1 mm | EVQP9 | 200000 Cycle | Reel | ||||||||
Mfr: EVP-BL2A1B000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.18 mm | Round | ON - OFF | 1.6 N | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 2.8 mm | 1.9 mm | 0.53 mm | EVPBL | 300000 Cycle | IP67 | Reel | |||||||
Mfr: EVP-BT1C4A000 TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches Op Force 0.5 N J-Bent w/o grnd term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 0.5 N | 20 mA | 15 VDC | No | SPST | J Form Lead | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 2000000 Cycle | Reel | ||||||||
Mfr: EVP-AFGB65 TTI: EVP-AFGB65 Panasonic Availability: 0In StockTactile Switches SPST-NO Force 1.6 N OFF-(ON) .7mm H | 0In Stock | Non-Illuminated | SMD/SMT | 0.7 mm | Round | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 0.65 mm | EVP-AF | Reel | ||||||||||||
Mfr: EVP-AF7B65-OTT TTI: Not Assigned Panasonic Availability: Not Available OnlineTactile Switches 3mmx2.6mm 2.4N 0.65mm travel | Not Available Online | |||||||||||||||||||||||||||
Mfr: EVQ-QFA02K TTI: Not Assigned Panasonic Availability: Not Available OnlineTactile Switches NRFND 2008 SMD 2mm Kight Touch Switch | Not Available Online | Non-Illuminated | OFF - (ON) | 20 mA | 15 VDC | EVQQF | Reel | |||||||||||||||||||||
Mfr: EVQ-9P701K TTI: Not Assigned Panasonic Availability: 0In StockTactile Switches SMD3.5x2.9mm Side-op L Shaped term 1.6N | 0In Stock | Non-Illuminated | SMD/SMT | 1.35 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | EVQ9P | Reel | ||||||||||||||
Mfr: EVQ-3P2F02K TTI: Not Assigned Panasonic Availability: Not Available OnlineTactile Switches Light Touch Switch SMD MIDDLE STROKE | Not Available Online | Non-Illuminated | OFF - (ON) | 20 mA | 15 VDC | EVQ3P2 | Reel | |||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Round | 1.6 N | 10 uA to 20 mA | 2 VDC to 20 VDC | SPST | 2.6 mm | 1.6 mm | 0.53 mm | Light Touch Switch | 500000 Cycles | IP67 | Reel | ||||||||||||||
Mfr: EVQ-Q0A03K TTI: Not Assigned Panasonic Availability: Not Available OnlineTactile Switches SwitchLight Touch Double-ActionSMD | Not Available Online | Non-Illuminated | OFF - (ON) | 20 mA | 15 VDC | EVQPR/Q0 | Reel | |||||||||||||||||||||
0In Stock |