Panasonic - Tactile Switches
614 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVQ-Q2K03W TTI: EVQ-Q2K03W Panasonic Availability: 4,000In StockTactile Switches 1.3NF 6.5x6.0x3.1mm | 4,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 1.3 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2P03W TTI: EVQ-Q2P03W Panasonic Availability: 2,000In StockTactile Switches Switch Light Touch 6mm Square SMD | 2,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | J Form Lead | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 1000000 Cycle | Reel | ||||||||
Mfr: EVP-ADK04K TTI: EVP-ADK04K Panasonic Availability: 7,000In StockTactile Switches Swtch Lite Touch SMD 6term 4.6mm ht | 7,000In Stock | Non-Illuminated | SMD/SMT | Straight | Round | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.7 mm | EVP-AD | Reel | ||||||||||||
Mfr: EVQ-P2402W TTI: EVQ-P2402W Panasonic Availability: 48,000In StockTactile Switches FLAT ACT 2.4NF 4.7x3.5x2.5mm | 48,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Rectangular | OFF - (ON) | 2.4 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 500000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2F03W TTI: EVQ-Q2F03W Panasonic Availability: 2,000In StockTactile Switches Switch Light Touch 6mm Square SMD | 2,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 1000000 Cycle | Reel | ||||||||
Mfr: EVP-BF6C1A000 TTI: EVP-BF6C1A000 Panasonic Availability: 6,000In StockTactile Switches 6x6x3.5mm 3.5N 0.32mm Travel | 6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 2.5 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | No | SPST | J Form Lead | Black | 6 mm | 6 mm | 3.5 mm | EVP-BF | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-PE604T TTI: EVQ-PE604T Panasonic Availability: 1,000In StockTactile Switches 6.0x3.5mm leaded Light Touch Switch | 1,000In Stock | Non-Illuminated | Through Hole | Straight | 0.8 mm | Rectangular | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 4.3 mm | EVQ-PE6 | 30000 Cycle | Reel | ||||||||
Mfr: EVQ-P1905M TTI: EVQ-P1905M Panasonic Availability: 6,000In StockTactile Switches Light Touch Switch 6mm Long Travel SMD | 6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | J Form Lead | White | 6.1 mm | 6 mm | 5 mm | EVQ-P1 | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-P2T02W TTI: EVQ-P2T02W Panasonic Availability: 4,000In StockTactile Switches 2.4NF 4.7x3.5x2.5mm | 4,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Rectangular | OFF - (ON) | 2.4 N | 20 mA | 15 VDC | Yes | SPST | Gull Wing Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 500000 Cycle | Reel | ||||||||
Mfr: EVQ-P46B3M TTI: EVQ-P46B3M Panasonic Availability: 7,500In StockTactile Switches 4.7x3.5mm Right Angl Force=3.5N H=3.0mm | 7,500In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Square | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | White | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 200000 Cycle | Reel | |||||||
Mfr: EVQ-P2402M TTI: EVQ-P2402M Panasonic Availability: 8,000In StockTactile Switches FLAT ACT 2.4NF 4.7x3.5x2.1mm | 8,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.45 mm | Rectangular | OFF - (ON) | 2.4 N | 20 mA | 15 VDC | No | SPST | J Form Lead | Clear | 4.7 mm | 3.5 mm | 2.1 mm | EVQ-P2 | 500000 Cycle | Reel | ||||||||
Mfr: EVQ-PUB02K TTI: EVQ-PUB02K Panasonic Availability: 4,000In StockTactile Switches small sized s Light Touch Switch | 4,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.7 mm | 3.5 mm | 1.65 mm | EVQ-PU | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2D02W TTI: EVQ-Q2D02W Panasonic Availability: 2,000In StockTactile Switches Switch Light Touch 6mm Square SMD | 2,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 0.5 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-Q2 | 2000000 Cycle | Reel | ||||||||
10,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.215 mm | Round | (ON) - (OFF) | 1.6 N | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 3 mm | 2 mm | 0.6 mm | EVP-AW | 500000 Cycle | IP67 | Bulk | ||||||||
Mfr: EVQ-P1K05M TTI: EVQ-P1K05M Panasonic Availability: 2,000In StockTactile Switches 2.2NF 6.0x6.1x5.0mm | 2,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 6.1 mm | 6 mm | 5 mm | EVQ-P1 | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2D03W TTI: EVQ-Q2D03W Panasonic Availability: 2,000In StockTactile Switches Switch Light Touch 6mm Square SMD | 2,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 0.5 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 2000000 Cycle | Reel | ||||||||
Mfr: EVP-AXBA1A TTI: EVP-AXBA1A Panasonic Availability: 8,000In StockTactile Switches Swtch Lite Touch SMD 0.7mm ht .7N/2N SPD | 8,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Square | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.3 mm | 2 mm | 0.7 mm | EVP-AX | 100000 Cycle | IP67 | Reel | |||||||
Mfr: EVQ-5PN05K TTI: EVQ-5PN05K Panasonic Availability: 6,000In StockTactile Switches FLAT ACT 2.4NF 6 x3.5 x5mm | 6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Rectangular | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 3.5 mm | 5 mm | EVQ-5P | 30000 Cycle | Reel | ||||||||
Mfr: EVQ-PE505K TTI: EVQ-PE505K Panasonic Availability: 1,000In StockTactile Switches 6.0x3.5mm leaded Light Touch Switch | 1,000In Stock | Non-Illuminated | Through Hole | Straight | 1.5 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 5 mm | EVQ-PE5 | 50000 Cycle | Reel | ||||||||
1,620In Stock | EVQ-PE1 | Ammo Pack | ||||||||||||||||||||||||||
800In Stock | EVQ-3PL | Ammo Pack | ||||||||||||||||||||||||||
2,820In Stock | Non-Illuminated | SMD/SMT | Straight | Snap Top | ON - OFF | 2.6 N | 10 uA, 20 mA | 2 VDC, 15 VDC | No | SPST | SMD/SMT | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 200000 Cycle | Ammo Pack | |||||||||||
3,500In Stock | EVQ-P7 | Ammo Pack | ||||||||||||||||||||||||||
0In Stock | EVP-AW | Ammo Pack | ||||||||||||||||||||||||||
4,400In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.7 mm | EVP-AA | 200000 Cycle | Ammo Pack |