V - Panasonic - Varistors
660 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V20D511 TTI: ERZ-V20D511 Panasonic Availability: 5,580In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A511 | 5,580In Stock | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 20 mm | 10 kA | 382 J | 800 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D431 TTI: ERZ-V20D431 Panasonic Availability: 21,160In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A431 | 21,160In Stock | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 10 kA | 303 J | 1000 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D431 TTI: ERZ-V07D431 Panasonic Availability: 7,600In Stock8,000 On Order Expected 03-Sep-26 Varistors NEW SMALLER VERSION 667-ERZ-E05A431 | 7,600In Stock8,000 On Order Expected 03-Sep-26 | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.75 kA | 40 J | 120 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D471 TTI: ERZ-V10D471 Panasonic Availability: 46,950In StockVaristors NEW SMALLER VERSION 667-ERZ-E08A471 | 46,950In Stock | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 85 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D470 TTI: ERZ-V07D470 Panasonic Availability: 13,200In Stock15,000 On Order Expected 12-Nov-26 Varistors 30V 2.5A CLAMP | 13,200In Stock15,000 On Order Expected 12-Nov-26 | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 500 A | 2.8 J | 1550 pF | - 40 C | + 85 C | Bulk | |||||
650In Stock | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 2 kA | 14 J | 6750 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V20D470 TTI: ERZ-V20D470 Panasonic Availability: 550In Stock2,900 On Order Expected 10-Dec-26 Varistors 47V 2000A ZNR SUR ABSORBER 20MM | 550In Stock2,900 On Order Expected 10-Dec-26 | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 20 mm | 3 A | 34 J | 0.0135 uF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D471 TTI: ERZ-V20D471 Panasonic Availability: 1,150In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A471 | 1,150In Stock | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 10 kA | 350 J | 900 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D241 TTI: ERZ-V10D241 Panasonic Availability: 1,000In Stock6,000 On Order Expected Varistors NEW SMALLER VERSION 667-ERZ-E08A241 | 1,000In Stock6,000 On Order Expected | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 3.5 kA | 42 J | 380 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D511 TTI: ERZ-V10D511 Panasonic Availability: 128,000In StockVaristors NEW SMALLER VERSION 667-ERZ-E08A511 | 128,000In Stock | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 10 mm | 3.5 kA | 92 J | 210 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D112 TTI: ERZ-V10D112 Panasonic Availability: 10,750In StockVaristors 1100V 2500A ZNR SUR ABSORB 10MM | 10,750In Stock | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.815 kV | 10 mm | 3.5 kA | 155 J | 110 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D471 TTI: ERZ-V05D471 Panasonic Availability: 63,900In StockVaristors 300 VAC 21J 810V-CL 5A-PK | 63,900In Stock | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 810 V | 5 mm | 800 A | 21 J | 60 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D471 TTI: ERZ-V14D471 Panasonic Availability: 23,000In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A471 | 23,000In Stock | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 15.5 mm | 6 kA | 175 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D431 TTI: ERZ-V14D431 Panasonic Availability: 5,650In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A431 | 5,650In Stock | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 155 J | 450 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D511 TTI: ERZ-V07D511 Panasonic Availability: 200In Stock50,000 On Order Expected 14-Jan-27 Varistors ZNR Transient/Surge Absorbers Type D | 200In Stock50,000 On Order Expected 14-Jan-27 | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 7 mm | 1.75 kA | 92 J | 90 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D560 TTI: ERZ-V05D560 Panasonic Availability: 6,800In StockVaristors 56V 125A ZNR SUR ABSORBER 5MM | 6,800In Stock | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 123 V | 5 mm | 250 A | 1.8 J | 600 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D201 TTI: ERZ-V07D201 Panasonic Availability: 300In StockVaristors NEW SMALLER VERSION 667-ERZ-E05A201 | 300In Stock | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 7 mm | 1.75 kA | 17.5 J | 200 pF | - 40 C | + 85 C | Bulk | |||||
1,400In Stock | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 355 V | 7 mm | 800 A | 8.5 J | 120 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V14D201 TTI: ERZ-V14D201 Panasonic Availability: 3,400In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A201 | 3,400In Stock | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 6 kA | 70 J | 770 pF | - 40 C | + 85 C | Bulk | |||||
950In Stock | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 2 kA | 11 J | 7000 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V20D121 TTI: ERZ-V20D121 Panasonic Availability: 125In StockVaristors 120V 6500A ZNR SUR ABSORBER 20MM | 125In Stock | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 20 mm | 10 kA | 85 J | 5500 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D391 TTI: ERZ-V10D391 Panasonic Availability: 7,000In Stock11,850 On Order Expected 27-Aug-26 Varistors NEW SMALLER VERSION 667-ERZ-E08A391 | 7,000In Stock11,850 On Order Expected 27-Aug-26 | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 3.5 kA | 70 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D220 TTI: ERZ-V20D220 Panasonic Availability: 850In StockVaristors 22V 2000A ZNR SUR ABSORBER 20MM | 850In Stock | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 20 mm | 3 A | 16 J | 0.03 uF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D180 TTI: ERZ-V07D180 Panasonic Availability: 2,100In StockVaristors 18V 250A ZNR SUR ABSORBER 7MM | 2,100In Stock | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 7 mm | 500 A | 1.1 J | 3800 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D241 TTI: ERZ-V07D241 Panasonic Availability: 20,000In StockVaristors NEW SMALLER VERSION 667-ERZ-E05A241 | 20,000In Stock | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.75 kA | 21 J | 170 pF | - 40 C | + 85 C | Bulk |