Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-VA7V241 TTI: ERZ-VA7V241 Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.75 kA | 170 pF | Ammo Pack | ||||||||
Mfr: ERZ-E14A391S1 TTI: ERZ-E14A391S1 Panasonic Availability: 0In StockVaristors 390VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 7.5 kA | 275 J | 800 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-U31JP252H TTI: ERZ-U31JP252H Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorb 104x288x141mm | 0In Stock | ZNR | MOVs | Chassis Mount | Screw | 1.32 kVAC | 2.5 kV | 3.8 kV | 45 kA | 1.8 kJ | 400 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U32JP252F TTI: ERZ-U32JP252F Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorb 104x238x122mm | 0In Stock | ZNR | MOVs | Chassis Mount | 1.32 kVAC | 1.867 kVDC | 2.5 kV | 3.8 kV | 20 kA | 3.06 kJ | 780 pF | - 40 C | + 70 C | Bulk | |||||||
0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VDC | 22 V | 20 A | 220 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-E11A391 TTI: ERZ-E11A391 Panasonic Availability: 0In StockVaristors ERZ-E 11mm 390V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 13 mm | 6 kA | 140 J | 450 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D331 TTI: ERZ-V10D331 Panasonic Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E08A331 | 0In Stock | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 10 mm | 3.5 kA | 58 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VF2M330 TTI: ERZ-VF2M330 Panasonic Availability: 0In StockVaristors 33V 125A SMD SUR ABSORB ZNR VF | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 33 V | 65 V | 125 A | 1.2 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-E14A911SC TTI: ERZ-E14A911SC Panasonic Availability: 0In StockVaristors 910VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17.5 mm | 7.5 kA | 510 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A471S1 TTI: ERZ-E11A471S1 Panasonic Availability: 0In StockVaristors 470VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 13 mm | 6 kA | 175 J | 360 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A681SC TTI: ERZ-E11A681SC Panasonic Availability: 0In StockVaristors 680VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 290 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A241S1 TTI: ERZ-E14A241S1 Panasonic Availability: 0In StockVaristors 240VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 7.5 kA | 168 J | 1100 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A511S1 TTI: ERZ-E14A511S1 Panasonic Availability: 0In StockVaristors 510VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 16.5 mm | 7.5 kA | 382 J | 700 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-VA7V270 TTI: ERZ-VA7V270 Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 500 A | 3400 pF | - 40 C | + 85 C | Ammo Pack | ||||||
Mfr: ERZ-E07A431 TTI: ERZ-E07A431 Panasonic Availability: 0In StockVaristors ERZ-E 9mm 430V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 2.5 kA | 60 J | 270 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A241S1 TTI: ERZ-E11A241S1 Panasonic Availability: 0In StockVaristors 240VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 13 mm | 6 kA | 84 J | 620 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A271S1 TTI: ERZ-E11A271S1 Panasonic Availability: 0In StockVaristors 270VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 13 mm | 6 kA | 99 J | 580 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A361SC TTI: ERZ-E11A361SC Panasonic Availability: 0In StockVaristors 360VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 13 mm | 6 kA | 130 J | 480 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-V05D471CS TTI: ERZ-V05D471CS Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 810 V | 5 mm | 800 A | 21 J | 60 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VDC | 18 V | 20 A | 220 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-C20EK201 TTI: ERZ-C20EK201 Panasonic Availability: 0In StockVaristors 20MM SUR ABSORBER 200V 8000A ZNR | 0In Stock | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 130 VAC | 170 VDC | 200 V | 340 V | 8 kA | 80 J | 2300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-U34JP252F TTI: ERZ-U34JP252F Panasonic Availability: 0In StockVaristors ZNR Transient/Surge Absorb 104x340x122mm | 0In Stock | ZNR | MOVs | Chassis Mount | Screw | 1.32 kVAC | 1.867 kVDC | 2.5 kV | 3.8 kV | 45 kA | 5.58 kJ | 1540 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: EZJ-P0V080KA TTI: EZJ-P0V080KA Panasonic Availability: 0In StockVaristors 8V 15A MULTILAYER VARISTOR | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 8 V | 15 A | 290 pF | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
Mfr: EZJ-PZV150RA TTI: EZJ-PZV150RA Panasonic Availability: 0In StockVaristors 0201, 15V, 1A MAX CLAMP 40V | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 9 VDC | 15 V | 1 A | 20 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-P0V270BA TTI: EZJ-P0V270BA Panasonic Availability: 0In StockVaristors Multilayer Varistor27V 10pFmax. 0402 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 27 V | 10 pF | - 40 C | + 85 C | Reel |